SRP5030CA - Power Inductors - SMD
14 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SRP5030CA-1R0M TTI: SRP5030CA-1R0M Bourns Availability: 2,000In StockPower Inductors - SMD 1uH20% 12.2A | 2,000In Stock | Power Inductor | Shielded | 1 uH | 20 % | 9 A | 7.6 mOhms | 16.5 A | - 55 C | + 155 C | 50 MHz | Standard | 5.5 mm | 5.3 mm | 2.9 mm | Ferrite | AEC-Q200 | SRP5030CA | Reel | |||||
Mfr: SRP5030CA-4R7M TTI: SRP5030CA-4R7M Bourns Availability: 0In Stock8,000 On Order Expected 31-Dec-26 Power Inductors - SMD 4.7uH20% 5.9A | 0In Stock8,000 On Order Expected 31-Dec-26 | Power Inductor | Shielded | 4.7 uH | 20 % | 4.3 A | 36.3 mOhms | 8.2 A | - 55 C | + 155 C | 21 MHz | Standard | 5.5 mm | 5.3 mm | 2.9 mm | Ferrite | AEC-Q200 | SRP5030CA | Reel | |||||
Mfr: SRP5030CA-1R2M TTI: SRP5030CA-1R2M Bourns Availability: 0In Stock2,000 On Order Expected 08-Feb-27 Power Inductors - SMD 1.2uH20% 11A | 0In Stock2,000 On Order Expected 08-Feb-27 | Power Inductor | Shielded | 1.2 uH | 20 % | 8.5 A | 9.7 mOhms | 15 A | - 55 C | + 155 C | 43 MHz | Standard | 5.5 mm | 5.3 mm | 2.9 mm | Ferrite | AEC-Q200 | SRP5030CA | Reel | |||||
Mfr: SRP5030CA-3R3M TTI: SRP5030CA-3R3M Bourns Availability: 0In Stock4,000 On Order Expected 23-Oct-26 Power Inductors - SMD 3.3uH20% 8.1A | 0In Stock4,000 On Order Expected 23-Oct-26 | Power Inductor | Shielded | 3.3 uH | 20 % | 5.9 A | 23.1 mOhms | 9.5 A | - 55 C | + 155 C | 25 MHz | Standard | 5.5 mm | 5.3 mm | 2.9 mm | Ferrite | AEC-Q200 | SRP5030CA | Reel | |||||
Mfr: SRP5030CA-2R2M TTI: SRP5030CA-2R2M Bourns Availability: 0In Stock98,000 On Order Expected Power Inductors - SMD 2.2uH20% 9.7A | 0In Stock98,000 On Order Expected | Power Inductor | Shielded | 2.2 uH | 20 % | 7.2 A | 14.5 mOhms | 10 A | - 55 C | + 155 C | 33 MHz | Standard | 5.5 mm | 5.3 mm | 2.9 mm | Ferrite | AEC-Q200 | SRP5030CA | Reel | |||||
Mfr: SRP5030CA-R56M TTI: SRP5030CA-R56M Bourns Availability: 0In Stock4,000 On Order Expected 23-Oct-26 Power Inductors - SMD 0.56uH20% 17.7A | 0In Stock4,000 On Order Expected 23-Oct-26 | Power Inductor | Shielded | 560 nH | 20 % | 13.6 A | 4.52 mOhms | 22.2 A | - 55 C | + 155 C | 73 MHz | Standard | 5.5 mm | 5.3 mm | 2.9 mm | Ferrite | AEC-Q200 | SRP5030CA | Reel | |||||
Mfr: SRP5030CA-1R5M TTI: SRP5030CA-1R5M Bourns Availability: 0In StockPower Inductors - SMD 1.5uH20% 10.5A | 0In Stock | Power Inductor | Shielded | 1.5 uH | 20 % | 8 A | 11.2 mOhms | 14 A | - 55 C | + 155 C | 38 MHz | Standard | 5.5 mm | 5.3 mm | 2.9 mm | Ferrite | AEC-Q200 | SRP5030CA | Reel | |||||
Mfr: SRP5030CA-1R8M TTI: SRP5030CA-1R8M Bourns Availability: 0In StockPower Inductors - SMD 1.8uH20% 10.1A | 0In Stock | Power Inductor | Shielded | 1.8 uH | 20 % | 7.6 A | 12.7 mOhms | 12.3 A | - 55 C | + 155 C | 36 MHz | Standard | 5.5 mm | 5.3 mm | 2.9 mm | Ferrite | AEC-Q200 | SRP5030CA | Reel | |||||
Mfr: SRP5030CA-R15M TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - SMD 0.15uH20% 22.2A | 0In Stock | Power Inductor | Shielded | 150 nH | 20 % | 14.3 A | 2.31 mOhms | 36 A | - 55 C | + 155 C | 140 MHz | Standard | 5.5 mm | 5.3 mm | 2.9 mm | Ferrite | AEC-Q200 | SRP5030CA | Reel | |||||
Mfr: SRP5030CA-R60M TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - SMD 0.6uH20% 17.7A | 0In Stock | Power Inductor | Shielded | 600 nH | 20 % | 13.6 A | 4.52 mOhms | 22 A | - 55 C | + 155 C | 68 MHz | Standard | 5.5 mm | 5.3 mm | 2.9 mm | Ferrite | AEC-Q200 | SRP5030CA | Reel | |||||
Mfr: SRP5030CA-R33M TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - SMD 0.33uH20% 19.2A | 0In Stock | Power Inductor | Shielded | 330 nH | 20 % | 13.8 A | 3.52 mOhms | 28 A | - 55 C | + 155 C | 110 MHz | Standard | 5.5 mm | 5.3 mm | 2.9 mm | Ferrite | AEC-Q200 | SRP5030CA | Reel | |||||
Mfr: SRP5030CA-R80M TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - SMD 0.8uH20% 13.1A | 0In Stock | Power Inductor | Shielded | 800 nH | 20 % | 10.1 A | 5.65 mOhms | 20 A | - 55 C | + 155 C | 57 MHz | Standard | 5.5 mm | 5.3 mm | 2.9 mm | Ferrite | AEC-Q200 | SRP5030CA | Reel | |||||
Mfr: SRP5030CA-R16M TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - SMD 0.16uH20% 22.2A | 0In Stock | Shielded | 160 nH | 20 % | 14.2 A | 2.33 mOhms | 35 A | - 55 C | + 155 C | 140 MHz | Standard | 5.5 mm | 5.3 mm | 2.9 mm | Ferrite | AEC-Q200 | SRP5030CA | Reel | ||||||
Mfr: SRP5030CA-R82M TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - SMD 0.82uH20% 12.9A | 0In Stock | Power Inductor | Shielded | 820 nH | 20 % | 9.9 A | 5.78 mOhms | 19.7 A | - 55 C | + 155 C | 54 MHz | Standard | 5.5 mm | 5.3 mm | 2.9 mm | Ferrite | AEC-Q200 | SRP5030CA | Reel |