SRP3212A - Power Inductors - SMD
8 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SRP3212A-4R7M TTI: SRP3212A-4R7M Bourns Availability: 4,000In StockPower Inductors - SMD Ind,3.2x2.5x1mm,4.7uH+/-20%,2.2A,shd AEC-Q200 | 4,000In Stock | Automotive Grade | 3.2 mm x 2.5 mm x 1 mm | Shielded | 4.7 uH | 20 % | 2.2 A | 146 mOhms | 2.8 A | - 40 C | + 125 C | 5 | 25 MHz | Standard | 3.2 mm | 2.5 mm | 1 mm | Metal Alloy | AEC-Q200 | SRP3212A | Reel | |||
Mfr: SRP3212A-R47M TTI: SRP3212A-R47M Bourns Availability: 2,000In StockPower Inductors - SMD Ind,3.2x2.5x1mm,0.47uH+/-20%,7A,shd AEC-Q200 | 2,000In Stock | Automotive Grade | 3.2 mm x 2.5 mm x 1 mm | Shielded | 470 nH | 20 % | 7 A | 19.2 mOhms | 8.2 A | - 40 C | + 125 C | 3 | 100 MHz | Standard | 3.2 mm | 2.5 mm | 1 mm | Metal Alloy | AEC-Q200 | SRP3212A | Reel | |||
Mfr: SRP3212A-1R0M TTI: SRP3212A-1R0M Bourns Availability: 2,000In StockPower Inductors - SMD Ind,3.2x2.5x1mm,.1uH+/-20%,8.5A,shd AEC-Q200 | 2,000In Stock | Automotive Grade | 3.2 mm x 2.5 mm x 1 mm | Shielded | 1 uH | 20 % | 8.5 A | 26 mOhms | 6.5 A | - 40 C | + 150 C | 3 | 132 MHz | Standard | 3.2 mm | 2.5 mm | 1 mm | Metal Alloy | AEC-Q200 | SRP3212A | Reel | |||
Mfr: SRP3212A-2R2M TTI: SRP3212A-2R2M Bourns Availability: 0In StockPower Inductors - SMD Ind,3.2x2.5x1mm,2.2uH+/-20%,4A,shd AEC-Q200 | 0In Stock | Automotive Grade | 3.2 mm x 2.5 mm x 1 mm | Shielded | 2.2 uH | 20 % | 4 A | 73 mOhms | 4.8 A | - 40 C | + 125 C | 5 | 41 MHz | Standard | 3.2 mm | 2.5 mm | 1 mm | Metal Alloy | AEC-Q200 | SRP3212A | Reel | |||
Mfr: SRP3212A-1R5M TTI: SRP3212A-1R5M Bourns Availability: 0In StockPower Inductors - SMD Ind,3.2x2.5x1mm,1.5uH+/-20%,4.4A,shd AEC-Q200 | 0In Stock | Automotive Grade | 3.2 mm x 2.5 mm x 1 mm | Shielded | 1.5 uH | 20 % | 4.4 A | 53 mOhms | 5 A | - 40 C | + 125 C | 5 | 43 MHz | Standard | 3.2 mm | 2.5 mm | 1 mm | Metal Alloy | AEC-Q200 | SRP3212A | Reel | |||
Mfr: SRP3212A-3R3M TTI: SRP3212A-3R3M Bourns Availability: 0In StockPower Inductors - SMD Ind,3.2x2.5x1mm,3.3uH+/-20%,3.1A,shd AEC-Q200 | 0In Stock | Automotive Grade | 3.2 mm x 2.5 mm x 1 mm | Shielded | 3.3 uH | 20 % | 3.1 A | 101 mOhms | 3.4 A | - 40 C | + 125 C | 5 | 28 MHz | Standard | 3.2 mm | 2.5 mm | 1 mm | Metal Alloy | AEC-Q200 | SRP3212A | Reel | |||
Mfr: SRP3212A-R33M TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - SMD Ind,3.2x2.5x1mm,0.33uH+/-20%,8.5A,shd AEC-Q200 | 0In Stock | Automotive Grade | 3.2 mm x 2.5 mm x 1 mm | Shielded | 330 nH | 20 % | 8.5 A | 13 mOhms | 9.1 A | - 40 C | + 125 C | 3 | 132 MHz | Standard | 3.2 mm | 2.5 mm | 1 mm | Metal Alloy | AEC-Q200 | SRP3212A | Reel | |||
Mfr: SRP3212A-R68M TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - SMD Ind,3.2x2.5x1mm,0.68uH+/-20%,6.2A,shd AEC-Q200 | 0In Stock | Automotive Grade | 3.2 mm x 2.5 mm x 1 mm | Shielded | 680 nH | 20 % | 6.2 A | 24 mOhms | 7.3 A | - 40 C | + 125 C | 5 | 83 MHz | Standard | 3.2 mm | 2.5 mm | 1 mm | Metal Alloy | AEC-Q200 | SRP3212A | Reel |