SRP2313AA - Power Inductors - SMD
14 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SRP2313AA-4R7M TTI: SRP2313AA-4R7M Bourns Availability: 320In StockPower Inductors - SMD 4.7uH 20% 44A AEC-Q200 | 320In Stock | Automotive Grade | Shielded | 4.7 uH | 20 % | 44 A | 2.2 mOhms | 34 A | - 55 C | + 155 C | 40 | 11 MHz | Standard | 23.5 mm | 22 mm | 12.6 mm | Metal Alloy Powder | AEC-Q200 | SRP2313AA | Reel | ||||
Mfr: SRP2313AA-6R8M TTI: SRP2313AA-6R8M Bourns Availability: 18,880In Stock34,560 On Order Expected Power Inductors - SMD 6.8uH 20% 36A AEC-Q200 | 18,880In Stock34,560 On Order Expected | Automotive Grade | Shielded | 6.8 uH | 20 % | 36 A | 29.5 mOhms | 9 A | - 55 C | + 155 C | 40 | 3 MHz | Standard | 23.5 mm | 22 mm | 12.6 mm | Ferrite | AEC-Q200 | SRP2313AA | Reel | ||||
Mfr: SRP2313AA-101M TTI: SRP2313AA-101M Bourns Availability: 1,280In StockPower Inductors - SMD Ind,23.5x22x12.6mm 100uH20%,11A, shdSMD | 1,280In Stock | Automotive Grade | Shielded | 100 uH | 20 % | 11 A | 40 mOhms | 9 A | - 55 C | + 155 C | 40 | 2 MHz | Standard | 23.5 mm | 22 mm | 12.6 mm | Ferrite | AEC-Q200 | SRP2313AA | Reel | ||||
Mfr: SRP2313AA-470M TTI: SRP2313AA-470M Bourns Availability: 320In StockPower Inductors - SMD 47uH 20% 14A AEC-Q200 | 320In Stock | Automotive Grade | Shielded | 47 uH | 20 % | 14 A | 20.8 mOhms | 10 A | - 55 C | + 155 C | 20 | 3.5 MHz | Standard | 23.5 mm | 22 mm | 12.6 mm | Ferrite | AEC-Q200 | SRP2313AA | Reel | ||||
Mfr: SRP2313AA-220M TTI: SRP2313AA-220M Bourns Availability: 0In Stock320 On Order Expected 07-Apr-27 Power Inductors - SMD 22uH 20% 18A AEC-Q200 | 0In Stock320 On Order Expected 07-Apr-27 | Automotive Grade | Shielded | 22 uH | 20 % | 18 A | 11 mOhms | 14 A | - 55 C | + 155 C | 30 | 5 MHz | Standard | 23.5 mm | 22 mm | 12.6 mm | Ferrite | AEC-Q200 | SRP2313AA | Reel | ||||
Mfr: SRP2313AA-230M TTI: SRP2313AA-230M Bourns Availability: 0In StockPower Inductors - SMD 23uH 20% 18A AEC-Q200 | 0In Stock | Automotive Grade | Shielded | 23 uH | 20 % | 18 A | 11 mOhms | 14 A | - 55 C | + 155 C | 30 | 5 MHz | Standard | 23.5 mm | 22 mm | 12.6 mm | Ferrite | AEC-Q200 | SRP2313AA | Reel | ||||
Mfr: SRP2313AA-2R2M TTI: SRP2313AA-2R2M Bourns Availability: 0In StockPower Inductors - SMD 2.2uH 20% 52A AEC-Q200 | 0In Stock | Automotive Grade | Shielded | 2.2 uH | 20 % | 52 A | 1.25 mOhms | 43 A | - 55 C | + 155 C | 60 | 19 MHz | Standard | 23.5 mm | 22 mm | 12.6 mm | Metal Alloy Powder | AEC-Q200 | SRP2313AA | Reel | ||||
Mfr: SRP2313AA-100M TTI: SRP2313AA-100M Bourns Availability: 0In StockPower Inductors - SMD 10uH 20% 30A AEC-Q200 | 0In Stock | Automotive Grade | Shielded | 10 uH | 20 % | 30 A | 4.15 mOhms | 20 A | - 55 C | + 155 C | 40 | 7 MHz | Standard | 23.5 mm | 22 mm | 12.6 mm | Metal Alloy Powder | AEC-Q200 | SRP2313AA | Reel | ||||
Mfr: SRP2313AA-3R3M TTI: SRP2313AA-3R3M Bourns Availability: 0In StockPower Inductors - SMD 3.3uH 20% 47A AEC-Q200 | 0In Stock | Automotive Grade | Shielded | 3.3 uH | 20 % | 47 A | 1.75 mOhms | 37 A | - 55 C | + 155 C | 60 | 15 MHz | Standard | 23.5 mm | 22 mm | 12.6 mm | Metal Alloy Powder | AEC-Q200 | SRP2313AA | Reel | ||||
Mfr: SRP2313AA-680M TTI: SRP2313AA-680M Bourns Availability: 0In StockPower Inductors - SMD 68uH 20% 12A AEC-Q200 | 0In Stock | Automotive Grade | Shielded | 68 uH | 20 % | 12 A | 29.5 mOhms | 9 A | - 55 C | + 155 C | 20 | 3 MHz | Standard | 23.5 mm | 22 mm | 12.6 mm | Ferrite | AEC-Q200 | SRP2313AA | Reel | ||||
Mfr: SRP2313AA-1R5M TTI: Not Assigned Bourns Availability: Not Available OnlinePower Inductors - SMD 1.5uH 20% 57A AEC-Q200 | Not Available Online | Automotive Grade | Shielded | 1.5 uH | 20 % | 57 A | 1.15 mOhms | 48 A | - 55 C | + 155 C | 60 | 21 MHz | Standard | 23.5 mm | 22 mm | 12.6 mm | Metal Alloy Powder | AEC-Q200 | SRP2313AA | Reel | ||||
Not Available Online | Automotive Grade | Shielded | 1 uH | 20 % | 70 A | 950 uOhms | 60 A | - 55 C | + 155 C | 60 | 23 MHz | Standard | 23.5 mm | 22 mm | 12.6 mm | Metal Alloy Powder | AEC-Q200 | SRP2313AA | Reel | |||||
Mfr: SRP2313AA-330M TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - SMD 33uH 20% 16A AEC-Q200 | 0In Stock | Automotive Grade | Shielded | 33 uH | 20 % | 16 A | 15.4 mOhms | 10.5 A | - 55 C | + 155 C | 30 | 4 MHz | Standard | 23.5 mm | 22 mm | 12.6 mm | Metal Alloy Powder | AEC-Q200 | SRP2313AA | Reel | ||||
Not Available Online | Automotive Grade | AEC-Q200 | SRP2313AA |