SRP2010TMA - Power Inductors - SMD
8 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SRP2010TMA-1R0M TTI: SRP2010TMA-1R0M Bourns Availability: 2,000In StockPower Inductors - SMD Ind,2x1.6x0.8mm,1uH+/-20%,3.6A,shd AEC-Q200 | 2,000In Stock | Automotive Grade | 2010 metric | Shielded | 1 uH | 20 % | 3 A | 54 mOhms | 3.6 A | - 55 C | + 150 C | 35 | 94 MHz | Standard | 2 mm | 1.6 mm | 1 mm | Metal Alloy Powder | AEC-Q200 | SRP2010TMA | Reel | |||
Mfr: SRP2010TMA-R56M TTI: SRP2010TMA-R56M Bourns Availability: 2,000In StockPower Inductors - SMD Ind,2x1.6x0.8mm,0.56uH+/-20%,4.6A,shd AEC-Q200 | 2,000In Stock | Automotive Grade | 2010 metric | Shielded | 560 nH | 20 % | 4.6 A | - 55 C | + 150 C | 35 | Standard | 2 mm | 1.6 mm | 1 mm | Metal Alloy Powder | AEC-Q200 | SRP2010TMA | Reel | ||||||
Mfr: SRP2010TMA-2R2M TTI: SRP2010TMA-2R2M Bourns Availability: 0In Stock2,000 On Order Expected 31-Mar-27 Power Inductors - SMD Ind,2x1.6x0.8mm,2.2uH+/-20%,2.3A,shd AEC-Q200 | 0In Stock2,000 On Order Expected 31-Mar-27 | Automotive Grade | 2010 metric | Shielded | 2.2 uH | 20 % | 2.3 A | 119 mOhms | 2.3 A | - 55 C | + 150 C | 35 | 57 MHz | Standard | 2 mm | 1.6 mm | 1 mm | Metal Alloy Powder | AEC-Q200 | SRP2010TMA | Reel | |||
Mfr: SRP2010TMA-R47M TTI: SRP2010TMA-R47M Bourns Availability: 0In Stock2,000 On Order Expected 23-Dec-26 Power Inductors - SMD Ind,2x1.6x0.8mm,0.47uH+/-20%,5.3A,shd AEC-Q200 | 0In Stock2,000 On Order Expected 23-Dec-26 | Automotive Grade | 2010 metric | Shielded | 470 nH | 20 % | 3.9 A | 32 mOhms | 5.3 A | - 55 C | + 150 C | 35 | 138 MHz | Standard | 2 mm | 1.6 mm | 1 mm | Metal Alloy Powder | AEC-Q200 | SRP2010TMA | Reel | |||
Mfr: SRP2010TMA-1R5M TTI: SRP2010TMA-1R5M Bourns Availability: 0In StockPower Inductors - SMD Ind,2x1.6x0.8mm,1.5uH+/-20%,2.6A,shd AEC-Q200 | 0In Stock | Automotive Grade | 2010 metric | Shielded | 1.5 uH | 20 % | 2.5 A | 91 mOhms | 2.6 A | - 55 C | + 150 C | 35 | 68 MHz | Standard | 2 mm | 1.6 mm | 1 mm | Metal Alloy Powder | AEC-Q200 | SRP2010TMA | Reel | |||
Mfr: SRP2010TMA-R24M TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - SMD Ind,2x1.6x0.8mm,0.24uH+/-20%,6.5A,shd AEC-Q200 | 0In Stock | Automotive Grade | 2010 metric | Shielded | 240 nH | 20 % | 6.5 A | - 55 C | + 150 C | 35 | Standard | 2 mm | 1.6 mm | 1 mm | Metal Alloy Powder | AEC-Q200 | SRP2010TMA | Reel | ||||||
Mfr: SRP2010TMA-R68M TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - SMD Ind,2x1.6x0.8mm,0.68uH+/-20%,4A,shd AEC-Q200 | 0In Stock | Automotive Grade | 2010 metric | Shielded | 680 nH | 20 % | 3.4 A | 44 mOhms | 4 A | - 55 C | + 150 C | 35 | 120 MHz | Standard | 2 mm | 1.6 mm | 1 mm | Metal Alloy Powder | AEC-Q200 | SRP2010TMA | Reel | |||
Mfr: SRP2010TMA-R33M TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - SMD Ind,2x1.6x0.8mm,0.33uH+/-20%,5.7A,shd AEC-Q200 | 0In Stock | Automotive Grade | 2010 metric | Shielded | 330 nH | 20 % | 4.4 A | 26 mOhms | 5.7 A | - 55 C | + 150 C | 35 | 170 MHz | Standard | 2 mm | 1.6 mm | 1 mm | Metal Alloy Powder | AEC-Q200 | SRP2010TMA | Reel |