SRP1269CC - Power Inductors - SMD
15 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SRP1265CC-330M TTI: SRP1265CC-330M Bourns Availability: 500In StockPower Inductors - SMD Ind,13.5x12.5x6.2mm,33uH+/-20%,8A,shd | 500In Stock | Shielded Power Inductor | 5050 (1312 metric) | Shielded | 33 uH | 20 % | 8 A | 56 mOhms | 9 A | - 40 C | + 125 C | 20 | 5 MHz | Standard | 13.5 mm | 12.5 mm | 6.2 mm | Carbonyl | SRP1269CC | Reel | ||||
Mfr: SRP1265CC-150M TTI: SRP1265CC-150M Bourns Availability: 500In StockPower Inductors - SMD Ind,13.5x12.5x6.2mm,15uH+/-20%,11A,shd | 500In Stock | Shielded Power Inductor | 5050 (1312 metric) | Shielded | 15 uH | 20 % | 11 A | 28 mOhms | 13.5 A | - 40 C | + 125 C | 20 | 7 MHz | Standard | 13.5 mm | 12.5 mm | 6.2 mm | Carbonyl | SRP1269CC | Reel | ||||
Mfr: SRP1265CC-6R8M TTI: SRP1265CC-6R8M Bourns Availability: 500In StockPower Inductors - SMD Ind,13.5x12.5x6.2mm,6.8uH+/-20%,15A,shd | 500In Stock | Shielded Power Inductor | 5050 (1312 metric) | Shielded | 6.8 uH | 20 % | 15 A | 13.2 mOhms | 25 A | - 40 C | + 125 C | 20 | 13 MHz | Standard | 13.5 mm | 12.5 mm | 6.2 mm | Carbonyl | SRP1269CC | Reel | ||||
Mfr: SRP1265CC-3R3M TTI: SRP1265CC-3R3M Bourns Availability: 500In StockPower Inductors - SMD Ind,13.5x12.5x6.2mm,3.3uH+/-20%,22A,shd | 500In Stock | Shielded Power Inductor | 5050 (1312 metric) | Shielded | 3.3 uH | 20 % | 22 A | 6.8 mOhms | 35 A | - 40 C | + 125 C | 20 | 20 MHz | Standard | 13.5 mm | 12.5 mm | 6.2 mm | Carbonyl | SRP1269CC | Reel | ||||
Mfr: SRP1265CC-4R7M TTI: SRP1265CC-4R7M Bourns Availability: 0In Stock500 On Order Expected 18-Dec-26 Power Inductors - SMD Ind,13.5x12.5x6.2mm,4.7uH+/-20%,20A,shd | 0In Stock500 On Order Expected 18-Dec-26 | Shielded Power Inductor | 5050 (1312 metric) | Shielded | 4.7 uH | 20 % | 20 A | 9.5 mOhms | 31 A | - 40 C | + 125 C | 20 | 17 MHz | Standard | 13.5 mm | 12.5 mm | 6.2 mm | Carbonyl | SRP1269CC | Reel | ||||
Mfr: SRP1265CC-100M TTI: SRP1265CC-100M Bourns Availability: 0In Stock2,000 On Order Expected 08-Jan-27 Power Inductors - SMD Ind,13.5x12.5x6.2mm,10uH+/-20%,12A,shd | 0In Stock2,000 On Order Expected 08-Jan-27 | Shielded Power Inductor | 5050 (1312 metric) | Shielded | 10 uH | 20 % | 12 A | 18 mOhms | 20 A | - 40 C | + 125 C | 20 | 10 MHz | Standard | 13.5 mm | 12.5 mm | 6.2 mm | Carbonyl | SRP1269CC | Reel | ||||
Mfr: SRP1265CC-R68M TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - SMD Ind,13.5x12.5x6.2mm,0.68uH+/-20%,41A,shd | 0In Stock | Shielded Power Inductor | 5050 (1312 metric) | Shielded | 680 nH | 20 % | 41 A | 1.5 mOhms | 58 A | - 40 C | + 125 C | 15 | 50 MHz | Standard | 13.5 mm | 12.5 mm | 6.2 mm | Carbonyl | SRP1269CC | Reel | ||||
Mfr: SRP1265CC-1R5M TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - SMD Ind,13.5x12.5x6.2mm,1.5uH+/-20%,31A,shd | 0In Stock | Shielded Power Inductor | 5050 (1312 metric) | Shielded | 1.5 uH | 20 % | 31 A | 2.8 mOhms | 45 A | - 40 C | + 125 C | 20 | 30 MHz | Standard | 13.5 mm | 12.5 mm | 6.2 mm | Carbonyl | SRP1269CC | Reel | ||||
Mfr: SRP1265CC-R47M TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - SMD Ind,13.5x12.5x6.2mm,0.47uH+/-20%,45A,shd | 0In Stock | Shielded Power Inductor | 5050 (1312 metric) | Shielded | 470 nH | 20 % | 45 A | 1.2 mOhms | 66 A | - 40 C | + 125 C | 10 | 75 MHz | Standard | 13.5 mm | 12.5 mm | 6.2 mm | Carbonyl | SRP1269CC | Reel | ||||
Mfr: SRP1265CC-R22M TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - SMD Ind,13.5x12.5x6.2mm,0.22uH+/-20%,55A,shd | 0In Stock | Shielded Power Inductor | 5050 (1312 metric) | Shielded | 220 nH | 20 % | 55 A | 600 uOhms | 105 A | - 40 C | + 125 C | 10 | 130 MHz | Standard | 13.5 mm | 12.5 mm | 6.2 mm | Carbonyl | SRP1269CC | Reel | ||||
Mfr: SRP1265CC-8R2M TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - SMD Ind,13.5x12.5x6.2mm,8.2uH+/-20%,13A,shd | 0In Stock | Shielded Power Inductor | 5050 (1312 metric) | Shielded | 8.2 uH | 20 % | 13 A | 15.5 mOhms | 22 A | - 40 C | + 125 C | 20 | 11 MHz | Standard | 13.5 mm | 12.5 mm | 6.2 mm | Carbonyl | SRP1269CC | Reel | ||||
Mfr: SRP1265CC-220M TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - SMD Ind,13.5x12.5x6.2mm,22uH+/-20%,10A,shd | 0In Stock | Shielded Power Inductor | 5050 (1312 metric) | Shielded | 22 uH | 20 % | 10 A | 37 mOhms | 12 A | - 40 C | + 125 C | 20 | 6 MHz | Standard | 13.5 mm | 12.5 mm | 6.2 mm | Carbonyl | SRP1269CC | Reel | ||||
Mfr: SRP1265CC-R33M TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - SMD Ind,13.5x12.5x6.2mm,0.33uH+/-20%,50A,shd | 0In Stock | Shielded Power Inductor | 5050 (1312 metric) | Shielded | 330 nH | 20 % | 50 A | 800 uOhms | 70 A | - 40 C | + 125 C | 10 | 90 MHz | Standard | 13.5 mm | 12.5 mm | 6.2 mm | Carbonyl | SRP1269CC | Reel | ||||
Mfr: SRP1265CC-2R2M TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - SMD Ind,13.5x12.5x6.2mm,2.2uH+/-20%,25A,shd | 0In Stock | Shielded Power Inductor | 5050 (1312 metric) | Shielded | 2.2 uH | 20 % | 25 A | 4.8 mOhms | 40 A | - 40 C | + 125 C | 20 | 23 MHz | Standard | 13.5 mm | 12.5 mm | 6.2 mm | Carbonyl | SRP1269CC | Reel | ||||
Mfr: SRP1265CC-1R0M TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - SMD Ind,13.5x12.5x6.2mm,1uH+/-20%,35A,shd | 0In Stock | Shielded Power Inductor | 5050 (1312 metric) | Shielded | 1 uH | 20 % | 35 A | 2.3 mOhms | 50 A | - 40 C | + 125 C | 20 | 45 MHz | Standard | 13.5 mm | 12.5 mm | 6.2 mm | Carbonyl | SRP1269CC | Reel |