SRP1265A - Power Inductors - SMD
36 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SRP1265A-100M TTI: SRP1265A-100M Bourns Availability: 14,000In Stock23,000 On Order Expected 01-Mar-27 Power Inductors - SMD 10uH 20% SMD 1265 AEC-Q200 | 14,000In Stock23,000 On Order Expected 01-Mar-27 | Automotive Grade | Shielded | 10 uH | 20 % | 10 A | 16.5 mOhms | 15.5 A | - 55 C | + 150 C | 20 | 10 MHz | Standard | 13.5 mm | 12.5 mm | 6.2 mm | Ferrite | AEC-Q200 | SRP1265A | Reel | ||||
Mfr: SRP1265A-220M TTI: SRP1265A-220M Bourns Availability: 70,500In Stock17,000 On Order Expected 03-Mar-27 Power Inductors - SMD 22uH 20% SMD 1265 AEC-Q200 | 70,500In Stock17,000 On Order Expected 03-Mar-27 | Automotive Grade | Shielded | 22 uH | 20 % | 9 A | 37 mOhms | 12 A | - 55 C | + 150 C | 20 | 6 MHz | Standard | 13.5 mm | 12.5 mm | 6.2 mm | Ferrite | AEC-Q200 | SRP1265A | Reel | ||||
Mfr: SRP1265A-470M TTI: SRP1265A-470M Bourns Availability: 17,000In Stock10,000 On Order Expected 09-Dec-26 Power Inductors - SMD 47uH 20% SMD 1265 AEC-Q200 | 17,000In Stock10,000 On Order Expected 09-Dec-26 | Automotive Grade | Shielded | 47 uH | 20 % | 6.5 A | 90 mOhms | 9.5 A | - 55 C | + 150 C | 20 | 4 MHz | Standard | 13.5 mm | 12.5 mm | 6.2 mm | Ferrite | AEC-Q200 | SRP1265A | Reel | ||||
Mfr: SRP1265A-330M TTI: SRP1265A-330M Bourns Availability: 30,500In StockPower Inductors - SMD 33uH 20% SMD 1265 AEC-Q200 | 30,500In Stock | Automotive Grade | Shielded | 33 uH | 20 % | 8 A | 58 mOhms | 11 A | - 55 C | + 150 C | 20 | 5 MHz | Standard | 13.5 mm | 12.5 mm | 6.2 mm | Ferrite | AEC-Q200 | SRP1265A | Reel | ||||
Mfr: SRP1265A-3R3M TTI: SRP1265A-3R3M Bourns Availability: 7,000In Stock16,500 On Order Expected Power Inductors - SMD 3.3uH 20% SMD 1265 AEC-Q200 | 7,000In Stock16,500 On Order Expected | Automotive Grade | Shielded | 3.3 uH | 20 % | 18 A | 6.8 mOhms | 30 A | - 55 C | + 150 C | 20 | 20 MHz | Standard | 13.5 mm | 12.5 mm | 6.2 mm | Ferrite | AEC-Q200 | SRP1265A | Reel | ||||
Mfr: SRP1265A-4R7M TTI: SRP1265A-4R7M Bourns Availability: 29,500In StockPower Inductors - SMD 4.7uH 20% SMD 1265 AEC-Q200 | 29,500In Stock | Automotive Grade | Shielded | 4.7 uH | 20 % | 13.5 A | 8.4 mOhms | 28 A | - 55 C | + 150 C | 20 | 17 MHz | Standard | 13.5 mm | 12.5 mm | 6.2 mm | Ferrite | AEC-Q200 | SRP1265A | Reel | ||||
Mfr: SRP1265A-2R2M TTI: SRP1265A-2R2M Bourns Availability: 9,000In StockPower Inductors - SMD 2.2uH 20% SMD 1265 AEC-Q200 | 9,000In Stock | Automotive Grade | Shielded | 2.2 uH | 20 % | 22 A | 4.2 mOhms | 40 A | - 55 C | + 150 C | 20 | 23 MHz | Standard | 13.5 mm | 12.5 mm | 6.2 mm | Ferrite | AEC-Q200 | SRP1265A | Reel | ||||
Mfr: SRP1265A-1R0M TTI: SRP1265A-1R0M Bourns Availability: 3,000In StockPower Inductors - SMD 1uH 20% SMD 1265 AEC-Q200 | 3,000In Stock | Automotive Grade | Shielded | 1 uH | 20 % | 30 A | 2.3 mOhms | 48 A | - 55 C | + 150 C | 20 | 45 MHz | Standard | 13.5 mm | 12.5 mm | 6.2 mm | Ferrite | AEC-Q200 | SRP1265A | Reel | ||||
500In Stock | Automotive Grade | Shielded | 1.8 uH | 20 % | 24 A | 4 mOhms | 40 A | - 55 C | + 150 C | 20 | 30 MHz | Standard | 13.5 mm | 12.5 mm | 6.2 mm | Ferrite | AEC-Q200 | SRP1265A | Reel | |||||
Mfr: SRP1265A-150M TTI: SRP1265A-150M Bourns Availability: 1,000In StockPower Inductors - SMD 15uH 20% SMD 1265 AEC-Q200 | 1,000In Stock | Automotive Grade | Shielded | 15 uH | 20 % | 9 A | 28 mOhms | 12.5 A | - 55 C | + 150 C | 20 | 7 MHz | Standard | 13.5 mm | 12.5 mm | 6.2 mm | Ferrite | AEC-Q200 | SRP1265A | Reel | ||||
Mfr: SRP1265A-5R6M TTI: SRP1265A-5R6M Bourns Availability: 5,000In StockPower Inductors - SMD 5.6uH 20% SMD 1265 AEC-Q200 | 5,000In Stock | Automotive Grade | Shielded | 5.6 uH | 20 % | 12.5 A | 10 mOhms | 23 A | - 55 C | + 150 C | 20 | 15 MHz | Standard | 13.5 mm | 12.5 mm | 6.2 mm | Ferrite | AEC-Q200 | SRP1265A | Reel | ||||
Mfr: SRP1265A-R22M TTI: SRP1265A-R22M Bourns Availability: 1,000In StockPower Inductors - SMD 0.22uH 20% SMD 1265 AEC-Q200 | 1,000In Stock | Automotive Grade | Shielded | 220 nH | 20 % | 53 A | 600 uOhms | 112 A | - 55 C | + 150 C | 10 | 130 MHz | Standard | 13.5 mm | 12.5 mm | 6.2 mm | Ferrite | AEC-Q200 | SRP1265A | Reel | ||||
Mfr: SRP1265A-470M TTI: SRP1265A-470M. Bourns Availability: 410In StockCut Tape Power Inductors - SMD 47 UH 20% | 410In Stock | Automotive Grade | Shielded | 47 uH | 20 % | 6.5 A | 90 mOhms | 9.5 A | - 55 C | + 150 C | 20 | 4 MHz | Standard | 13.5 mm | 12.5 mm | 6.2 mm | Ferrite | AEC-Q200 | SRP1265A | Cut Tape | ||||
Mfr: SRP1265A-100M TTI: SRP1265A-100M. Bourns Availability: 380In StockCut Tape Power Inductors - SMD 10 UH 20% | 380In Stock | Automotive Grade | Shielded | 10 uH | 20 % | 10 A | 16.5 mOhms | 15.5 A | - 55 C | + 150 C | 20 | 10 MHz | Standard | 13.5 mm | 12.5 mm | 6.2 mm | Ferrite | AEC-Q200 | SRP1265A | Cut Tape | ||||
Mfr: SRP1265A-220M TTI: SRP1265A-220M. Bourns Availability: 1,610In StockCut Tape Power Inductors - SMD 22 UH 20% | 1,610In Stock | Automotive Grade | Shielded | 22 uH | 20 % | 9 A | 37 mOhms | 12 A | - 55 C | + 150 C | 20 | 6 MHz | Standard | 13.5 mm | 12.5 mm | 6.2 mm | Ferrite | AEC-Q200 | SRP1265A | Cut Tape | ||||
Mfr: SRP1265A-330M TTI: SRP1265A-330M. Bourns Availability: 1,160In StockCut Tape Power Inductors - SMD 33 UH 20% | 1,160In Stock | Automotive Grade | Shielded | 33 uH | 20 % | 8 A | 58 mOhms | 11 A | - 55 C | + 150 C | 20 | 5 MHz | Standard | 13.5 mm | 12.5 mm | 6.2 mm | Ferrite | AEC-Q200 | SRP1265A | Cut Tape | ||||
Mfr: SRP1265A-8R2M TTI: SRP1265A-8R2M Bourns Availability: 0In Stock18,000 On Order Expected 22-Mar-27 Power Inductors - SMD 8.2uH 20% SMD 1265 AEC-Q200 | 0In Stock18,000 On Order Expected 22-Mar-27 | Automotive Grade | Shielded | 8.2 uH | 20 % | 10.5 A | 15.5 mOhms | 16 A | - 55 C | + 150 C | 20 | 11 MHz | Standard | 13.5 mm | 12.5 mm | 6.2 mm | Ferrite | AEC-Q200 | SRP1265A | Reel | ||||
Mfr: SRP1265A-6R0M TTI: SRP1265A-6R0M Bourns Availability: 0In Stock1,000 On Order Expected 19-Mar-27 Power Inductors - SMD 6.0uH 20% SMD 1265 AEC-Q200 | 0In Stock1,000 On Order Expected 19-Mar-27 | Automotive Grade | Shielded | 6 uH | 20 % | 12 A | 10 mOhms | 23 A | - 55 C | + 150 C | 20 | 14 MHz | Standard | 13.5 mm | 13.5 mm | 6.2 mm | Ferrite | AEC-Q200 | SRP1265A | Reel | ||||
Mfr: SRP1265A-R15M TTI: SRP1265A-R15M Bourns Availability: 0In Stock2,000 On Order Expected 27-Apr-27 Power Inductors - SMD 0.15uH 20% SMD 1265 AEC-Q200 | 0In Stock2,000 On Order Expected 27-Apr-27 | Automotive Grade | Shielded | 150 nH | 20 % | 55 A | 600 uOhms | 118 A | - 55 C | + 150 C | 10 | 210 MHz | Standard | 13.5 mm | 12.5 mm | 6.2 mm | Ferrite | AEC-Q200 | SRP1265A | Reel | ||||
Mfr: SRP1265A-6R8M TTI: SRP1265A-6R8M Bourns Availability: 0In Stock4,000 On Order Expected 04-Feb-27 Power Inductors - SMD 6.8uH 20% SMD 1265 AEC-Q200 | 0In Stock4,000 On Order Expected 04-Feb-27 | Automotive Grade | Shielded | 6.8 uH | 20 % | 11.5 A | 11.5 mOhms | 18 A | - 55 C | + 150 C | 20 | 13 MHz | Standard | 13.5 mm | 12.5 mm | 6.2 mm | Ferrite | AEC-Q200 | SRP1265A | Reel | ||||
0In Stock | Automotive Grade | Shielded | 1.5 uH | 20 % | 27 A | 3 mOhms | 45 A | - 55 C | + 150 C | 20 | 30 MHz | Standard | 13.5 mm | 12.5 mm | 6.2 mm | Ferrite | AEC-Q200 | SRP1265A | Reel | |||||
Mfr: SRP1265A-R47M TTI: SRP1265A-R47M Bourns Availability: 0In StockPower Inductors - SMD 0.47uH 20% SMD 1265 AEC-Q200 | 0In Stock | Automotive Grade | Shielded | 470 nH | 20 % | 41 A | 1.2 mOhms | 63 A | - 55 C | + 150 C | 10 | 75 MHz | Standard | 13.5 mm | 12.5 mm | 6.2 mm | Ferrite | AEC-Q200 | SRP1265A | Reel | ||||
Mfr: SRP1265A-R56M TTI: SRP1265A-R56M Bourns Availability: 0In StockPower Inductors - SMD 0.56uH 20% SMD 1265 AEC-Q200 | 0In Stock | Automotive Grade | Shielded | 560 nH | 20 % | 37 A | 1.2 mOhms | 58 A | - 55 C | + 150 C | 10 | 65 MHz | Standard | 13.5 mm | 12.5 mm | 6.2 mm | Ferrite | AEC-Q200 | SRP1265A | Reel | ||||
Mfr: SRP1265A-R33M TTI: SRP1265A-R33M Bourns Availability: 0In StockPower Inductors - SMD 0.33uH 20% SMD 1265 AEC-Q200 | 0In Stock | Automotive Grade | Shielded | 330 nH | 20 % | 46 A | 800 uOhms | 68 A | - 55 C | + 150 C | 10 | 90 MHz | Standard | 13.5 mm | 12.5 mm | 6.2 mm | Ferrite | AEC-Q200 | SRP1265A | Reel | ||||
Mfr: SRP1265A-R68M TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - SMD 0.68uH 20% SMD 1265 AEC-Q200 | 0In Stock | Automotive Grade | Shielded | 680 nH | 20 % | 35 A | 1.5 mOhms | 55 A | - 55 C | + 150 C | 15 | 50 MHz | Standard | 13.5 mm | 12.5 mm | 6.2 mm | Ferrite | AEC-Q200 | SRP1265A | Reel |
- 1
- 2