SRP1245A - Power Inductors - SMD
30 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SRP1245A-100M TTI: SRP1245A-100M Bourns Availability: 1,000In StockPower Inductors - SMD 10uH 20% SMD 1245 AEC-Q200 | 1,000In Stock | Automotive Grade | Shielded | 10 uH | 20 % | 9 A | 25.5 mOhms | 16 A | - 55 C | + 150 C | 20 | 10 MHz | Standard | 13.5 mm | 12.5 mm | 4.8 mm | Ferrite | AEC-Q200 | SRP1245A | Reel | ||||
Mfr: SRP1245A-5R6M TTI: SRP1245A-5R6M Bourns Availability: 500In StockPower Inductors - SMD 5.6uH 20% SMD 1245 AEC-Q200 | 500In Stock | Automotive Grade | Shielded | 5.6 uH | 20 % | 11.5 A | 16.5 mOhms | 22 A | - 55 C | + 150 C | 20 | 13 MHz | Standard | 13.5 mm | 12.5 mm | 4.8 mm | Carbonyl Powder | AEC-Q200 | SRP1245A | Reel | ||||
Mfr: SRP1245A-R47M TTI: SRP1245A-R47M Bourns Availability: 2,000In StockPower Inductors - SMD 0.47uH 20% SMD 1245 AEC-Q200 | 2,000In Stock | Automotive Grade | Shielded | 470 nH | 20 % | 38 A | 1.1 mOhms | 65 A | - 55 C | + 150 C | 20 | 70 MHz | Standard | 13.5 mm | 12.5 mm | 4.8 mm | Ferrite | AEC-Q200 | SRP1245A | Reel | ||||
Mfr: SRP1245A-8R2M TTI: SRP1245A-8R2M Bourns Availability: 0In Stock1,000 On Order Expected 07-Apr-27 Power Inductors - SMD 8.2uH 20% SMD 1245 AEC-Q200 | 0In Stock1,000 On Order Expected 07-Apr-27 | Automotive Grade | Shielded | 8.2 uH | 20 % | 9.5 A | 22.5 mOhms | 18 A | - 55 C | + 150 C | 20 | 11 MHz | Standard | 13.5 mm | 12.5 mm | 4.8 mm | Ferrite | AEC-Q200 | SRP1245A | Reel | ||||
Mfr: SRP1245A-3R3M TTI: SRP1245A-3R3M Bourns Availability: 0In Stock1,000 On Order Expected 19-May-27 Power Inductors - SMD 3.3uH 20% SMD 1245 AEC-Q200 | 0In Stock1,000 On Order Expected 19-May-27 | Automotive Grade | Shielded | 3.3 uH | 20 % | 15 A | 9.2 mOhms | 32 A | - 55 C | + 150 C | 20 | 22 MHz | Standard | 13.5 mm | 12.5 mm | 4.8 mm | Ferrite | AEC-Q200 | SRP1245A | Reel | ||||
Mfr: SRP1245A-2R7M TTI: SRP1245A-2R7M Bourns Availability: 0In Stock1,000 On Order Expected 22-Feb-27 Power Inductors - SMD 2.7 UH 20% | 0In Stock1,000 On Order Expected 22-Feb-27 | Automotive Grade | Shielded | 2.7 uH | 20 % | 17 A | 6.7 mOhms | 32 A | - 55 C | + 150 C | 20 | 23 MHz | Standard | 13.5 mm | 12.5 mm | 4.8 mm | Carbonyl Powder | AEC-Q200 | SRP1245A | Reel | ||||
Mfr: SRP1245A-180M TTI: SRP1245A-180M Bourns Availability: 0In Stock1,000 On Order Expected 19-May-27 Power Inductors - SMD 18uH 20% SMD 1245 AEC-Q200 | 0In Stock1,000 On Order Expected 19-May-27 | Automotive Grade | Shielded | 18 uH | 20 % | 7.5 A | 45 mOhms | 11 A | - 55 C | + 150 C | 20 | 7 MHz | Standard | 13.5 mm | 12.5 mm | 4.8 mm | Ferrite | AEC-Q200 | SRP1245A | Reel | ||||
Mfr: SRP1245A-6R8M TTI: SRP1245A-6R8M Bourns Availability: 0In Stock3,000 On Order Expected 18-Dec-26 Power Inductors - SMD 6.8uH 20% SMD 1245 AEC-Q200 | 0In Stock3,000 On Order Expected 18-Dec-26 | Automotive Grade | Shielded | 6.8 uH | 20 % | 11 A | 18.5 mOhms | 21 A | - 55 C | + 150 C | 20 | 12 MHz | Standard | 13.5 mm | 12.5 mm | 4.8 mm | Carbonyl Powder | AEC-Q200 | SRP1245A | Reel | ||||
Mfr: SRP1245A-4R7M TTI: SRP1245A-4R7M Bourns Availability: 0In Stock1,000 On Order Expected 27-Jan-27 Power Inductors - SMD 4.7uH 20% SMD 1245 AEC-Q200 | 0In Stock1,000 On Order Expected 27-Jan-27 | Automotive Grade | Shielded | 4.7 uH | 20 % | 12 A | 15 mOhms | 27 A | - 55 C | + 150 C | 20 | 15 MHz | Standard | 13.5 mm | 12.5 mm | 4.8 mm | Ferrite | AEC-Q200 | SRP1245A | Reel | ||||
Mfr: SRP1245A-220M TTI: SRP1245A-220M Bourns Availability: 0In Stock500 On Order Expected 29-Jan-27 Power Inductors - SMD 22uH 20% SMD 1245 AEC-Q200 | 0In Stock500 On Order Expected 29-Jan-27 | Automotive Grade | Shielded | 22 uH | 20 % | 6.5 A | 58 mOhms | 10 A | - 55 C | + 150 C | 20 | 6 MHz | Standard | 13.5 mm | 12.5 mm | 4.8 mm | Ferrite | AEC-Q200 | SRP1245A | Reel | ||||
Mfr: SRP1245A-6R0M TTI: SRP1245A-6R0M Bourns Availability: 0In StockPower Inductors - SMD 6uH 20% SMD 1245 AEC-Q200 | 0In Stock | Automotive Grade | Shielded | 6 uH | 20 % | 11.5 A | 16.5 mOhms | 21.5 A | - 55 C | + 150 C | 20 | 12 MHz | Standard | 13.5 mm | 12.5 mm | 4.8 mm | Carbonyl Powder | AEC-Q200 | SRP1245A | Reel | ||||
Mfr: SRP1245A-1R5M TTI: SRP1245A-1R5M Bourns Availability: 0In StockPower Inductors - SMD 1.5uH 20% SMD 1245 AEC-Q200 | 0In Stock | Automotive Grade | Shielded | 1.5 uH | 20 % | 27 A | 3.3 mOhms | 48 A | - 55 C | + 150 C | 20 | 30 MHz | Standard | 13.5 mm | 12.5 mm | 4.8 mm | Carbonyl Powder | AEC-Q200 | SRP1245A | Reel | ||||
Mfr: SRP1245A-2R2M TTI: SRP1245A-2R2M Bourns Availability: 0In StockPower Inductors - SMD 2.2uH 20% SMD 1245 AEC-Q200 | 0In Stock | Automotive Grade | Shielded | 2.2 uH | 20 % | 20 A | 5.5 mOhms | 32 A | - 55 C | + 150 C | 20 | 24 MHz | Standard | 13.5 mm | 12.5 mm | 4.8 mm | Ferrite | AEC-Q200 | SRP1245A | Reel | ||||
Mfr: SRP1245A-R33M TTI: SRP1245A-R33M Bourns Availability: 0In StockPower Inductors - SMD 0.33uH 20% SMD 1245 AEC-Q200 | 0In Stock | Automotive Grade | Shielded | 330 nH | 20 % | 42 A | 900 uOhms | 80 A | - 55 C | + 150 C | 15 | 90 MHz | Standard | 13.5 mm | 12.5 mm | 4.8 mm | Carbonyl Powder | AEC-Q200 | SRP1245A | Reel | ||||
0In Stock | Automotive Grade | Shielded | 1 uH | 20 % | 29 A | 2.5 mOhms | 50 A | - 55 C | + 150 C | 20 | 40 MHz | Standard | 13.5 mm | 12.5 mm | 4.8 mm | Ferrite | AEC-Q200 | SRP1245A | Reel | |||||
Mfr: SRP1245A-R82M TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - SMD .82uH 20% SMD 1245 AEC-Q200 | 0In Stock | Automotive Grade | Shielded | 820 nH | 20 % | 31 A | 2.1 mOhms | 52 A | - 55 C | + 150 C | 20 | 45 MHz | Standard | 13.5 mm | 12.5 mm | 4.8 mm | Carbonyl Powder | AEC-Q200 | SRP1245A | Reel | ||||
Mfr: SRP1245A-1R2M TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - SMD 1.2uH 20% SMD 1245 AEC-Q200 | 0In Stock | Automotive Grade | Shielded | 1.2 uH | 20 % | 28 A | 3 mOhms | 49 A | - 55 C | + 150 C | 20 | 35 MHz | Standard | 13.5 mm | 12.5 mm | 4.8 mm | Carbonyl Powder | AEC-Q200 | SRP1245A | Reel | ||||
Mfr: SRP1245A-1R8M TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - SMD 1.8uH 20% SMD 1245 AEC-Q200 | 0In Stock | Automotive Grade | Shielded | 1.8 uH | 20 % | 21 A | 4.9 mOhms | 40 A | - 55 C | + 150 C | 20 | 27 MHz | Standard | 13.5 mm | 12.5 mm | 4.8 mm | Ferrite | AEC-Q200 | SRP1245A | Reel | ||||
Mfr: SRP1245A-R56M TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - SMD 0.56uH 20% SMD 1245 AEC-Q200 | 0In Stock | Automotive Grade | Shielded | 560 nH | 20 % | 36 A | 1.5 mOhms | 55 A | - 55 C | + 150 C | 20 | 60 MHz | Standard | 13.5 mm | 12.5 mm | 4.8 mm | Carbonyl Powder | AEC-Q200 | SRP1245A | Reel | ||||
Mfr: SRP1245A-R68M TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - SMD 0.68uH 20% SMD 1245 AEC-Q200 | 0In Stock | Automotive Grade | Shielded | 680 nH | 20 % | 34 A | 1.7 mOhms | 54 A | - 55 C | + 150 C | 20 | 50 MHz | Standard | 13.5 mm | 12.5 mm | 4.8 mm | Carbonyl Powder | AEC-Q200 | SRP1245A | Reel | ||||
Mfr: SRP1245A-R36M TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - SMD .36uH 20% SMD 1245 AEC-Q200 | 0In Stock | Automotive Grade | Shielded | 360 nH | 20 % | 42 A | 950 uOhms | 75 A | - 55 C | + 150 C | 15 | 80 MHz | Standard | 13.5 mm | 12.5 mm | 4.8 mm | Carbonyl Powder | AEC-Q200 | SRP1245A | Reel | ||||
Mfr: SRP1245A-R50M TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - SMD .50uH 20% SMD 1245 AEC-Q200 | 0In Stock | Automotive Grade | Shielded | 500 nH | 20 % | 37 A | 1.3 mOhms | 60 A | - 55 C | + 150 C | 20 | 65 MHz | Standard | 13.5 mm | 12.5 mm | 4.8 mm | Carbonyl Powder | AEC-Q200 | SRP1245A | Reel | ||||
Mfr: SRP1245A-R39M TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - SMD .39uH 20% SMD 1245 AEC-Q200 | 0In Stock | Automotive Grade | Shielded | 390 nH | 20 % | 42 A | 950 uOhms | 70 A | - 55 C | + 150 C | 15 | 78 MHz | Standard | 13.5 mm | 12.5 mm | 4.8 mm | Carbonyl Powder | AEC-Q200 | SRP1245A | Reel | ||||
Mfr: SRP1245A-R22M TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - SMD 22uH 20% SMD 1245 AEC-Q200 | 0In Stock | Automotive Grade | Shielded | 220 nH | 20 % | 52 A | 500 uOhms | 110 A | - 55 C | + 150 C | 10 | 120 MHz | Standard | 13.5 mm | 12.5 mm | 4.8 mm | Carbonyl Powder | AEC-Q200 | SRP1245A | Reel | ||||
Mfr: SRP1245A-R20M TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - SMD .20uH 20% SMD 1245 AEC-Q200 | 0In Stock | Automotive Grade | Shielded | 200 nH | 20 % | 52 A | 550 uOhms | 110 A | - 55 C | + 150 C | 10 | 130 MHz | Standard | 13.5 mm | 12.5 mm | 4.8 mm | Carbonyl Powder | AEC-Q200 | SRP1245A | Reel |
- 1
- 2