SRP1050WA - Power Inductors - SMD
19 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SRP1050WA-4R7M TTI: SRP1050WA-4R7M Bourns Availability: 500In StockPower Inductors - SMD Ind,11x10x5.1mm,4.7uH+/-20%,14.5A,shd | 500In Stock | Automotive Grade | 3939 (1010 metric) | Shielded | 4.7 uH | 20 % | 14.5 A | 10 mOhms | 17 A | - 55 C | + 165 C | 20 | 15 MHz | Standard | 10.1 mm | 10 mm | 5.1 mm | Metal Alloy Powder | AEC-Q200 | SRP1050WA | Reel | |||
Mfr: SRP1050WA-470M TTI: SRP1050WA-470M Bourns Availability: 500In StockPower Inductors - SMD Ind,11x10x5.1mm,47uH+/-20%,4.2A,shd | 500In Stock | Automotive Grade | 3939 (1010 metric) | Shielded | 47 uH | 20 % | 4.2 A | 103 mOhms | 5.5 A | - 55 C | + 165 C | 20 | 5 MHz | Standard | 10.1 mm | 10 mm | 5.1 mm | Metal Alloy Powder | AEC-Q200 | SRP1050WA | Reel | |||
Mfr: SRP1050WA-150M TTI: SRP1050WA-150M Bourns Availability: 500In StockPower Inductors - SMD Ind,11x10x5.1mm,15uH+/-20%,7.6A,shd | 500In Stock | Automotive Grade | 3939 (1010 metric) | Shielded | 15 uH | 20 % | 7.6 A | 30.3 mOhms | 9.2 A | - 55 C | + 165 C | 20 | 8 MHz | Standard | 10.1 mm | 10 mm | 5.1 mm | Metal Alloy Powder | AEC-Q200 | SRP1050WA | Reel | |||
Mfr: SRP1050WA-120M TTI: SRP1050WA-120M Bourns Availability: 500In StockPower Inductors - SMD Ind,11x10x5.1mm,12uH+/-20%,8.3A,shd | 500In Stock | Automotive Grade | 3939 (1010 metric) | Shielded | 12 uH | 20 % | 8.3 A | 26.4 mOhms | 9.8 A | - 55 C | + 165 C | 20 | 9 MHz | Standard | 10.1 mm | 10 mm | 5.1 mm | Metal Alloy Powder | AEC-Q200 | SRP1050WA | Reel | |||
Mfr: SRP1050WA-100M TTI: SRP1050WA-100M Bourns Availability: 0In Stock1,000 On Order Expected 24-Mar-27 Power Inductors - SMD Ind,11x10x5.1mm,10uH+/-20%,9A,shd | 0In Stock1,000 On Order Expected 24-Mar-27 | Automotive Grade | 3939 (1010 metric) | Shielded | 10 uH | 20 % | 9 A | 23 mOhms | 13 A | - 55 C | + 165 C | 20 | 10 MHz | Standard | 10.1 mm | 10 mm | 5.1 mm | Metal Alloy Powder | AEC-Q200 | SRP1050WA | Reel | |||
Mfr: SRP1050WA-180M TTI: SRP1050WA-180M Bourns Availability: 0In Stock500 On Order Expected 17-Feb-27 Power Inductors - SMD Ind,11x10x5.1mm,18uH+/-20%,7A,shd | 0In Stock500 On Order Expected 17-Feb-27 | Automotive Grade | 3939 (1010 metric) | Shielded | 18 uH | 20 % | 7 A | 33 mOhms | 9 A | - 55 C | + 165 C | 20 | 8 MHz | Standard | 10.1 mm | 10 mm | 5.1 mm | Metal Alloy Powder | AEC-Q200 | SRP1050WA | Reel | |||
Mfr: SRP1050WA-6R8M TTI: SRP1050WA-6R8M Bourns Availability: 0In Stock500 On Order Expected 01-Apr-27 Power Inductors - SMD Ind,11x10x5.1mm,6.8uH+/-20%,12.3A,shd | 0In Stock500 On Order Expected 01-Apr-27 | Automotive Grade | 3939 (1010 metric) | Shielded | 6.8 uH | 20 % | 12.3 A | 14 mOhms | 15.3 A | - 55 C | + 165 C | 20 | 12 MHz | Standard | 10.1 mm | 10 mm | 5.1 mm | Metal Alloy Powder | AEC-Q200 | SRP1050WA | Reel | |||
Mfr: SRP1050WA-680M TTI: SRP1050WA-680M Bourns Availability: 0In Stock1,500 On Order Expected 05-Feb-27 Power Inductors - SMD Ind,11x10x5.1mm,68uH+/-20%,3.5A,shd | 0In Stock1,500 On Order Expected 05-Feb-27 | Automotive Grade | 3939 (1010 metric) | Shielded | 68 uH | 20 % | 3.5 A | 150 mOhms | 4.8 A | - 55 C | + 165 C | 20 | 4 MHz | Standard | 10.1 mm | 10 mm | 5.1 mm | Metal Alloy Powder | AEC-Q200 | SRP1050WA | Reel | |||
Mfr: SRP1050WA-1R0M TTI: SRP1050WA-1R0M Bourns Availability: 0In Stock1,000 On Order Expected 20-Jan-27 Power Inductors - SMD Ind,11x10x5.1mm,1uH+/-20%,30A,shd | 0In Stock1,000 On Order Expected 20-Jan-27 | Automotive Grade | 3939 (1010 metric) | Shielded | 1 uH | 20 % | 30 A | 2.76 mOhms | 37 A | - 55 C | + 165 C | 20 | 38 MHz | Standard | 10.1 mm | 10 mm | 5.1 mm | Metal Alloy Powder | AEC-Q200 | SRP1050WA | Reel | |||
Mfr: SRP1050WA-2R2M TTI: SRP1050WA-2R2M Bourns Availability: 0In Stock1,000 On Order Expected 03-Feb-27 Power Inductors - SMD Ind,11x10x5.1mm,2.2uH+/-20%,23A,shd | 0In Stock1,000 On Order Expected 03-Feb-27 | Automotive Grade | 3939 (1010 metric) | Shielded | 2.2 uH | 20 % | 23 A | 4.9 mOhms | 25 A | - 55 C | + 165 C | 20 | 25 MHz | Standard | 10.1 mm | 10 mm | 5.1 mm | Metal Alloy Powder | AEC-Q200 | SRP1050WA | Reel | |||
Mfr: SRP1050WA-220M TTI: SRP1050WA-220M Bourns Availability: 0In StockPower Inductors - SMD Ind,11x10x5.1mm,22uH+/-20%,6A,shd | 0In Stock | Automotive Grade | 3939 (1010 metric) | Shielded | 22 uH | 20 % | 6 A | 50 mOhms | 8.8 A | - 55 C | + 165 C | 20 | 7 MHz | Standard | 10.1 mm | 10 mm | 5.1 mm | Metal Alloy Powder | AEC-Q200 | SRP1050WA | Reel | |||
Mfr: SRP1050WA-101M TTI: SRP1050WA-101M Bourns Availability: 0In StockPower Inductors - SMD Ind,11x10x5.1mm,100uH+/-20%,2.7A,shd | 0In Stock | Automotive Grade | 3939 (1010 metric) | Shielded | 100 uH | 20 % | 2.7 A | 268 mOhms | 4 A | - 55 C | + 165 C | 20 | 3 MHz | Standard | 10.1 mm | 10 mm | 5.1 mm | Metal Alloy Powder | AEC-Q200 | SRP1050WA | Reel | |||
Mfr: SRP1050WA-1R5M TTI: SRP1050WA-1R5M Bourns Availability: 0In StockPower Inductors - SMD Ind,11x10x5.1mm,1.5uH+/-20%,25A,shd | 0In Stock | Automotive Grade | 3939 (1010 metric) | Shielded | 1.5 uH | 20 % | 25 A | 4.3 mOhms | 28 A | - 55 C | + 165 C | 20 | 31 MHz | Standard | 10.1 mm | 10 mm | 5.1 mm | Metal Alloy Powder | AEC-Q200 | SRP1050WA | Reel | |||
Mfr: SRP1050WA-1R8M TTI: SRP1050WA-1R8M Bourns Availability: 0In StockPower Inductors - SMD Ind,11x10x5.1mm,1.8uH+/-20%,24A,shd | 0In Stock | Automotive Grade | 3939 (1010 metric) | Shielded | 1.8 uH | 20 % | 24 A | 4.6 mOhms | 26 A | - 55 C | + 165 C | 20 | 28 MHz | Standard | 10.1 mm | 10 mm | 5.1 mm | Metal Alloy Powder | AEC-Q200 | SRP1050WA | Reel | |||
Mfr: SRP1050WA-1R2M TTI: SRP1050WA-1R2M Bourns Availability: 0In StockPower Inductors - SMD Ind,11x10x5.1mm,1.2uH+/-20%,27A,shd | 0In Stock | Automotive Grade | 3939 (1010 metric) | Shielded | 1.2 uH | 20 % | 27 A | 3.6 mOhms | 29 A | - 55 C | + 165 C | 20 | 33 MHz | Standard | 10.1 mm | 10 mm | 5.1 mm | Metal Alloy Powder | AEC-Q200 | SRP1050WA | Reel | |||
Mfr: SRP1050WA-3R3M TTI: SRP1050WA-3R3M Bourns Availability: 0In StockPower Inductors - SMD Ind,11x10x5.1mm,3.3uH+/-20%,18.7A,shd | 0In Stock | Automotive Grade | 3939 (1010 metric) | Shielded | 3.3 uH | 20 % | 18.7 A | 7.2 mOhms | 20 A | - 55 C | + 165 C | 20 | 20 MHz | Standard | 10.1 mm | 10 mm | 5.1 mm | Metal Alloy Powder | AEC-Q200 | SRP1050WA | Reel | |||
Mfr: SRP1050WA-8R2M TTI: SRP1050WA-8R2M Bourns Availability: 0In StockPower Inductors - SMD Ind,11x10x5.1mm,8.2uH+/-20%,10.3A,shd | 0In Stock | Automotive Grade | 3939 (1010 metric) | Shielded | 8.2 uH | 20 % | 10.3 A | 20.5 mOhms | 14 A | - 55 C | + 165 C | 20 | 11 MHz | Standard | 10.1 mm | 10 mm | 5.1 mm | Metal Alloy Powder | AEC-Q200 | SRP1050WA | Reel | |||
Mfr: SRP1050WA-5R6M TTI: SRP1050WA-5R6M Bourns Availability: 0In StockPower Inductors - SMD Ind,11x10x5.1mm,5.6uH+/-20%,13.2A,shd | 0In Stock | Automotive Grade | 3939 (1010 metric) | Shielded | 5.6 uH | 20 % | 13.2 A | 11.7 mOhms | 16.2 A | - 55 C | + 165 C | 20 | 14 MHz | Standard | 10.1 mm | 10 mm | 5.1 mm | Metal Alloy Powder | AEC-Q200 | SRP1050WA | Reel | |||
Mfr: SRP1050WA-330M TTI: SRP1050WA-330M Bourns Availability: 0In StockPower Inductors - SMD Ind,11x10x5.1mm,33uH+/-20%,5A,shd | 0In Stock | Automotive Grade | 3939 (1010 metric) | Shielded | 33 uH | 20 % | 5 A | 75.3 mOhms | 7.6 A | - 55 C | + 165 C | 20 | 5 MHz | Standard | 10.1 mm | 10 mm | 5.1 mm | Metal Alloy Powder | AEC-Q200 | SRP1050WA | Reel |