SRP1038WA - Power Inductors - SMD
20 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SRP1038WA-1R8M TTI: SRP1038WA-1R8M Bourns Availability: 500In StockPower Inductors - SMD Ind,11x10x3.8mm,1.8uH+/-20%,20A,shd AEC-Q200 | 500In Stock | Shielded | 1.8 uH | 20 % | 20 A | 3.1 mOhms | 26 A | - 55 C | + 165 C | 20 | 42 MHz | Standard | 10.1 mm | 10 mm | 3.8 mm | Metal Alloy Powder | AEC-Q200 | SRP1038WA | Reel | |||||
Mfr: SRP1038WA-120M TTI: SRP1038WA-120M Bourns Availability: 0In Stock500 On Order Expected 09-Nov-26 Power Inductors - SMD Ind,11x10x3.8mm,12uH+/-20%,7.4A,shd AEC-Q200 | 0In Stock500 On Order Expected 09-Nov-26 | Shielded | 12 uH | 20 % | 7.4 A | 29 mOhms | 29 A | - 55 C | + 165 C | 20 | 55 MHz | Standard | 10.1 mm | 10 mm | 3.8 mm | Metal Alloy Powder | AEC-Q200 | SRP1038WA | Reel | |||||
Mfr: SRP1038WA-470M TTI: SRP1038WA-470M Bourns Availability: 0In StockPower Inductors - SMD Ind,11x10x3.8mm,47uH+/-20%,3.6A,shd AEC-Q200 | 0In Stock | Shielded | 47 uH | 20 % | 3.6 A | 143 mOhms | 13.5 A | - 55 C | + 165 C | 20 | 16 MHz | Standard | 10.1 mm | 10 mm | 3.8 mm | Metal Alloy Powder | AEC-Q200 | SRP1038WA | Reel | |||||
Mfr: SRP1038WA-220M TTI: SRP1038WA-220M Bourns Availability: 0In StockPower Inductors - SMD Ind,11x10x3.8mm,22uH+/-20%,5.5A,shd AEC-Q200 | 0In Stock | Shielded | 22 uH | 20 % | 6 A | 68 mOhms | 24 A | - 55 C | + 165 C | 20 | 32 MHz | Standard | 10.1 mm | 10 mm | 3.8 mm | Metal Alloy Powder | AEC-Q200 | SRP1038WA | Reel | |||||
Mfr: SRP1038WA-2R2M TTI: SRP1038WA-2R2M Bourns Availability: 0In StockPower Inductors - SMD Ind,11x10x3.8mm,2.2uH+/-20%,18A,shd AEC-Q200 | 0In Stock | Shielded | 2.2 uH | 20 % | 18 A | 5.5 mOhms | 23 A | - 55 C | + 165 C | 20 | 30 MHz | Standard | 10.1 mm | 10 mm | 3.8 mm | Metal Alloy Powder | AEC-Q200 | SRP1038WA | Reel | |||||
Mfr: SRP1038WA-100M TTI: SRP1038WA-100M Bourns Availability: 0In StockPower Inductors - SMD Ind,11x10x3.8mm,10uH+/-20%,8A,shd AEC-Q200 | 0In Stock | Shielded | 10 uH | 20 % | 8 A | 30 mOhms | 31 A | - 55 C | + 165 C | 20 | 60 MHz | Standard | 10.1 mm | 10 mm | 3.8 mm | Metal Alloy Powder | AEC-Q200 | SRP1038WA | Reel | |||||
Mfr: SRP1038WA-R68M TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - SMD Ind,11x10x3.8mm,0.68uH+/-20%,31A,shd AEC-Q200 | 0In Stock | Shielded | 680 nH | 20 % | 31 A | 68 mOhms | 6 A | - 55 C | + 165 C | 20 | 7 MHz | Standard | 10.1 mm | 10 mm | 3.8 mm | Metal Alloy Powder | AEC-Q200 | SRP1038WA | Reel | |||||
Mfr: SRP1038WA-1R5M TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - SMD Ind,11x10x3.8mm,1.5uH+/-20%,22A,shd AEC-Q200 | 0In Stock | Shielded | 1.5 uH | 20 % | 22 A | 2.7 mOhms | 26.5 A | - 55 C | + 165 C | 20 | 44 MHz | Standard | 10.1 mm | 10 mm | 3.8 mm | Metal Alloy Powder | AEC-Q200 | SRP1038WA | Reel | |||||
Mfr: SRP1038WA-6R8M TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - SMD Ind,11x10x3.8mm,6.8uH+/-20%,10A,shd AEC-Q200 | 0In Stock | Shielded | 6.8 uH | 20 % | 10 A | 25.3 mOhms | 9 A | - 55 C | + 165 C | 20 | 12 MHz | Standard | 10.1 mm | 10 mm | 3.8 mm | Metal Alloy Powder | AEC-Q200 | SRP1038WA | Reel | |||||
Mfr: SRP1038WA-R47M TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - SMD Ind,11x10x3.8mm,0.47uH+/-20%,34A,shd AEC-Q200 | 0In Stock | Shielded | 470 nH | 20 % | 34 A | 33.4 mOhms | 7.5 A | - 55 C | + 165 C | 20 | 10 MHz | Standard | 10.1 mm | 10 mm | 3.8 mm | Metal Alloy Powder | AEC-Q200 | SRP1038WA | Reel | |||||
Mfr: SRP1038WA-330M TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - SMD Ind,11x10x3.8mm,33uH+/-20%,4.7A,shd AEC-Q200 | 0In Stock | Shielded | 33 uH | 20 % | 4.7 A | 102 mOhms | 4.8 A | - 55 C | + 165 C | 20 | 6 MHz | Standard | 10.1 mm | 10 mm | 3.8 mm | Metal Alloy Powder | AEC-Q200 | SRP1038WA | Reel | |||||
Mfr: SRP1038WA-3R3M TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - SMD Ind,11x10x3.8mm,3.3uH+/-20%,15A,shd AEC-Q200 | 0In Stock | Shielded | 3.3 uH | 20 % | 15 A | 10.4 mOhms | 17 A | - 55 C | + 165 C | 20 | 19 MHz | Standard | 10.1 mm | 10 mm | 3.8 mm | Metal Alloy Powder | AEC-Q200 | SRP1038WA | Reel | |||||
Mfr: SRP1038WA-5R6M TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - SMD Ind,11x10x3.8mm,5.6uH+/-20%,10.5A,shd AEC-Q200 | 0In Stock | Shielded | 5.6 uH | 20 % | 10.5 A | 19 mOhms | 11 A | - 55 C | + 165 C | 20 | 12 MHz | Standard | 10.1 mm | 10 mm | 3.8 mm | Metal Alloy Powder | AEC-Q200 | SRP1038WA | Reel | |||||
Mfr: SRP1038WA-150M TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - SMD Ind,11x10x3.8mm,15uH+/-20%,6.4A,shd AEC-Q200 | 0In Stock | Shielded | 15 uH | 20 % | 6.4 A | 45 mOhms | 7 A | - 55 C | + 165 C | 20 | 51 MHz | Standard | 10.1 mm | 10 mm | 3.8 mm | Metal Alloy Powder | AEC-Q200 | SRP1038WA | Reel | |||||
Mfr: SRP1038WA-8R2M TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - SMD Ind,11x10x3.8mm,8.2uH+/-20%,8.5A,shd AEC-Q200 | 0In Stock | Shielded | 8.2 uH | 20 % | 8.5 A | 30 mOhms | 8.2 A | - 55 C | + 165 C | 20 | 11 MHz | Standard | 10.1 mm | 10 mm | 3.8 mm | Metal Alloy Powder | AEC-Q200 | SRP1038WA | Reel | |||||
Mfr: SRP1038WA-1R0M TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - SMD Ind,11x10x3.8mm,1uH+/-20%,25A,shd AEC-Q200 | 0In Stock | Shielded | 1 uH | 20 % | 25 A | 2.5 mOhms | 27 A | - 55 C | + 165 C | 20 | 48 MHz | Standard | 10.1 mm | 10 mm | 3.8 mm | Metal Alloy Powder | AEC-Q200 | SRP1038WA | Reel | |||||
Mfr: SRP1038WA-R56M TTI: Not Assigned Bourns Availability: Not Available OnlinePower Inductors - SMD Ind,11x10x3.8mm,0.56uH+/-20%,32A,shd AEC-Q200 | Not Available Online | Shielded | 560 nH | 20 % | 32 A | 45 mOhms | 7 A | - 55 C | + 165 C | 20 | 8 MHz | Standard | 10.1 mm | 10 mm | 3.8 mm | Metal Alloy Powder | AEC-Q200 | SRP1038WA | Reel | |||||
Mfr: SRP1038WA-R78M TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - SMD Ind,11x10x3.8mm,0.78uH+/-20%,30A,shd AEC-Q200 | 0In Stock | Shielded | 780 nH | 20 % | 30 A | 102 mOhms | 4.8 A | - 55 C | + 165 C | 20 | 6 MHz | Standard | 10.1 mm | 10 mm | 3.8 mm | Metal Alloy Powder | AEC-Q200 | SRP1038WA | Reel | |||||
Mfr: SRP1038WA-4R7M TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - SMD Ind,11x10x3.8mm,4.7uH+/-20%,11A,shd AEC-Q200 | 0In Stock | Shielded | 4.7 uH | 20 % | 11 A | 17 mOhms | 12 A | - 55 C | + 165 C | 20 | 13 MHz | Standard | 10.1 mm | 10 mm | 3.8 mm | Metal Alloy Powder | AEC-Q200 | SRP1038WA | Reel | |||||
Mfr: SRP1038WA-R82M TTI: Not Assigned Bourns Availability: Not Available OnlinePower Inductors - SMD Ind,11x10x3.8mm,0.82uH+/-20%,27A,shd AEC-Q200 | Not Available Online | Shielded | 820 nH | 20 % | 27 A | 165 mOhms | 4 A | - 55 C | + 165 C | 20 | 5 MHz | Standard | 10.1 mm | 10 mm | 3.8 mm | Metal Alloy Powder | AEC-Q200 | SRP1038WA | Reel |