SRN8040 - Power Inductors - SMD
25 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SRN8040-3R3Y TTI: SRN8040-3R3Y Bourns Availability: 6,000In Stock12,000 On Order Expected Power Inductors - SMD 3.3uH 30% SMD 8040 | 6,000In Stock12,000 On Order Expected | Automotive Grade | 8 mm x 8 mm | Semi-Shielded | 3.3 uH | 30 % | 5.6 A | 21 mOhms | 5.5 A | - 40 C | + 105 C | 13 | 34 MHz | Standard | 8 mm | 8 mm | 4 mm | Ferrite | AEC-Q200 | SRN8040 | Reel | |||
Mfr: SRN8040-2R2Y TTI: SRN8040-2R2Y Bourns Availability: 7,000In Stock15,000 On Order Expected 18-Nov-26 Power Inductors - SMD 2.2uH 30% SMD 8040 | 7,000In Stock15,000 On Order Expected 18-Nov-26 | Automotive Grade | 8 mm x 8 mm | Semi-Shielded | 2.2 uH | 30 % | 6.3 A | 13 mOhms | 7.4 A | - 40 C | + 105 C | 13 | 40 MHz | Standard | 8 mm | 8 mm | 4 mm | Ferrite | AEC-Q200 | SRN8040 | Reel | |||
Mfr: SRN8040-8R2Y TTI: SRN8040-8R2Y Bourns Availability: 2,000In StockPower Inductors - SMD 8.2uH 30% SMD 8040 | 2,000In Stock | Automotive Grade | 8 mm x 8 mm | Semi-Shielded | 8.2 uH | 30 % | 3.7 A | 45 mOhms | 4 A | - 40 C | + 105 C | 20 MHz | Standard | 8 mm | 8 mm | 4 mm | Ferrite | AEC-Q200 | SRN8040 | Reel | ||||
Mfr: SRN8040-100M TTI: SRN8040-100M Bourns Availability: 13,000In StockPower Inductors - SMD 10uH 20% SMD 8040 | 13,000In Stock | Automotive Grade | 8 mm x 8 mm | Semi-Shielded | 10 uH | 20 % | 3.1 A | 50 mOhms | 3.4 A | - 40 C | + 105 C | 20 | 18 MHz | Standard | 8 mm | 8 mm | 4 mm | Ferrite | AEC-Q200 | SRN8040 | Reel | |||
Mfr: SRN8040-4R7Y TTI: SRN8040-4R7Y Bourns Availability: 1,000In Stock4,000 On Order Expected 21-Jan-27 Power Inductors - SMD 4.7uH 30% SMD 8040 | 1,000In Stock4,000 On Order Expected 21-Jan-27 | Automotive Grade | 8 mm x 8 mm | Semi-Shielded | 4.7 uH | 30 % | 4.1 A | 24 mOhms | 4.7 A | - 40 C | + 105 C | 13 | 28 MHz | Standard | 8 mm | 8 mm | 4 mm | Ferrite | AEC-Q200 | SRN8040 | Reel | |||
Mfr: SRN8040-101M TTI: SRN8040-101M Bourns Availability: 1,000In StockPower Inductors - SMD 100uH 20% SMD 8040 | 1,000In Stock | Automotive Grade | 8 mm x 8 mm | Semi-Shielded | 100 uH | 20 % | 1 A | 400 mOhms | 1 A | - 40 C | + 105 C | 20 | 6 MHz | Standard | 8 mm | 8 mm | 4 mm | Ferrite | AEC-Q200 | SRN8040 | Reel | |||
Mfr: SRN8040-6R8Y TTI: SRN8040-6R8Y Bourns Availability: 2,000In StockPower Inductors - SMD 6.8uH 30% SMD 8040 | 2,000In Stock | Automotive Grade | 8 mm x 8 mm | Semi-Shielded | 6.8 uH | 30 % | 3.9 A | 33 mOhms | 4.2 A | - 40 C | + 105 C | 13 | 23 MHz | Standard | 8 mm | 8 mm | 4 mm | Ferrite | AEC-Q200 | SRN8040 | Reel | |||
Mfr: SRN8040-1R5Y TTI: SRN8040-1R5Y Bourns Availability: 1,000In StockPower Inductors - SMD 1.5uH 30% SMD 8040 | 1,000In Stock | Automotive Grade | 8 mm x 8 mm | Semi-Shielded | 1.5 uH | 30 % | 7 A | 11 mOhms | 8.2 A | - 40 C | + 105 C | 13 | 55 MHz | Standard | 8 mm | 8 mm | 4 mm | Ferrite | AEC-Q200 | SRN8040 | Reel | |||
Mfr: SRN8040-150M TTI: SRN8040-150M Bourns Availability: 2,000In StockPower Inductors - SMD 15uH 20% SMD 8040 | 2,000In Stock | Automotive Grade | 8 mm x 8 mm | Semi-Shielded | 15 uH | 20 % | 2.4 A | 70 mOhms | 2.7 A | - 40 C | + 105 C | 20 | 14 MHz | Standard | 8 mm | 8 mm | 4 mm | Ferrite | AEC-Q200 | SRN8040 | Reel | |||
Mfr: SRN8040-470M TTI: SRN8040-470M Bourns Availability: 1,000In StockPower Inductors - SMD 47uH 20% SMD 8040 | 1,000In Stock | Automotive Grade | 8 mm x 8 mm | Semi-Shielded | 47 uH | 20 % | 1.4 A | 190 mOhms | 1.5 A | - 40 C | + 105 C | 20 | 55 MHz | Standard | 8 mm | 8 mm | 4 mm | Ferrite | AEC-Q200 | SRN8040 | Reel | |||
Mfr: SRN8040-470M TTI: SRN8040-470M. Bourns Availability: 1,030In StockCut Tape Power Inductors - SMD 47 UH 20% | 1,030In Stock | Automotive Grade | 8 mm x 8 mm | Semi-Shielded | 47 uH | 20 % | 1.4 A | 190 mOhms | 1.5 A | - 40 C | + 105 C | 20 | 55 MHz | Standard | 8 mm | 8 mm | 4 mm | Ferrite | AEC-Q200 | SRN8040 | Cut Tape | |||
Mfr: SRN8040-330M TTI: SRN8040-330M. Bourns Availability: 690In StockCut Tape Power Inductors - SMD 33 UH 20% | 690In Stock | Automotive Grade | 8 mm x 8 mm | Semi-Shielded | 33 uH | 20 % | 1.7 A | 145 mOhms | 1.9 A | - 40 C | + 105 C | 20 | 10 MHz | Standard | 8 mm | 8 mm | 4 mm | Ferrite | AEC-Q200 | SRN8040 | Cut Tape | |||
Mfr: SRN8040-2R2Y TTI: SRN8040-2R2Y. Bourns Availability: 940In StockCut Tape Power Inductors - SMD 2.2 UH 30% | 940In Stock | Automotive Grade | 8 mm x 8 mm | Semi-Shielded | 2.2 uH | 30 % | 6.3 A | 13 mOhms | 7.4 A | - 40 C | + 105 C | 13 | 40 MHz | Standard | 8 mm | 8 mm | 4 mm | Ferrite | AEC-Q200 | SRN8040 | Cut Tape | |||
Mfr: SRN8040-4R7Y TTI: SRN8040-4R7Y. Bourns Availability: 220In StockCut Tape Power Inductors - SMD 4.7 UH 30% | 220In Stock | Automotive Grade | 8 mm x 8 mm | Semi-Shielded | 4.7 uH | 30 % | 4.1 A | 24 mOhms | 4.7 A | - 40 C | + 105 C | 13 | 28 MHz | Standard | 8 mm | 8 mm | 4 mm | Ferrite | AEC-Q200 | SRN8040 | Cut Tape | |||
Mfr: SRN8040-101M TTI: SRN8040-101M. Bourns Availability: 740In StockCut Tape Power Inductors - SMD 100 UH 20% | 740In Stock | Automotive Grade | 8 mm x 8 mm | Semi-Shielded | 100 uH | 20 % | 1 A | 400 mOhms | 1 A | - 40 C | + 105 C | 20 | 6 MHz | Standard | 8 mm | 8 mm | 4 mm | Ferrite | AEC-Q200 | SRN8040 | Cut Tape | |||
Mfr: SRN8040-100M TTI: SRN8040-100M. Bourns Availability: 240In StockCut Tape Power Inductors - SMD 10 UH 20% | 240In Stock | Automotive Grade | 8 mm x 8 mm | Semi-Shielded | 10 uH | 20 % | 3.1 A | 50 mOhms | 3.4 A | - 40 C | + 105 C | 20 | 18 MHz | Standard | 8 mm | 8 mm | 4 mm | Ferrite | AEC-Q200 | SRN8040 | Cut Tape | |||
Mfr: SRN8040-680M TTI: SRN8040-680M Bourns Availability: 0In Stock7,000 On Order Expected Power Inductors - SMD 68uH 20% SMD 8040 | 0In Stock7,000 On Order Expected | Automotive Grade | 8 mm x 8 mm | Semi-Shielded | 68 uH | 20 % | 1.1 A | 275 mOhms | 1.2 A | - 40 C | + 105 C | 20 | 7 MHz | Standard | 8 mm | 8 mm | 4 mm | Ferrite | AEC-Q200 | SRN8040 | Reel | |||
Mfr: SRN8040-1R0Y TTI: SRN8040-1R0Y Bourns Availability: 0In Stock3,000 On Order Expected 07-Apr-27 Power Inductors - SMD 1uH 30% SMD 8040 | 0In Stock3,000 On Order Expected 07-Apr-27 | Automotive Grade | 8 mm x 8 mm | Semi-Shielded | 1 uH | 30 % | 7.8 A | 10 mOhms | 11 A | - 40 C | + 105 C | 13 | 75 MHz | Standard | 8 mm | 8 mm | 4 mm | Ferrite | AEC-Q200 | SRN8040 | Reel | |||
Mfr: SRN8040-220M TTI: SRN8040-220M Bourns Availability: 0In Stock5,000 On Order Expected 12-Apr-27 Power Inductors - SMD 22uH 20% SMD 8040 | 0In Stock5,000 On Order Expected 12-Apr-27 | Automotive Grade | 8 mm x 8 mm | Semi-Shielded | 22 uH | 20 % | 2.2 A | 100 mOhms | 2.2 A | - 40 C | + 105 C | 20 | 12 MHz | Standard | 8 mm | 8 mm | 4 mm | Ferrite | AEC-Q200 | SRN8040 | Reel | |||
Mfr: SRN8040-330M TTI: SRN8040-330M Bourns Availability: 0In StockPower Inductors - SMD 33uH 20% SMD 8040 | 0In Stock | Automotive Grade | 8 mm x 8 mm | Semi-Shielded | 33 uH | 20 % | 1.7 A | 145 mOhms | 1.9 A | - 40 C | + 105 C | 20 | 10 MHz | Standard | 8 mm | 8 mm | 4 mm | Ferrite | AEC-Q200 | SRN8040 | Reel | |||
Mfr: SRN8040-R50Y TTI: SRN8040-R50Y Bourns Availability: 0In StockPower Inductors - SMD 0.5uH 30% SMD 8040 | 0In Stock | Automotive Grade | 8 mm x 8 mm | Semi-Shielded | 500 nH | 30 % | 10 A | 7 mOhms | 12 A | - 40 C | + 105 C | 13 | 125 MHz | Standard | 8 mm | 8 mm | 4 mm | Ferrite | AEC-Q200 | SRN8040 | Reel | |||
Mfr: SRN8040-3R6Y TTI: SRN8040-3R6Y Bourns Availability: 0In StockPower Inductors - SMD 3.6uH 30% SMD 8040 | 0In Stock | Automotive Grade | 8 mm x 8 mm | Semi-Shielded | 3.6 uH | 30 % | 4.9 A | 22 mOhms | 5.3 A | - 40 C | + 105 C | 13 | 32 MHz | Standard | 8 mm | 8 mm | 4 mm | Ferrite | AEC-Q200 | SRN8040 | Reel | |||
Mfr: SRN8040-2R0Y TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - SMD 2.0uH 30% SMD 8040 | 0In Stock | Automotive Grade | Shielded | 2 uH | 30 % | - 40 C | + 125 C | Standard | 8.15 mm | 7.9 mm | 4 mm | Ferrite | AEC-Q200 | SRN8040 | Reel | |||||||||
Not Available Online | SRN8040 | |||||||||||||||||||||||
Mfr: SRN8040-220M. TTI: Not Assigned Bourns Availability: Not Available OnlineCut Tape Power Inductors - SMD | Not Available Online | Automotive Grade | 8 mm x 8 mm | Semi-Shielded | 22 uH | 20 % | 2.2 A | 100 mOhms | 2.2 A | - 40 C | + 105 C | 20 | 12 MHz | Standard | 8 mm | 8 mm | 4 mm | Ferrite | AEC-Q200 | SRN8040 | Cut Tape |