SRN6045 - Power Inductors - SMD
28 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SRN6045-100M TTI: SRN6045-100M Bourns Availability: 62,000In Stock40,000 On Order Expected 07-Apr-27 Power Inductors - SMD 10uH 20% SMD 6045 | 62,000In Stock40,000 On Order Expected 07-Apr-27 | Power Inductor | 6 mm x 6 mm | Semi-Shielded | 10 uH | 20 % | 2.5 A | 58.6 mOhms | 3 A | - 40 C | + 125 C | 17 | 15 MHz | Standard | 6 mm | 6 mm | 4.5 mm | Ferrite | SRN6045 | Reel | ||||
Mfr: SRN6045-4R7Y TTI: SRN6045-4R7Y Bourns Availability: 24,000In StockPower Inductors - SMD 4.7uH 30% SMD 6045 | 24,000In Stock | Power Inductor | 6 mm x 6 mm | Semi-Shielded | 4.7 uH | 30 % | 3 A | 37.6 mOhms | 4 A | - 40 C | + 125 C | 15 | 22 MHz | Standard | 6 mm | 6 mm | 4.5 mm | Ferrite | SRN6045 | Reel | ||||
Mfr: SRN6045-680M TTI: SRN6045-680M Bourns Availability: 58,000In Stock8,000 On Order Expected 18-Nov-26 Power Inductors - SMD 68uH 20% SMD 6045 | 58,000In Stock8,000 On Order Expected 18-Nov-26 | Power Inductor | 6 mm x 6 mm | Semi-Shielded | 68 uH | 20 % | 900 mA | 351 mOhms | 1 A | - 40 C | + 125 C | 13 | 6 MHz | Standard | 6 mm | 6 mm | 4.5 mm | Ferrite | SRN6045 | Reel | ||||
Mfr: SRN6045-101M TTI: SRN6045-101M Bourns Availability: 64,000In StockPower Inductors - SMD 100uH 20% SMD 6045 | 64,000In Stock | Power Inductor | 6 mm x 6 mm | Semi-Shielded | 100 uH | 20 % | 700 mA | 494 mOhms | 800 mA | - 40 C | + 125 C | 25 | 5 MHz | Standard | 6 mm | 6 mm | 4.5 mm | Ferrite | SRN6045 | Reel | ||||
Mfr: SRN6045-470M TTI: SRN6045-470M Bourns Availability: 40,000In Stock80,000 On Order Expected Power Inductors - SMD 47uH 20% SMD 6045 | 40,000In Stock80,000 On Order Expected | Power Inductor | 6 mm x 6 mm | Semi-Shielded | 47 uH | 20 % | 1.1 A | 257 mOhms | 1.3 A | - 40 C | + 125 C | 13 | 7 MHz | Standard | 6 mm | 6 mm | 4.5 mm | Ferrite | SRN6045 | Reel | ||||
Mfr: SRN6045-220M TTI: SRN6045-220M Bourns Availability: 85,000In StockPower Inductors - SMD 22uH 20% SMD 6045 | 85,000In Stock | Power Inductor | 6 mm x 6 mm | Semi-Shielded | 22 uH | 20 % | 1.5 A | 142 mOhms | 1.9 A | - 40 C | + 125 C | 17 | 11 MHz | Standard | 6 mm | 6 mm | 4.5 mm | Ferrite | SRN6045 | Reel | ||||
Mfr: SRN6045-3R3Y TTI: SRN6045-3R3Y Bourns Availability: 3,000In StockPower Inductors - SMD 3.3uH 30% SMD 6045 | 3,000In Stock | Power Inductor | 6 mm x 6 mm | Semi-Shielded | 3.3 uH | 30 % | 3.2 A | 30.2 mOhms | 5 A | - 40 C | + 125 C | 15 | 27 MHz | Standard | 6 mm | 6 mm | 4.5 mm | Ferrite | SRN6045 | Reel | ||||
Mfr: SRN6045-2R2Y TTI: SRN6045-2R2Y Bourns Availability: 32,000In StockPower Inductors - SMD 2.2uH 30% SMD 6045 | 32,000In Stock | Power Inductor | 6 mm x 6 mm | Semi-Shielded | 2.2 uH | 30 % | 3.5 A | 25.1 mOhms | 6 A | - 40 C | + 125 C | 35 MHz | Standard | 6 mm | 6 mm | 4.5 mm | Ferrite | SRN6045 | Reel | |||||
Mfr: SRN6045-330M TTI: SRN6045-330M Bourns Availability: 6,000In Stock48,000 On Order Expected 21-Dec-26 Power Inductors - SMD 33uH 20% SMD 6045 | 6,000In Stock48,000 On Order Expected 21-Dec-26 | Power Inductor | 6 mm x 6 mm | Semi-Shielded | 33 uH | 20 % | 1.4 A | 188 mOhms | 1.5 A | - 40 C | + 125 C | 17 | 9 MHz | Standard | 6 mm | 6 mm | 4.5 mm | Ferrite | SRN6045 | Reel | ||||
Mfr: SRN6045-6R8Y TTI: SRN6045-6R8Y Bourns Availability: 2,000In StockPower Inductors - SMD 6.8uH 30% SMD 6045 | 2,000In Stock | Power Inductor | 6 mm x 6 mm | Semi-Shielded | 6.8 uH | 30 % | 2.8 A | 47.3 mOhms | 3.8 A | - 40 C | + 125 C | 15 | 20 MHz | Standard | 6 mm | 6 mm | 4.5 mm | Ferrite | SRN6045 | Reel | ||||
Mfr: SRN6045-221M TTI: SRN6045-221M Bourns Availability: 1,000In StockPower Inductors - SMD 220uH 20% SMD 6045 | 1,000In Stock | Power Inductor | Semi-Shielded | 220 uH | 20 % | 700 mA | 1.18 Ohms | 700 mA | - 40 C | + 125 C | 25 | 4 MHz | Standard | 6 mm | 6 mm | 4.5 mm | Ferrite | SRN6045 | Reel | |||||
Mfr: SRN6045-100M TTI: SRN6045-100M. Bourns Availability: 1,760In StockCut Tape Power Inductors - SMD 10 UH 20% | 1,760In Stock | Power Inductor | 6 mm x 6 mm | Semi-Shielded | 10 uH | 20 % | 2.5 A | 58.6 mOhms | 3 A | - 40 C | + 125 C | 17 | 15 MHz | Standard | 6 mm | 6 mm | 4.5 mm | Ferrite | SRN6045 | Cut Tape | ||||
Mfr: SRN6045-101M TTI: SRN6045-101M. Bourns Availability: 150In StockCut Tape Power Inductors - SMD 100 UH 20% | 150In Stock | Power Inductor | 6 mm x 6 mm | Semi-Shielded | 100 uH | 20 % | 700 mA | 494 mOhms | 800 mA | - 40 C | + 125 C | 25 | 5 MHz | Standard | 6 mm | 6 mm | 4.5 mm | Ferrite | SRN6045 | Cut Tape | ||||
Mfr: SRN6045-470M TTI: SRN6045-470M. Bourns Availability: 450In StockCut Tape Power Inductors - SMD 47 UH 20% | 450In Stock | Power Inductor | 6 mm x 6 mm | Semi-Shielded | 47 uH | 20 % | 1.1 A | 257 mOhms | 1.3 A | - 40 C | + 125 C | 13 | 7 MHz | Standard | 6 mm | 6 mm | 4.5 mm | Ferrite | SRN6045 | Cut Tape | ||||
Mfr: SRN6045-220M TTI: SRN6045-220M. Bourns Availability: 900In StockCut Tape Power Inductors - SMD 22 UH 20% | 900In Stock | Power Inductor | 6 mm x 6 mm | Semi-Shielded | 22 uH | 20 % | 1.5 A | 142 mOhms | 1.9 A | - 40 C | + 125 C | 17 | 11 MHz | Standard | 6 mm | 6 mm | 4.5 mm | Ferrite | SRN6045 | Cut Tape | ||||
Mfr: SRN6045-150M TTI: SRN6045-150M. Bourns Availability: 900In StockCut Tape Power Inductors - SMD 15 UH 20% | 900In Stock | Power Inductor | 6 mm x 6 mm | Semi-Shielded | 15 uH | 20 % | 1.9 A | 95.8 mOhms | 2.3 A | - 40 C | + 125 C | 17 | 13 MHz | Standard | 6 mm | 6 mm | 4.5 mm | Ferrite | SRN6045 | Cut Tape | ||||
Mfr: SRN6045-3R3Y TTI: SRN6045-3R3Y. Bourns Availability: 740In StockCut Tape Power Inductors - SMD 3.3 UH 30% | 740In Stock | Power Inductor | 6 mm x 6 mm | Semi-Shielded | 3.3 uH | 30 % | 3.2 A | 30.2 mOhms | 5 A | - 40 C | + 125 C | 15 | 27 MHz | Standard | 6 mm | 6 mm | 4.5 mm | Ferrite | SRN6045 | Cut Tape | ||||
Mfr: SRN6045-8R2Y TTI: SRN6045-8R2Y. Bourns Availability: 1,000In StockCut Tape Power Inductors - SMD 8.2 UH 30% | 1,000In Stock | Power Inductor | 6 mm x 6 mm | Semi-Shielded | 8.2 uH | 30 % | 2.7 A | 55 mOhms | 3.3 A | - 40 C | + 125 C | 18 MHz | Standard | 6 mm | 6 mm | 4.5 mm | Ferrite | SRN6045 | Cut Tape | |||||
Mfr: SRN6045-330M TTI: SRN6045-330M. Bourns Availability: 530In StockCut Tape Power Inductors - SMD 33 UH 20% | 530In Stock | Power Inductor | 6 mm x 6 mm | Semi-Shielded | 33 uH | 20 % | 1.4 A | 188 mOhms | 1.5 A | - 40 C | + 125 C | 17 | 9 MHz | Standard | 6 mm | 6 mm | 4.5 mm | Ferrite | SRN6045 | Cut Tape | ||||
Mfr: SRN6045-150M TTI: SRN6045-150M Bourns Availability: 0In Stock34,000 On Order Expected 03-Mar-27 Power Inductors - SMD 15uH 20% SMD 6045 | 0In Stock34,000 On Order Expected 03-Mar-27 | Power Inductor | 6 mm x 6 mm | Semi-Shielded | 15 uH | 20 % | 1.9 A | 95.8 mOhms | 2.3 A | - 40 C | + 125 C | 17 | 13 MHz | Standard | 6 mm | 6 mm | 4.5 mm | Ferrite | SRN6045 | Reel | ||||
Mfr: SRN6045-8R2Y TTI: SRN6045-8R2Y Bourns Availability: 0In Stock4,000 On Order Expected 05-Apr-27 Power Inductors - SMD 8.2uH 30% SMD 6045 | 0In Stock4,000 On Order Expected 05-Apr-27 | Power Inductor | 6 mm x 6 mm | Semi-Shielded | 8.2 uH | 30 % | 2.7 A | 55 mOhms | 3.3 A | - 40 C | + 125 C | 18 MHz | Standard | 6 mm | 6 mm | 4.5 mm | Ferrite | SRN6045 | Reel | |||||
0In Stock | Power Inductor | 6 mm x 6 mm | Semi-Shielded | 1.8 uH | 30 % | 3.7 A | 19.8 mOhms | 7 A | - 40 C | + 125 C | 38 MHz | Standard | 6 mm | 6 mm | 4.5 mm | Ferrite | SRN6045 | Reel | ||||||
0In Stock | Power Inductor | 6 mm x 6 mm | Semi-Shielded | 1 uH | 30 % | 4.2 A | 13.9 mOhms | 8.5 A | - 40 C | + 125 C | 15 | 50 MHz | Standard | 6 mm | 6 mm | 4.5 mm | Ferrite | SRN6045 | Reel | |||||
0In Stock | Power Inductor | 6 mm x 6 mm | Semi-Shielded | 1.3 uH | 30 % | 4 A | 17 mOhms | 8 A | - 40 C | + 125 C | 15 | 48 MHz | Standard | 6 mm | 6 mm | 4.5 mm | Ferrite | SRN6045 | Reel | |||||
0In Stock | Semi-Shielded | 4.7 uH | 20 % | 4.5 A | 26 mOhms | 6.8 A | - 55 C | + 125 C | 15 | 40 MHz | Standard | 6 mm | 6 mm | 4.2 mm | Ferrite | SRN6045 | Reel |
- 1
- 2