SRN6028C - Power Inductors - SMD
19 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SRN6028C-6R8M TTI: SRN6028C-6R8M Bourns Availability: 1,500In Stock1,500 On Order Expected 11-Nov-26 Power Inductors - SMD Ind,6.0x6.0x2.6mm,6.8uH+/-20%,2.5A,shd | 1,500In Stock1,500 On Order Expected 11-Nov-26 | Semi Shielded Power Inductor | 6 mm x 6 mm x 2.6 mm | Semi-Shielded | 6.8 uH | 20 % | 47 mOhms | 2.85 A | - 40 C | + 125 C | 40 MHz | 6 mm | 6 mm | 2.6 mm | Ferrite | SRN6028C | Reel | |||||||
Mfr: SRN6028C-3R3M TTI: SRN6028C-3R3M Bourns Availability: 1,500In StockPower Inductors - SMD Ind,6.0x6.0x2.6mm,3.3uH+/-20%,3.6A,shd | 1,500In Stock | Semi Shielded Power Inductor | 6 mm x 6 mm x 2.6 mm | Semi-Shielded | 3.3 uH | 20 % | 24 mOhms | 4.3 A | - 40 C | + 125 C | 56 MHz | 6 mm | 6 mm | 2.6 mm | Ferrite | SRN6028C | Reel | |||||||
Mfr: SRN6028C-3R9M TTI: SRN6028C-3R9M Bourns Availability: 1,500In StockPower Inductors - SMD Ind,6.0x6.0x2.6mm,3.9uH+/-20%,3.3A,shd | 1,500In Stock | Semi Shielded Power Inductor | 6 mm x 6 mm x 2.6 mm | Semi-Shielded | 3.9 uH | 20 % | 28 mOhms | 3.9 A | - 40 C | + 125 C | 54 MHz | 6 mm | 6 mm | 2.6 mm | Ferrite | SRN6028C | Reel | |||||||
Mfr: SRN6028C-150M TTI: SRN6028C-150M Bourns Availability: 0In Stock3,000 On Order Expected 09-Nov-26 Power Inductors - SMD Ind,6.0x6.0x2.6mm,15uH+/-20%,1.8A,shd | 0In Stock3,000 On Order Expected 09-Nov-26 | Semi Shielded Power Inductor | 6 mm x 6 mm x 2.6 mm | Semi-Shielded | 15 uH | 20 % | 98 mOhms | 2 A | - 40 C | + 125 C | 25 MHz | 6 mm | 6 mm | 2.6 mm | Ferrite | SRN6028C | Reel | |||||||
Mfr: SRN6028C-100M TTI: SRN6028C-100M Bourns Availability: 0In Stock1,500 On Order Expected 23-Nov-26 Power Inductors - SMD Ind,6.0x6.0x2.6mm,10uH+/-20%,2A,shd | 0In Stock1,500 On Order Expected 23-Nov-26 | Semi Shielded Power Inductor | 6 mm x 6 mm x 2.6 mm | Semi-Shielded | 10 uH | 20 % | 65 mOhms | 2.1 A | - 40 C | + 125 C | 30 MHz | 6 mm | 6 mm | 2.6 mm | Ferrite | SRN6028C | Reel | |||||||
Mfr: SRN6028C-680M TTI: SRN6028C-680M Bourns Availability: 0In Stock1,500 On Order Expected 04-Sep-26 Power Inductors - SMD Ind,6.0x6.0x2.6mm,68uH+/-20%,0.81A,shd | 0In Stock1,500 On Order Expected 04-Sep-26 | Semi Shielded Power Inductor | 6 mm x 6 mm x 2.6 mm | Semi-Shielded | 68 uH | 20 % | 420 mOhms | 1 A | - 40 C | + 125 C | 10 MHz | 6 mm | 6 mm | 2.6 mm | Ferrite | SRN6028C | Reel | |||||||
Mfr: SRN6028C-121M TTI: SRN6028C-121M Bourns Availability: 0In Stock1,500 On Order Expected 04-Sep-26 Power Inductors - SMD Ind,6.0x6.0x2.6mm,120uH+/-20%,0.68A,shd | 0In Stock1,500 On Order Expected 04-Sep-26 | Semi Shielded Power Inductor | 6 mm x 6 mm x 2.6 mm | Semi-Shielded | 120 uH | 20 % | 750 mOhms | 720 mA | - 40 C | + 125 C | 7 MHz | 6 mm | 6 mm | 2.6 mm | Ferrite | SRN6028C | Reel | |||||||
Mfr: SRN6028C-220M TTI: SRN6028C-220M Bourns Availability: 0In Stock1,500 On Order Expected 04-Sep-26 Power Inductors - SMD Ind,6.0x6.0x2.6mm,22uH+/-20%,1.5A,shd | 0In Stock1,500 On Order Expected 04-Sep-26 | Semi Shielded Power Inductor | 6 mm x 6 mm x 2.6 mm | Semi-Shielded | 22 uH | 20 % | 138 mOhms | 1.6 A | - 40 C | + 125 C | 22 MHz | 6 mm | 6 mm | 2.6 mm | Ferrite | SRN6028C | Reel | |||||||
Mfr: SRN6028C-4R7M TTI: SRN6028C-4R7M Bourns Availability: 0In Stock1,500 On Order Expected 18-Dec-26 Power Inductors - SMD Ind,6.0x6.0x2.6mm,4.7uH+/-20%,3.1A,shd | 0In Stock1,500 On Order Expected 18-Dec-26 | Semi Shielded Power Inductor | 6 mm x 6 mm x 2.6 mm | Semi-Shielded | 4.7 uH | 20 % | 30 mOhms | 3.2 A | - 40 C | + 125 C | 50 MHz | 6 mm | 6 mm | 2.6 mm | Ferrite | SRN6028C | Reel | |||||||
Mfr: SRN6028C-470M TTI: SRN6028C-470M Bourns Availability: 0In StockPower Inductors - SMD Ind,6.0x6.0x2.6mm,47uH+/-20%,1.06A,shd | 0In Stock | Semi Shielded Power Inductor | 6 mm x 6 mm x 2.6 mm | Semi-Shielded | 47 uH | 20 % | 280 mOhms | 1.15 A | - 40 C | + 125 C | 13 MHz | 6 mm | 6 mm | 2.6 mm | Ferrite | SRN6028C | Reel | |||||||
Mfr: SRN6028C-3R0Y TTI: SRN6028C-3R0Y Bourns Availability: 0In StockPower Inductors - SMD Ind,6.0x6.0x2.6mm,3uH+/-30%,3.9A,shd | 0In Stock | Semi Shielded Power Inductor | 6 mm x 6 mm x 2.6 mm | Semi-Shielded | 3 uH | 30 % | 22.5 mOhms | 4.5 A | - 40 C | + 125 C | 57 MHz | 6 mm | 6 mm | 2.6 mm | Ferrite | SRN6028C | Reel | |||||||
Mfr: SRN6028C-1R0Y TTI: SRN6028C-1R0Y Bourns Availability: 0In StockPower Inductors - SMD Ind,6.0x6.0x2.6mm,1uH+/-30%,5.2A,shd | 0In Stock | Semi Shielded Power Inductor | 6 mm x 6 mm x 2.6 mm | Semi-Shielded | 1 uH | 30 % | 10 mOhms | 5.75 A | - 40 C | + 125 C | 110 MHz | 6 mm | 6 mm | 2.6 mm | Ferrite | SRN6028C | Reel | |||||||
Mfr: SRN6028C-6R0M TTI: SRN6028C-6R0M Bourns Availability: 0In StockPower Inductors - SMD Ind,6.0x6.0x2.6mm,6uH+/-20%,2.8A,shd | 0In Stock | Semi Shielded Power Inductor | 6 mm x 6 mm x 2.6 mm | Semi-Shielded | 6 uH | 20 % | 42 mOhms | 3 A | - 40 C | + 125 C | 45 MHz | 6 mm | 6 mm | 2.6 mm | Ferrite | SRN6028C | Reel | |||||||
Mfr: SRN6028C-1R5Y TTI: SRN6028C-1R5Y Bourns Availability: 0In StockPower Inductors - SMD Ind,6.0x6.0x2.6mm,1.5uH+/-30%,4.95A,shd | 0In Stock | Semi Shielded Power Inductor | 6 mm x 6 mm x 2.6 mm | Semi-Shielded | 1.5 uH | 30 % | 14 mOhms | 5.3 A | - 40 C | + 125 C | 15 | 98 MHz | 6 mm | 6 mm | 2.6 mm | Ferrite | SRN6028C | Reel | ||||||
Mfr: SRN6028C-6R2M TTI: SRN6028C-6R2M Bourns Availability: 0In StockPower Inductors - SMD Ind,6.0x6.0x2.6mm,6.2uH+/-20%,2.8A,shd | 0In Stock | Semi Shielded Power Inductor | 6 mm x 6 mm x 2.6 mm | Semi-Shielded | 6.2 uH | 20 % | 42 mOhms | 3 A | - 40 C | + 125 C | 45 MHz | 6 mm | 6 mm | 2.6 mm | Ferrite | SRN6028C | Reel | |||||||
Mfr: SRN6028C-101M TTI: SRN6028C-101M Bourns Availability: 0In StockPower Inductors - SMD Ind,6.0x6.0x2.6mm,100uH+/-20%,0.72A,shd | 0In Stock | Semi Shielded Power Inductor | 6 mm x 6 mm x 2.6 mm | Semi-Shielded | 100 uH | 20 % | 605 mOhms | 800 mA | - 40 C | + 125 C | 8 MHz | 6 mm | 6 mm | 2.6 mm | Ferrite | SRN6028C | Reel | |||||||
Mfr: SRN6028C-330M TTI: SRN6028C-330M Bourns Availability: 0In StockPower Inductors - SMD Ind,6.0x6.0x2.6mm,33uH+/-20%,1.3A,shd | 0In Stock | Semi Shielded Power Inductor | 6 mm x 6 mm x 2.6 mm | Semi-Shielded | 33 uH | 20 % | 200 mOhms | 1.4 A | - 40 C | + 125 C | 16 MHz | 6 mm | 6 mm | 2.6 mm | Ferrite | SRN6028C | Reel | |||||||
Mfr: SRN6028C-2R2M TTI: SRN6028C-2R2M Bourns Availability: 0In StockPower Inductors - SMD Ind,6.0x6.0x2.6mm,2.2uH+/-20%,4.5A,shd | 0In Stock | Semi Shielded Power Inductor | 6 mm x 6 mm x 2.6 mm | Semi-Shielded | 2.2 uH | 20 % | 18 mOhms | 5 A | - 40 C | + 125 C | 60 MHz | 6 mm | 6 mm | 2.6 mm | Ferrite | SRN6028C | Reel | |||||||
Mfr: SRN6028C-R90Y TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - SMD Ind,6.0x6.0x2.6mm,0.9uH+/-30%,7.8A,shd | 0In Stock | Semi Shielded Power Inductor | 6 mm x 6 mm x 2.6 mm | Shielded | 900 nH | 30 % | 8.2 mOhms | 8 A | - 40 C | + 125 C | 20 | 120 MHz | 6 mm | 6 mm | 2.6 mm | Ferrite | SRN6028C | Reel |