SRN5020TA - Power Inductors - SMD
16 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SRN5020TA-100M TTI: SRN5020TA-100M Bourns Availability: 2,500In StockPower Inductors - SMD 10uH 20% 1.6A | 2,500In Stock | Automotive Grade | Semi-Shielded | 10 uH | 20 % | 1.6 A | 110 mOhms | 1.7 A | - 55 C | + 125 C | 15 | 41 MHz | Standard | 5 mm | 5 mm | 1.8 mm | Ferrite | AEC-Q200 | SRN5020TA | Reel | ||||
Mfr: SRN5020TA-4R7M TTI: SRN5020TA-4R7M Bourns Availability: 2,500In StockPower Inductors - SMD 4.7uH 20% 2.4A | 2,500In Stock | Automotive Grade | Semi-Shielded | 4.7 uH | 20 % | 2.4 A | 60 mOhms | 2.7 A | - 55 C | + 125 C | 15 | 58 MHz | Standard | 5 mm | 5 mm | 1.8 mm | Ferrite | AEC-Q200 | SRN5020TA | Reel | ||||
Mfr: SRN5020TA-8R2M TTI: SRN5020TA-8R2M Bourns Availability: 2,500In StockPower Inductors - SMD 8.2uH 20% 1.75A | 2,500In Stock | Automotive Grade | Semi-Shielded | 8.2 uH | 20 % | 1.75 A | 98 mOhms | 1.9 A | - 55 C | + 125 C | 15 | 43 MHz | Standard | 5 mm | 5 mm | 1.8 mm | Ferrite | AEC-Q200 | SRN5020TA | Reel | ||||
Mfr: SRN5020TA-2R2M TTI: SRN5020TA-2R2M Bourns Availability: 2,500In StockPower Inductors - SMD 2.2uH 20% 3.3A | 2,500In Stock | Automotive Grade | Semi-Shielded | 2.2 uH | 20 % | 3.3 A | 32 mOhms | 4.1 A | - 55 C | + 125 C | 15 | 86 MHz | Standard | 5 mm | 5 mm | 1.8 mm | Ferrite | AEC-Q200 | SRN5020TA | Reel | ||||
Mfr: SRN5020TA-6R8M TTI: SRN5020TA-6R8M Bourns Availability: 5,000In StockPower Inductors - SMD 6.8uH 20% 1.9A | 5,000In Stock | Automotive Grade | Semi-Shielded | 6.8 uH | 20 % | 1.9 A | 90 mOhms | 2.1 A | - 55 C | + 125 C | 15 | 46 MHz | Standard | 5 mm | 5 mm | 1.8 mm | Ferrite | AEC-Q200 | SRN5020TA | Reel | ||||
Mfr: SRN5020TA-470M TTI: SRN5020TA-470M Bourns Availability: 0In StockPower Inductors - SMD 47uH 20% 0.7A | 0In Stock | Automotive Grade | Semi-Shielded | 47 uH | 20 % | 700 mA | 460 mOhms | 700 mA | - 55 C | + 125 C | 15 | 16 MHz | Standard | 5 mm | 5 mm | 1.8 mm | Ferrite | AEC-Q200 | SRN5020TA | Reel | ||||
Mfr: SRN5020TA-120M TTI: SRN5020TA-120M Bourns Availability: 0In StockPower Inductors - SMD 12uH 20% 1.4A | 0In Stock | Automotive Grade | Semi-Shielded | 12 uH | 20 % | 1.4 A | 135 mOhms | 1.4 A | - 55 C | + 125 C | 15 | 36 MHz | Standard | 5 mm | 5 mm | 1.8 mm | Ferrite | AEC-Q200 | SRN5020TA | Reel | ||||
Mfr: SRN5020TA-150M TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - SMD 15uH 20% 1.25A | 0In Stock | Automotive Grade | Semi-Shielded | 15 uH | 20 % | 1.25 A | 165 mOhms | 1.3 A | - 55 C | + 125 C | 15 | 32 MHz | Standard | 5 mm | 5 mm | 1.8 mm | Ferrite | AEC-Q200 | SRN5020TA | Reel | ||||
Mfr: SRN5020TA-1R5Y TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - SMD 1.5uH 30% 3.5A | 0In Stock | Automotive Grade | Semi-Shielded | 1.5 uH | 30 % | 3.5 A | 25 mOhms | 4.5 A | - 55 C | + 125 C | 15 | 112 MHz | Standard | 5 mm | 5 mm | 1.8 mm | Ferrite | AEC-Q200 | SRN5020TA | Reel | ||||
Mfr: SRN5020TA-330M TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - SMD 33uH 20% 0.8A | 0In Stock | Automotive Grade | Semi-Shielded | 33 uH | 20 % | 800 mA | 335 mOhms | 800 mA | - 55 C | + 125 C | 15 | 20 MHz | Standard | 5 mm | 5 mm | 1.8 mm | Ferrite | AEC-Q200 | SRN5020TA | Reel | ||||
Mfr: SRN5020TA-3R3M TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - SMD 3.3uH 20% 2.8A | 0In Stock | Automotive Grade | Semi-Shielded | 3.3 uH | 20 % | 2.8 A | 43 mOhms | 3.5 A | - 55 C | + 125 C | 15 | 75 MHz | Standard | 5 mm | 5 mm | 1.8 mm | Ferrite | AEC-Q200 | SRN5020TA | Reel | ||||
0In Stock | Automotive Grade | Semi-Shielded | 1 uH | 30 % | 4.1 A | 20 mOhms | 5 A | - 55 C | + 125 C | 15 | 143 MHz | Standard | 5 mm | 5 mm | 1.8 mm | Ferrite | AEC-Q200 | SRN5020TA | Reel | |||||
Mfr: SRN5020TA-1R2Y TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - SMD 1.2uH 30% 3.8A | 0In Stock | Automotive Grade | Semi-Shielded | 1.2 uH | 30 % | 3.8 A | 20 mOhms | 4.8 A | - 55 C | + 125 C | 15 | 132 MHz | Standard | 5 mm | 5 mm | 1.8 mm | Ferrite | AEC-Q200 | SRN5020TA | Reel | ||||
Mfr: SRN5020TA-220M TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - SMD 22uH 20% 1.1A | 0In Stock | Automotive Grade | Semi-Shielded | 22 uH | 20 % | 1.1 A | 225 mOhms | 1.1 A | - 55 C | + 125 C | 15 | 25 MHz | Standard | 5 mm | 5 mm | 1.8 mm | Ferrite | AEC-Q200 | SRN5020TA | Reel | ||||
Mfr: SRN5020TA-180M TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - SMD 18uH 20% 1.17A | 0In Stock | Automotive Grade | Semi-Shielded | 18 uH | 20 % | 1.17 A | 190 mOhms | 1.2 A | - 55 C | + 125 C | 15 | 28 MHz | Standard | 5 mm | 5 mm | 1.8 mm | Ferrite | AEC-Q200 | SRN5020TA | Reel | ||||
Mfr: SRN5020TA-5R6M TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - SMD 5.6uH 20% 2.1A | 0In Stock | Automotive Grade | Semi-Shielded | 5.6 uH | 20 % | 2.1 A | 69 mOhms | 2.4 A | - 55 C | + 125 C | 15 | 50 MHz | Standard | 5 mm | 5 mm | 1.8 mm | Ferrite | AEC-Q200 | SRN5020TA | Reel |