SRN4026 - Power Inductors - SMD
20 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SRN4026-100M TTI: SRN4026-100M Bourns Availability: 3,000In StockPower Inductors - SMD 10uH 20% SMD 4026 | 3,000In Stock | Power Inductor | Semi-Shielded | 10 uH | 20 % | 970 mA | 102 mOhms | 970 mA | - 40 C | + 125 C | 26 MHz | Standard | 4 mm | 4 mm | 2.5 mm | Ferrite | SRN4026 | Reel | ||||||
Mfr: SRN4026-330M TTI: SRN4026-330M Bourns Availability: 3,000In StockPower Inductors - SMD 33uH 20% SMD 4026 | 3,000In Stock | Power Inductor | Semi-Shielded | 33 uH | 20 % | 500 mA | 366 mOhms | 500 mA | - 40 C | + 125 C | 13 MHz | Standard | 4 mm | 4 mm | 2.5 mm | Ferrite | SRN4026 | Reel | ||||||
Mfr: SRN4026-4R7M TTI: SRN4026-4R7M Bourns Availability: 3,000In StockPower Inductors - SMD 4.7uH 20% SMD 4026 | 3,000In Stock | Power Inductor | Semi-Shielded | 4.7 uH | 20 % | 1.4 A | 48 mOhms | 1.4 A | - 40 C | + 125 C | 40 MHz | Standard | 4 mm | 4 mm | 2.5 mm | Ferrite | SRN4026 | Reel | ||||||
Mfr: SRN4026-6R8M TTI: SRN4026-6R8M Bourns Availability: 3,000In StockPower Inductors - SMD 6.8uH 20% SMD 4026 | 3,000In Stock | Power Inductor | Semi-Shielded | 6.8 uH | 20 % | 1.2 A | 84 mOhms | 1.2 A | - 40 C | + 125 C | 28 MHz | Standard | 4 mm | 4 mm | 2.5 mm | Ferrite | SRN4026 | Reel | ||||||
Mfr: SRN4026-221M TTI: SRN4026-221M Bourns Availability: 3,000In StockPower Inductors - SMD 220uH 20% SMD 4026 | 3,000In Stock | Power Inductor | Semi-Shielded | 220 uH | 20 % | 200 mA | 2.76 Ohms | 200 mA | - 40 C | + 125 C | 4 MHz | Standard | 4 mm | 4 mm | 2.5 mm | Ferrite | SRN4026 | Reel | ||||||
Mfr: SRN4026-220M TTI: SRN4026-220M Bourns Availability: 6,000In StockPower Inductors - SMD 22uH 20% SMD 4026 | 6,000In Stock | Power Inductor | Semi-Shielded | 22 uH | 20 % | 670 mA | 234 mOhms | 670 mA | - 40 C | + 125 C | 16 MHz | Standard | 4 mm | 4 mm | 2.5 mm | Ferrite | SRN4026 | Reel | ||||||
Mfr: SRN4026-1R0Y TTI: SRN4026-1R0Y. Bourns Availability: 3,000In StockLimited Supply Cut Tape Power Inductors - SMD 1 UH 30% | 3,000In StockLimited Supply | Power Inductor | Semi-Shielded | 1 uH | 30 % | 3 A | 16 mOhms | 3 A | - 40 C | + 125 C | 100 MHz | Standard | 4 mm | 4 mm | 2.5 mm | Ferrite | SRN4026 | Cut Tape | ||||||
0In Stock | Power Inductor | Semi-Shielded | 15 uH | 20 % | 770 mA | 144 mOhms | 770 mA | - 40 C | + 125 C | 21 MHz | Standard | 4 mm | 4 mm | 2.5 mm | Ferrite | SRN4026 | Reel | |||||||
Mfr: SRN4026-680M TTI: SRN4026-680M Bourns Availability: 0In StockPower Inductors - SMD 68uH 20% SMD 4026 | 0In Stock | Power Inductor | Semi-Shielded | 68 uH | 20 % | 350 mA | 852 mOhms | 350 mA | - 40 C | + 125 C | 9 MHz | Standard | 4 mm | 4 mm | 2.5 mm | Ferrite | SRN4026 | Reel | ||||||
Power Inductor | Semi-Shielded | 47 uH | 20 % | 400 mA | 594 mOhms | 400 mA | - 40 C | + 125 C | 10 MHz | Standard | 4 mm | 4 mm | 2.5 mm | Ferrite | SRN4026 | Cut Tape | ||||||||
0In Stock | Power Inductor | Semi-Shielded | 2.2 uH | 30 % | 2.1 A | 29 mOhms | 2.1 A | - 40 C | + 125 C | 60 MHz | Standard | 4 mm | 4 mm | 2.5 mm | Ferrite | SRN4026 | Reel | |||||||
Mfr: SRN4026-1R0Y TTI: SRN4026-1R0Y Bourns Availability: 0In StockPower Inductors - SMD 1uH 30% SMD 4026 | 0In Stock | Power Inductor | Semi-Shielded | 1 uH | 30 % | 3 A | 16 mOhms | 3 A | - 40 C | + 125 C | 100 MHz | Standard | 4 mm | 4 mm | 2.5 mm | Ferrite | SRN4026 | Reel | ||||||
Mfr: SRN4026-1R2Y TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - SMD 1.2uH 30% SMD 4026 | 0In Stock | Power Inductor | Semi-Shielded | 1.2 uH | 30 % | 2.75 A | 24 mOhms | 2.75 A | - 40 C | + 125 C | 80 MHz | Standard | 4 mm | 4 mm | 2.5 mm | Ferrite | SRN4026 | Reel | ||||||
0In Stock | Power Inductor | Semi-Shielded | 100 uH | 20 % | 300 mA | 1.2 Ohms | 300 mA | - 40 C | + 125 C | 7 MHz | Standard | 4 mm | 4 mm | 2.5 mm | Ferrite | SRN4026 | Reel | |||||||
0In Stock | Power Inductor | Semi-Shielded | 3.3 uH | 20 % | 1.6 A | 36 mOhms | 1.6 A | - 40 C | + 125 C | 50 MHz | Standard | 4 mm | 4 mm | 2.5 mm | Ferrite | SRN4026 | Reel | |||||||
Mfr: SRN4026-151M TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - SMD 150uH 20% SMD 4026 | 0In Stock | Power Inductor | Semi-Shielded | 150 uH | 20 % | 220 mA | 1.92 Ohms | 220 mA | - 40 C | + 125 C | 6 MHz | Standard | 4 mm | 4 mm | 2.5 mm | Ferrite | SRN4026 | Reel | ||||||
Mfr: SRN4026-470M TTI: SRN4026-470M. Bourns Availability: 0In StockLimited Supply Cut Tape Power Inductors - SMD 47 UH 20% | 0In StockLimited Supply | Power Inductor | Semi-Shielded | 47 uH | 20 % | 400 mA | 594 mOhms | 400 mA | - 40 C | + 125 C | 10 MHz | Standard | 4 mm | 4 mm | 2.5 mm | Ferrite | SRN4026 | Cut Tape | ||||||
Not Available Online | 10 uH | 20 % | SRN4026 | |||||||||||||||||||||
Not Available Online | SRN4026 | |||||||||||||||||||||||
Not Available Online | 22 uH | 20 % | SRN4026 |