SRN3015TA - Power Inductors - SMD
18 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SRN3015TA-4R7M TTI: SRN3015TA-4R7M Bourns Availability: 2,000In StockPower Inductors - SMD 4.7uH 20% 1.2A shdSMD AEC-Q200 | 2,000In Stock | Automotive Grade | Semi-Shielded | 4.7 uH | 20 % | 1.2 A | 120 mOhms | 1.2 A | - 40 C | + 125 C | 12 | 40 MHz | Standard | 3 mm | 3 mm | 1.5 mm | Ferrite | AEC-Q200 | SRN3015TA | Reel | ||||
Mfr: SRN3015TA-1R0Y TTI: SRN3015TA-1R0Y Bourns Availability: 2,000In StockPower Inductors - SMD 1uH 30% 2.2A shdSMD AEC-Q200 | 2,000In Stock | Automotive Grade | Semi-Shielded | 1 uH | 30 % | 2.2 A | 30 mOhms | 2.2 A | - 40 C | + 125 C | 12 | 100 MHz | Standard | 3 mm | 3 mm | 1.5 mm | Ferrite | AEC-Q200 | SRN3015TA | Reel | ||||
Mfr: SRN3015TA-150M TTI: SRN3015TA-150M Bourns Availability: 4,000In StockPower Inductors - SMD 15uH 30% 0.7A shdSMD AEC-Q200 | 4,000In Stock | Automotive Grade | Semi-Shielded | 15 uH | 20 % | 700 mA | 320 mOhms | 650 mA | - 40 C | + 125 C | 12 | 23 MHz | Standard | 3 mm | 3 mm | 1.5 mm | Ferrite | AEC-Q200 | SRN3015TA | Reel | ||||
Mfr: SRN3015TA-100M TTI: SRN3015TA-100M Bourns Availability: 2,000In StockPower Inductors - SMD 10uH 30% 0.8A shdSMD AEC-Q200 | 2,000In Stock | Automotive Grade | Semi-Shielded | 10 uH | 20 % | 800 mA | 220 mOhms | 750 mA | - 40 C | + 125 C | 12 | 28 MHz | Standard | 3 mm | 3 mm | 1.5 mm | Ferrite | AEC-Q200 | SRN3015TA | Reel | ||||
Mfr: SRN3015TA-3R3M TTI: SRN3015TA-3R3M Bourns Availability: 4,000In StockPower Inductors - SMD 3.3uH 30% 1.4A shdSMD AEC-Q200 | 4,000In Stock | Automotive Grade | Semi-Shielded | 3.3 uH | 20 % | 1.4 A | 80 mOhms | 1.4 A | - 40 C | + 125 C | 12 | 49 MHz | Standard | 3 mm | 3 mm | 1.5 mm | Ferrite | AEC-Q200 | SRN3015TA | Reel | ||||
Mfr: SRN3015TA-6R8M TTI: SRN3015TA-6R8M Bourns Availability: 4,000In StockPower Inductors - SMD 6.8uH 20% 1A shdSMD AEC-Q200 | 4,000In Stock | Automotive Grade | Semi-Shielded | 6.8 uH | 20 % | 1 A | 160 mOhms | 1 A | - 40 C | + 125 C | 12 | 36 MHz | Standard | 3 mm | 3 mm | 1.5 mm | Ferrite | AEC-Q200 | SRN3015TA | Reel | ||||
0In Stock | Automotive Grade | Semi-Shielded | 22 uH | 20 % | 600 mA | 460 mOhms | 550 mA | - 40 C | + 125 C | 12 | 20 MHz | Standard | 3 mm | 3 mm | 1.5 mm | Ferrite | AEC-Q200 | SRN3015TA | Reel | |||||
Mfr: SRN3015TA-1R5Y TTI: SRN3015TA-1R5Y Bourns Availability: 0In StockPower Inductors - SMD 1.5uH 30% 2A shdSMD AEC-Q200 | 0In Stock | Automotive Grade | Semi-Shielded | 1.5 uH | 30 % | 2 A | 40 mOhms | 2 A | - 40 C | + 125 C | 12 | 87 MHz | Standard | 3 mm | 3 mm | 1.5 mm | Ferrite | AEC-Q200 | SRN3015TA | Reel | ||||
0In Stock | Automotive Grade | Semi-Shielded | 33 uH | 20 % | 450 mA | 800 mOhms | 400 mA | - 40 C | + 125 C | 12 | 18 MHz | Standard | 3 mm | 3 mm | 1.5 mm | Ferrite | AEC-Q200 | SRN3015TA | Reel | |||||
0In Stock | Automotive Grade | Semi-Shielded | 47 uH | 20 % | 400 mA | 1.2 Ohms | 350 mA | - 40 C | + 125 C | 12 | 17 MHz | Standard | 3 mm | 3 mm | 1.5 mm | Ferrite | AEC-Q200 | SRN3015TA | Reel | |||||
0In Stock | Automotive Grade | Semi-Shielded | 2.2 uH | 20 % | 1.7 A | 60 mOhms | 1.7 A | - 40 C | + 125 C | 12 | 64 MHz | Standard | 3 mm | 3 mm | 1.5 mm | Ferrite | AEC-Q200 | SRN3015TA | Reel | |||||
0In Stock | Automotive Grade | Semi-Shielded | 18 uH | 20 % | 650 mA | 410 mOhms | 600 mA | - 40 C | + 125 C | 12 | 21 MHz | Standard | 3 mm | 3 mm | 1.5 mm | Ferrite | AEC-Q200 | SRN3015TA | Reel | |||||
Not Available Online | Automotive Grade | 33 uH | 20 % | AEC-Q200 | SRN3015TA | |||||||||||||||||||
Not Available Online | SRN3015TA | |||||||||||||||||||||||
Not Available Online | Automotive Grade | 10 uH | 20 % | AEC-Q200 | SRN3015TA | |||||||||||||||||||
Not Available Online | Automotive Grade | 1.5 uH | 30 % | AEC-Q200 | SRN3015TA | |||||||||||||||||||
Not Available Online | Automotive Grade | 1 uH | 30 % | AEC-Q200 | SRN3015TA | |||||||||||||||||||
Not Available Online | Automotive Grade | 2.2 uH | 20 % | AEC-Q200 | SRN3015TA |