SRN3015 - Power Inductors - SMD
24 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SRN3015-100M TTI: SRN3015-100M Bourns Availability: 64,000In StockPower Inductors - SMD 10uH 20% SMD 3015 | 64,000In Stock | Power Inductor | 3 mm x 3 mm | Semi-Shielded | 10 uH | 20 % | 1 A | 276 mOhms | 880 mA | - 40 C | + 125 C | 45 MHz | Standard | 3 mm | 3 mm | 1.5 mm | Ferrite | SRN3015 | Reel | |||||
Mfr: SRN3015-1R0Y TTI: SRN3015-1R0Y Bourns Availability: 32,000In StockPower Inductors - SMD 1uH 30% SMD 3015 | 32,000In Stock | Power Inductor | 3 mm x 3 mm | Semi-Shielded | 1 uH | 30 % | 2.35 A | 48 mOhms | 2.35 A | - 40 C | + 125 C | 145 MHz | Standard | 3 mm | 3 mm | 1.5 mm | Ferrite | SRN3015 | Reel | |||||
Mfr: SRN3015-2R2M TTI: SRN3015-2R2M Bourns Availability: 38,000In Stock60,000 On Order Expected 08-Jul-27 Power Inductors - SMD 2.2uH 20% SMD 3015 | 38,000In Stock60,000 On Order Expected 08-Jul-27 | Power Inductor | 3 mm x 3 mm | Semi-Shielded | 2.2 uH | 20 % | 1.8 A | 72 mOhms | 1.65 A | - 40 C | + 125 C | 90 MHz | Standard | 3 mm | 3 mm | 1.5 mm | Ferrite | SRN3015 | Reel | |||||
Mfr: SRN3015-3R3M TTI: SRN3015-3R3M Bourns Availability: 14,000In StockPower Inductors - SMD 3.3uH 20% SMD 3015 | 14,000In Stock | Power Inductor | 3 mm x 3 mm | Semi-Shielded | 3.3 uH | 20 % | 1.6 A | 112 mOhms | 1.4 A | - 40 C | + 125 C | 75 MHz | Standard | 3 mm | 3 mm | 1.5 mm | Ferrite | SRN3015 | Reel | |||||
Mfr: SRN3015-220M TTI: SRN3015-220M Bourns Availability: 8,000In StockPower Inductors - SMD 22uH 20% SMD 3015 | 8,000In Stock | Power Inductor | 3 mm x 3 mm | Semi-Shielded | 22 uH | 20 % | 600 mA | 622 mOhms | 580 mA | - 40 C | + 125 C | 28 MHz | Standard | 3 mm | 3 mm | 1.5 mm | Ferrite | SRN3015 | Reel | |||||
Mfr: SRN3015-6R8M TTI: SRN3015-6R8M Bourns Availability: 10,000In StockPower Inductors - SMD 6.8uH 20% SMD 3015 | 10,000In Stock | Power Inductor | 3 mm x 3 mm | Semi-Shielded | 6.8 uH | 20 % | 1.1 A | 211 mOhms | 1.05 A | - 40 C | + 125 C | 50 MHz | Standard | 3 mm | 3 mm | 1.5 mm | Ferrite | SRN3015 | Reel | |||||
Mfr: SRN3015-101M TTI: SRN3015-101M Bourns Availability: 8,000In StockPower Inductors - SMD 100uH 20% SMD 3015 | 8,000In Stock | Power Inductor | 3 mm x 3 mm | Semi-Shielded | 100 uH | 20 % | 290 mA | 2.92 Ohms | 270 mA | - 40 C | + 125 C | 44 | 11 MHz | Standard | 3 mm | 3 mm | 1.5 mm | Ferrite | SRN3015 | Reel | ||||
Mfr: SRN3015-150M TTI: SRN3015-150M Bourns Availability: 8,000In StockPower Inductors - SMD 15uH 20% SMD 3015 | 8,000In Stock | Power Inductor | 3 mm x 3 mm | Semi-Shielded | 15 uH | 20 % | 800 mA | 422 mOhms | 680 mA | - 40 C | + 125 C | 24 | 33 MHz | Standard | 3 mm | 3 mm | 1.5 mm | Ferrite | SRN3015 | Reel | ||||
Mfr: SRN3015-330M TTI: SRN3015-330M Bourns Availability: 6,000In StockPower Inductors - SMD 33uH 20% SMD 3015 | 6,000In Stock | Power Inductor | 3 mm x 3 mm | Semi-Shielded | 33 uH | 20 % | 500 mA | 959 mOhms | 460 mA | - 40 C | + 125 C | 22 MHz | Standard | 3 mm | 3 mm | 1.5 mm | Ferrite | SRN3015 | Reel | |||||
Mfr: SRN3015-180M TTI: SRN3015-180M Bourns Availability: 2,000In StockPower Inductors - SMD 18uH 20% SMD 3015 | 2,000In Stock | Power Inductor | 3 mm x 3 mm | Semi-Shielded | 18 uH | 20 % | 650 mA | 546 mOhms | 620 mA | - 40 C | + 125 C | 25 | 30 MHz | Standard | 3 mm | 3 mm | 1.5 mm | Ferrite | SRN3015 | Reel | ||||
Mfr: SRN3015-470M TTI: SRN3015-470M Bourns Availability: 2,000In StockPower Inductors - SMD 47uH 20% SMD 3015 | 2,000In Stock | Power Inductor | 3 mm x 3 mm | Semi-Shielded | 47 uH | 20 % | 400 mA | 1.41 Ohms | 380 mA | - 40 C | + 125 C | 18 MHz | Standard | 3 mm | 3 mm | 1.5 mm | Ferrite | SRN3015 | Reel | |||||
Mfr: SRN3015-100M TTI: SRN3015-100M. Bourns Availability: 5,300In StockCut Tape Power Inductors - SMD 10 UH 20% | 5,300In Stock | Power Inductor | 3 mm x 3 mm | Semi-Shielded | 10 uH | 20 % | 1 A | 276 mOhms | 880 mA | - 40 C | + 125 C | 45 MHz | Standard | 3 mm | 3 mm | 1.5 mm | Ferrite | SRN3015 | Cut Tape | |||||
Mfr: SRN3015-150M TTI: SRN3015-150M. Bourns Availability: 2,000In StockCut Tape Power Inductors - SMD 15 UH 20% | 2,000In Stock | Power Inductor | 3 mm x 3 mm | Semi-Shielded | 15 uH | 20 % | 800 mA | 422 mOhms | 680 mA | - 40 C | + 125 C | 24 | 33 MHz | Standard | 3 mm | 3 mm | 1.5 mm | Ferrite | SRN3015 | Cut Tape | ||||
Mfr: SRN3015-101M TTI: SRN3015-101M. Bourns Availability: 2,180In StockCut Tape Power Inductors - SMD 100 UH 20% | 2,180In Stock | Power Inductor | 3 mm x 3 mm | Semi-Shielded | 100 uH | 20 % | 290 mA | 2.92 Ohms | 270 mA | - 40 C | + 125 C | 44 | 11 MHz | Standard | 3 mm | 3 mm | 1.5 mm | Ferrite | SRN3015 | Cut Tape | ||||
Mfr: SRN3015-470M TTI: SRN3015-470M. Bourns Availability: 2,210In StockCut Tape Power Inductors - SMD 47 UH 20% | 2,210In Stock | Power Inductor | 3 mm x 3 mm | Semi-Shielded | 47 uH | 20 % | 400 mA | 1.41 Ohms | 380 mA | - 40 C | + 125 C | 18 MHz | Standard | 3 mm | 3 mm | 1.5 mm | Ferrite | SRN3015 | Cut Tape | |||||
Mfr: SRN3015-4R7M TTI: SRN3015-4R7M. Bourns Availability: 2,000In StockCut Tape Power Inductors - SMD 4.7 UH 20% | 2,000In Stock | Power Inductor | 3 mm x 3 mm | Semi-Shielded | 4.7 uH | 20 % | 1.4 A | 136 mOhms | 1.2 A | - 40 C | + 125 C | 65 MHz | Standard | 3 mm | 3 mm | 1.5 mm | Ferrite | SRN3015 | Cut Tape | |||||
Mfr: SRN3015-1R0Y TTI: SRN3015-1R0Y. Bourns Availability: 1,880In StockCut Tape Power Inductors - SMD 1 UH 30% | 1,880In Stock | Power Inductor | 3 mm x 3 mm | Semi-Shielded | 1 uH | 30 % | 2.35 A | 48 mOhms | 2.35 A | - 40 C | + 125 C | 145 MHz | Standard | 3 mm | 3 mm | 1.5 mm | Ferrite | SRN3015 | Cut Tape | |||||
Mfr: SRN3015-180M TTI: SRN3015-180M. Bourns Availability: 1,040In StockCut Tape Power Inductors - SMD 18 UH 20% | 1,040In Stock | Power Inductor | 3 mm x 3 mm | Semi-Shielded | 18 uH | 20 % | 650 mA | 546 mOhms | 620 mA | - 40 C | + 125 C | 25 | 30 MHz | Standard | 3 mm | 3 mm | 1.5 mm | Ferrite | SRN3015 | Cut Tape | ||||
Mfr: SRN3015-6R8M TTI: SRN3015-6R8M. Bourns Availability: 2,000In StockCut Tape Power Inductors - SMD 6.8 UH 20% | 2,000In Stock | Power Inductor | 3 mm x 3 mm | Semi-Shielded | 6.8 uH | 20 % | 1.1 A | 211 mOhms | 1.05 A | - 40 C | + 125 C | 50 MHz | Standard | 3 mm | 3 mm | 1.5 mm | Ferrite | SRN3015 | Cut Tape | |||||
Mfr: SRN3015-4R7M TTI: SRN3015-4R7M Bourns Availability: 0In Stock2,000 On Order Expected 22-Jul-27 Power Inductors - SMD 4.7uH 20% SMD 3015 | 0In Stock2,000 On Order Expected 22-Jul-27 | Power Inductor | 3 mm x 3 mm | Semi-Shielded | 4.7 uH | 20 % | 1.4 A | 136 mOhms | 1.2 A | - 40 C | + 125 C | 65 MHz | Standard | 3 mm | 3 mm | 1.5 mm | Ferrite | SRN3015 | Reel | |||||
0In Stock | Power Inductor | 3 mm x 3 mm | Semi-Shielded | 1.5 uH | 30 % | 2.1 A | 66 mOhms | 2 A | - 40 C | + 125 C | 130 MHz | Standard | 3 mm | 3 mm | 1.5 mm | Ferrite | SRN3015 | Reel | ||||||
Mfr: SRN3015-2R2M TTI: SRN3015-2R2M. Bourns Availability: 0In StockCut Tape Power Inductors - SMD 2.2 UH 20% | 0In Stock | Power Inductor | 3 mm x 3 mm | Semi-Shielded | 2.2 uH | 20 % | 1.8 A | 72 mOhms | 1.65 A | - 40 C | + 125 C | 90 MHz | Standard | 3 mm | 3 mm | 1.5 mm | Ferrite | SRN3015 | Cut Tape | |||||
Not Available Online | 1.5 uH | 30 % | Standard | SRN3015 | ||||||||||||||||||||
Not Available Online | SRN3015 |