SPM - Power Inductors - SMD
121 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SPM6530T-4R7M TTI: SPM6530T-4R7M TDK Availability: 1,000In Stock20,000 On Order Expected 12-Feb-27 Power Inductors - SMD 4.7uH 0.0358ohms 7.1x6.5x3mm | 1,000In Stock20,000 On Order Expected 12-Feb-27 | Automotive Grade | 7.1 mm x 6.5 mm x 3 mm | Shielded | 4.7 uH | 20 % | 5.6 A | 39.4 mOhms | 6.2 A | - 40 C | + 125 C | Standard | 7.1 mm | 6.5 mm | 3 mm | Metal | AEC-Q200 | SPM | Reel | SPM6530T-4R7M - | |||||
Mfr: SPM6530T-3R3M TTI: SPM6530T-3R3M TDK Availability: 9,000In StockPower Inductors - SMD 3.3uH 0.027ohms 7.1x6.5x3mm | 9,000In Stock | Automotive Grade | 7.1 mm x 6.5 mm x 3 mm | Shielded | 3.3 uH | 20 % | 6.9 A | 29.7 mOhms | 6.4 A | - 40 C | + 125 C | Standard | 7.1 mm | 6.5 mm | 3 mm | Metal | AEC-Q200 | SPM | Reel | SPM6530T-3R3M - | |||||
Mfr: SPM6530T-2R2M TTI: SPM6530T-2R2M TDK Availability: 2,000In StockPower Inductors - SMD 2.2uH 0.0173ohms 7.1x6.5x3mm | 2,000In Stock | Automotive Grade | 7.1 mm x 6.5 mm x 3 mm | Shielded | 2.2 uH | 20 % | 8.4 A | 19.1 mOhms | 8.4 A | - 40 C | + 125 C | Standard | 7.1 mm | 6.5 mm | 3 mm | Metal | AEC-Q200 | SPM | Reel | SPM6530T-2R2M - | |||||
Mfr: SPM5030T-R47M TTI: SPM5030T-R47M TDK Availability: 500In StockPower Inductors - SMD .47uH 11A 5.4mohms 20%, -40 -+125C | 500In Stock | Automotive Grade | 5.2 mm x 5 mm x 3 mm | Shielded | 470 nH | 20 % | 14 A | 5.39 mOhms | 11 A | - 40 C | + 125 C | Standard | 5.2 mm | 5 mm | 3 mm | Metal | AEC-Q200 | SPM | Reel | SPM5030T-R47M - | |||||
Mfr: SPM6530T-R47M170 TTI: SPM6530T-R47M170 TDK Availability: 20,000In StockPower Inductors - SMD 0.47uH 0.0033ohms 7.1x6.5x3mm | 20,000In Stock | Automotive Grade | 7.1 mm x 6.5 mm x 3 mm | Shielded | 470 nH | 20 % | 20.5 A | 3.63 mOhms | 19.7 A | - 40 C | + 125 C | Standard | 7.1 mm | 6.5 mm | 3 mm | Metal | AEC-Q200 | SPM | Reel | SPM6530T-R47M170 - | |||||
Mfr: SPM6550T-2R2M TTI: SPM6550T-2R2M TDK Availability: 1,000In StockPower Inductors - SMD 2.2uH,20%,6550 Metal, Pwr Inductor | 1,000In Stock | Automotive Grade | 7.1 mm x 6.5 mm x 5 mm | Shielded | 2.2 uH | 20 % | 14.2 A | 10.7 mOhms | 8.3 A | - 40 C | + 125 C | Standard | 7.1 mm | 6.5 mm | 5 mm | Metal | AEC-Q200 | SPM | Reel | SPM6550T-2R2M - | |||||
Mfr: SPM6530T-1R5M100 TTI: SPM6530T-1R5M100. TDK Availability: 280In StockCut Tape Power Inductors - SMD 1.5uH 0.0097ohms 7.1x6.5x3mm | 280In Stock | Automotive Grade | Shielded | 1.5 uH | 20 % | 1.5 A | 10.67 mOhms | - 40 C | + 125 C | Standard | 7.1 mm | 6.5 mm | 3 mm | Metal | AEC-Q200 | SPM | Cut Tape | ||||||||
Mfr: SPM6530T-3R3M TTI: SPM6530T-3R3M. TDK Availability: 870In StockCut Tape Power Inductors - SMD 3.3 UH 20% | 870In Stock | Automotive Grade | 3.3 uH | 20 % | 6.8 A | 29.7 mOhms | - 40 C | + 125 C | Standard | 7.1 mm | 6.5 mm | 3 mm | Metal | AEC-Q200 | SPM | Cut Tape | |||||||||
Mfr: SPM6530T-4R7M TTI: SPM6530T-4R7M. TDK Availability: 80In StockCut Tape Power Inductors - SMD 4.7 UH 20% | 80In Stock | Automotive Grade | 4.7 uH | 20 % | 5.6 A | 39.4 mOhms | - 40 C | + 125 C | Standard | 7.1 mm | 6.5 mm | 3 mm | Metal | AEC-Q200 | SPM | Cut Tape | |||||||||
Mfr: SPM6530T-R25M230. TTI: SPM6530T-R25M230. TDK Availability: 1,130In StockCut Tape Power Inductors - SMD .25 UH 20% | 1,130In Stock | Automotive Grade | 250 nH | 20 % | Metal | AEC-Q200 | SPM | Cut Tape | |||||||||||||||||
Mfr: SPM6530T-2R2M TTI: SPM6530T-2R2M. TDK Availability: 930In StockCut Tape Power Inductors - SMD 2.2 UH 20% | 930In Stock | Automotive Grade | 2.2 uH | 20 % | 8.2 A | 19 mOhms | - 40 C | + 125 C | Standard | 7.1 mm | 6.5 mm | 3 mm | Metal | AEC-Q200 | SPM | Cut Tape | |||||||||
Mfr: SPM5030T-1R0M TTI: SPM5030T-1R0M TDK Availability: 0In Stock4,000 On Order Expected 19-Mar-27 Power Inductors - SMD 1.0uH 8.5A 10.4mohms 20% | 0In Stock4,000 On Order Expected 19-Mar-27 | Automotive Grade | 5.2 mm x 5 mm x 3 mm | Shielded | 1 uH | 20 % | 10.4 A | 11.5 mOhms | 8 A | - 40 C | + 125 C | Standard | 5.2 mm | 5 mm | 3 mm | Metal | AEC-Q200 | SPM | Reel | SPM5030T-1R0M - | |||||
Mfr: SPM6530T-1R0M120 TTI: SPM6530T-1R0M120 TDK Availability: 0In StockPower Inductors - SMD 1.0uH 0.0071ohms 7.1x6.5x3mm | 0In Stock | Automotive Grade | 7.1 mm x 6.5 mm x 3 mm | Shielded | 1 uH | 20 % | 14.4 A | 7.81 mOhms | 13.2 A | - 40 C | + 125 C | Standard | 7.1 mm | 6.5 mm | 3 mm | Metal | AEC-Q200 | SPM | Reel | SPM6530T-1R0M120 - | |||||
Mfr: SPM6530T-1R5M100 TTI: SPM6530T-1R5M100 TDK Availability: 0In Stock14,000 On Order Expected 25-Jan-27 Power Inductors - SMD 1.5uH 0.0097ohms 7.1x6.5x3mm | 0In Stock14,000 On Order Expected 25-Jan-27 | Automotive Grade | 7.1 mm x 6.5 mm x 3 mm | Shielded | 1.5 uH | 20 % | 11.6 A | 10.7 mOhms | 9.4 A | - 40 C | + 125 C | Standard | 7.1 mm | 6.5 mm | 3 mm | Metal | AEC-Q200 | SPM | Reel | SPM6530T-1R5M100 - | |||||
Mfr: SPM12565VC-150M-D TTI: SPM12565VC-150M-D TDK Availability: 0In StockPower Inductors - SMD 15 UH 20% | 0In Stock | SPM | Reel | ||||||||||||||||||||||
Mfr: SPM12565VC-1R0M-D TTI: SPM12565VC-1R0M-D TDK Availability: 0In StockPower Inductors - SMD 1 UH 20% | 0In Stock | SPM | Reel | ||||||||||||||||||||||
Mfr: SPM12565VC-1R5M-D TTI: SPM12565VC-1R5M-D TDK Availability: 0In StockPower Inductors - SMD 1.5 UH 20% | 0In Stock | SPM | Reel | ||||||||||||||||||||||
Mfr: SPM12565VC-220M-D TTI: SPM12565VC-220M-D TDK Availability: 0In StockPower Inductors - SMD 22 UH 20% | 0In Stock | SPM | Reel | ||||||||||||||||||||||
Mfr: SPM12565VC-2R2M-D TTI: SPM12565VC-2R2M-D TDK Availability: 0In StockPower Inductors - SMD 2.2 UH 20% | 0In Stock | SPM | Reel | ||||||||||||||||||||||
Mfr: SPM12565VC-4R7M-D TTI: SPM12565VC-4R7M-D TDK Availability: 0In StockPower Inductors - SMD 4.7 UH 20% | 0In Stock | SPM | Reel | ||||||||||||||||||||||
Mfr: SPM12565VC-100M-D TTI: SPM12565VC-100M-D TDK Availability: 0In StockPower Inductors - SMD 10 UH 20% | 0In Stock | SPM | Reel | ||||||||||||||||||||||
Mfr: SPM12565VC-6R8M-D TTI: SPM12565VC-6R8M-D TDK Availability: 0In StockPower Inductors - SMD 6.8 UH 20% | 0In Stock | SPM | Reel | ||||||||||||||||||||||
Mfr: SPM12565VC-3R3M-D TTI: SPM12565VC-3R3M-D TDK Availability: 0In StockPower Inductors - SMD 3.3 UH 20% | 0In Stock | SPM | Reel | ||||||||||||||||||||||
Mfr: SPM6530T-R68M140 TTI: SPM6530T-R68M140 TDK Availability: 0In StockCut Tape Power Inductors - SMD 0.68uH 0.0049ohms 7.1x6.5x3mm | 0In Stock | Automotive Grade | 7.1 mm x 6.5 mm x 3 mm | Shielded | 680 nH | 20 % | 16 A | 5.39 mOhms | 16.6 A | - 40 C | + 125 C | Standard | 7.1 mm | 6.5 mm | 3 mm | Metal | AEC-Q200 | SPM | Cut Tape | SPM6530T-R68M140 - | |||||
Mfr: SPM6530T-R25M230 TTI: SPM6530T-R25M230 TDK Availability: 0In StockPower Inductors - SMD 0.25uH 0.0021ohms 7.1x6.5x3mm | 0In Stock | Automotive Grade | 7.1 mm x 6.5 mm x 3 mm | Shielded | 250 nH | 20 % | 23 A | 2.31 mOhms | 28.5 A | - 40 C | + 125 C | Standard | 7.1 mm | 6.5 mm | 3 mm | Metal | AEC-Q200 | SPM | Reel | SPM6530T-R25M230 - |