SPD62/R - Power Inductors - SMD
54 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SPD62R-103M R1K5 TTI: SPD62R-103M Delevan Availability: 3,000In StockPower Inductors - SMD 10uH 20% .18ohm Shielded Choke SMT | 3,000In Stock | Power Inductor | Shielded | 10 uH | 20 % | 1.4 A | 180 mOhms | 1.4 A | - 55 C | + 125 C | Standard | 6.6 mm | 6.2 mm | 3 mm | Ferrite | SPD62/R | Reel | SPD62R-103M T1500 | |||||||
Mfr: SPD62R-472M R1500 TTI: SPD62R-472M Delevan Availability: 6,000In StockPower Inductors - SMD 4.7uH 20% .15ohm Shielded Choke SMT | 6,000In Stock | Power Inductor | Shielded | 4.7 uH | 20 % | 2 A | 150 mOhms | 2 A | - 55 C | + 125 C | Standard | 6.6 mm | 6.2 mm | 3 mm | Ferrite | SPD62/R | Reel | SPD62R-472M T1500 | |||||||
Mfr: SPD62R-333M TTI: SPD62R-333M Delevan Availability: 710In StockCut Tape Power Inductors - SMD 33uH 20% .5ohm Shielded Choke SMT | 710In Stock | Power Choke | Shielded | 33 uH | 20 % | 820 mA | 500 mOhms | Standard | 6.6 mm | 6.2 mm | 3 mm | Ferrite | SPD62/R | Cut Tape | SPD62R-333M T1500 | ||||||||||
Mfr: SPD62R-333M TTI: SPD62R-333M. Delevan Availability: 710In StockCut Tape Power Inductors - SMD 33uH 20% .5ohm Shielded Choke SMT | 710In Stock | Power Choke | Shielded | 33 uH | 20 % | 820 mA | 500 mOhms | Standard | 6.6 mm | 6.2 mm | 3 mm | Ferrite | SPD62/R | Cut Tape | |||||||||||
Mfr: SPD62R-223M R1K5 TTI: SPD62R-223M Delevan Availability: 0In StockPower Inductors - SMD 22uH 20% .4ohm Shielded Choke SMT | 0In Stock | Power Inductor | Shielded | 22 uH | 20 % | 1 A | 400 mOhms | 1 A | - 55 C | + 125 C | Standard | 6.6 mm | 6.2 mm | 3 mm | Ferrite | SPD62/R | Reel | SPD62R-223M T1500 | |||||||
Mfr: SPD62R-473M R1K5 TTI: SPD62R-473M Delevan Availability: 0In StockPower Inductors - SMD 47uH 20% .75ohm Shielded Choke SMT | 0In Stock | Power Inductor | Shielded | 47 uH | 20 % | 700 mA | 750 mOhms | 700 mA | - 55 C | + 125 C | Standard | 6.6 mm | 6.2 mm | 3 mm | Ferrite | SPD62/R | Reel | SPD62R-473M T1500 | |||||||
Mfr: SPD62R-122M TTI: Not Assigned Delevan Availability: 0In StockPower Inductors - SMD 1.2uH 20% .08ohm Shielded Choke SMT | 0In Stock | Power Inductor | Shielded | 1.2 uH | 20 % | 3.5 A | 80 mOhms | 3.5 A | - 55 C | + 125 C | Standard | 6.6 mm | 6.2 mm | 3 mm | Ferrite | SPD62/R | Reel | SPD62R-122M T1500 | |||||||
Mfr: SPD62R-823M TTI: Not Assigned Delevan Availability: 0In StockPower Inductors - SMD 82uH 20% 1.45ohm Shielded Choke SMT | 0In Stock | Power Choke | Shielded | 82 uH | 20 % | 500 mA | 1.45 Ohms | Standard | 6.6 mm | 6.2 mm | 3 mm | Ferrite | SPD62/R | Reel | SPD62R-823M T1500 | ||||||||||
Mfr: SPD62R-563M TTI: Not Assigned Delevan Availability: Not Available OnlinePower Inductors - SMD 56uH 20% .85ohm Shielded Choke SMT | Not Available Online | Power Inductor | Shielded | 56 uH | 20 % | 680 mA | 850 mOhms | 680 mA | - 55 C | + 125 C | Standard | 6.6 mm | 6.2 mm | 3 mm | Ferrite | SPD62/R | Reel | SPD62R-563M T1500 | |||||||
Mfr: SPD62R-242M TTI: Not Assigned Delevan Availability: Not Available OnlinePower Inductors - SMD 2.4uH 20% .1ohm Shielded Choke SMT | Not Available Online | Power Inductor | Shielded | 2.4 uH | 20 % | 2.8 A | 100 mOhms | 2.8 A | - 55 C | + 125 C | Standard | 6.6 mm | 6.2 mm | 3 mm | Ferrite | SPD62/R | Reel | SPD62R-242M T1500 | |||||||
Mfr: SPD62R-124M TTI: Not Assigned Delevan Availability: 0In StockPower Inductors - SMD 120uH 20% 1.7ohm Shielded Choke SMT | 0In Stock | Power Inductor | Shielded | 120 uH | 20 % | 390 mA | 1.7 Ohms | 390 mA | - 55 C | + 125 C | Standard | 6.6 mm | 6.2 mm | 3 mm | Ferrite | SPD62/R | Reel | SPD62R-124M T1500 | |||||||
Mfr: SPD62R-352M TTI: Not Assigned Delevan Availability: 0In StockPower Inductors - SMD 3.5uH 20% .12ohm Shielded Choke SMT | 0In Stock | Power Inductor | Shielded | 3.5 uH | 20 % | 2.5 A | 120 mOhms | 2.5 A | - 55 C | + 125 C | Standard | 6.6 mm | 6.2 mm | 3 mm | Ferrite | SPD62/R | Reel | SPD62R-352M T1500 | |||||||
Mfr: SPD62-122M TTI: Not Assigned Delevan Availability: Not Available OnlinePower Inductors - SMD 1.2uH 20% .08ohm Shield Choke SMT Pwr | Not Available Online | Power Choke | Shielded | 1.2 uH | 20 % | 3.5 A | 80 mOhms | Standard | 6.6 mm | 6.2 mm | 3 mm | Ferrite | SPD62/R | Reel | SPD62-122M T1500 | ||||||||||
Mfr: SPD62-352M TTI: Not Assigned Delevan Availability: Not Available OnlinePower Inductors - SMD 3.5uH 20% .12ohm Shield Choke SMT Pwr | Not Available Online | Power Choke | Shielded | 3.5 uH | 20 % | 2.5 A | 120 mOhms | Standard | 6.6 mm | 6.2 mm | 3 mm | Ferrite | SPD62/R | Reel | SPD62-352M T1500 | ||||||||||
Mfr: SPD62-124M TTI: Not Assigned Delevan Availability: Not Available OnlinePower Inductors - SMD 120uH 20% 1.7ohm Shield Choke SMT Pwr | Not Available Online | Power Choke | Shielded | 120 uH | 20 % | 390 mA | 1.7 Ohms | Standard | 6.6 mm | 6.2 mm | 3 mm | Ferrite | SPD62/R | Reel | SPD62-124M T1500 | ||||||||||
Mfr: SPD62-184M TTI: Not Assigned Delevan Availability: Not Available OnlinePower Inductors - SMD 180uH 20% 2.1ohm Shield Choke SMT Pwr | Not Available Online | Power Choke | Shielded | 180 uH | 20 % | 350 mA | 2.1 Ohms | Standard | 6.6 mm | 6.2 mm | 3 mm | Ferrite | SPD62/R | Reel | SPD62-184M T1500 | ||||||||||
Mfr: SPD62-274M TTI: Not Assigned Delevan Availability: Not Available OnlinePower Inductors - SMD 270uH 20% 3ohm Shield Choke SMT Pwr | Not Available Online | Power Choke | Shielded | 270 uH | 20 % | 290 mA | 3 Ohms | Standard | 6.6 mm | 6.2 mm | 3 mm | Ferrite | SPD62/R | Reel | SPD62-274M T1500 | ||||||||||
Mfr: SPD62-154M TTI: Not Assigned Delevan Availability: Not Available OnlinePower Inductors - SMD 150uH 20% 1.8ohm Shield Choke SMT Pwr | Not Available Online | Power Choke | Shielded | 150 uH | 20 % | 370 mA | 1.8 Ohms | Standard | 6.6 mm | 6.2 mm | 3 mm | Ferrite | SPD62/R | Reel | SPD62-154M T1500 | ||||||||||
Mfr: SPD62R-153M TTI: Not Assigned Delevan Availability: 0In StockPower Inductors - SMD 15uH 20% .3ohm Shielded Choke SMT | 0In Stock | Power Inductor | Shielded | 15 uH | 20 % | 1.2 A | 300 mOhms | 1.2 A | - 55 C | + 125 C | Standard | 6.6 mm | 6.2 mm | 3 mm | Ferrite | SPD62/R | Reel | SPD62R-153M T1500 | |||||||
Mfr: SPD62R-184M TTI: Not Assigned Delevan Availability: 0In StockPower Inductors - SMD 180uH 20% 2.1ohm Shielded Choke SMT | 0In Stock | Power Choke | Shielded | 180 uH | 20 % | 350 mA | 2.1 Ohms | Standard | 6.6 mm | 6.2 mm | 3 mm | Ferrite | SPD62/R | Reel | SPD62R-184M T1500 | ||||||||||
Mfr: SPD62-393M TTI: Not Assigned Delevan Availability: Not Available OnlinePower Inductors - SMD 39uH 20% .7ohm Shield Choke SMT Pwr | Not Available Online | Power Choke | Shielded | 39 uH | 20 % | 780 mA | 700 mOhms | Standard | 6.6 mm | 6.2 mm | 3 mm | Ferrite | SPD62/R | Reel | SPD62-393M T1500 | ||||||||||
Mfr: SPD62R-393M TTI: Not Assigned Delevan Availability: 0In StockPower Inductors - SMD 39uH 20% .7ohm Shielded Choke SMT | 0In Stock | Power Choke | Shielded | 39 uH | 20 % | 780 mA | 700 mOhms | Standard | 6.6 mm | 6.2 mm | 3 mm | Ferrite | SPD62/R | Reel | SPD62R-393M T1500 | ||||||||||
0In Stock | Power Choke | 6.8 uH | 130 mOhms | Standard | 6.6 mm | 6.2 mm | 3 mm | Ferrite | SPD62/R | Reel | SPD62R-682MTR T1500 | ||||||||||||||
Mfr: SPD62R-183M TTI: Not Assigned Delevan Availability: 0In StockPower Inductors - SMD 18uH 20% .35ohm Shielded Choke SMT | 0In Stock | Power Choke | Shielded | 18 uH | 20 % | 1.1 A | 350 mOhms | Standard | 6.6 mm | 6.2 mm | 3 mm | Ferrite | SPD62/R | Reel | SPD62R-183M T1500 | ||||||||||
Mfr: SPD62R-224M TTI: Not Assigned Delevan Availability: Not Available OnlinePower Inductors - SMD 220uH 20% 2.2ohm Shielded Choke SMT | Not Available Online | Power Inductor | Shielded | 220 uH | 20 % | 320 mA | 2.2 Ohms | 320 mA | - 55 C | + 125 C | Standard | 6.6 mm | 6.2 mm | 3 mm | Ferrite | SPD62/R | Reel | SPD62R-224M T1500 |