SDR6603 - Power Inductors - SMD
25 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SDR6603-100M TTI: SDR6603-100M Bourns Availability: 8,400In StockPower Inductors - SMD 10uH 20% SMD 6603 | 8,400In Stock | Power Inductor | Shielded | 10 uH | 20 % | 1.1 A | 160 mOhms | 1.1 A | - 40 C | + 125 C | 17 | 35 MHz | Standard | 6.6 mm | 4.45 mm | 2.92 mm | Ferrite | SDR6603 | Reel | |||||
Mfr: SDR6603-470M TTI: SDR6603-470M Bourns Availability: 600In StockPower Inductors - SMD 47uH 20% SMD 6603 | 600In Stock | Power Inductor | Shielded | 47 uH | 20 % | 500 mA | 640 mOhms | 500 mA | - 40 C | + 125 C | 15 | 14 MHz | Standard | 6.6 mm | 4.45 mm | 2.92 mm | Ferrite | SDR6603 | Reel | |||||
Mfr: SDR6603-102M TTI: SDR6603-102M Bourns Availability: 1,800In StockPower Inductors - SMD 1000uH 20% SMD 6603 | 1,800In Stock | Power Inductor | Shielded | 1 mH | 20 % | 70 mA | 13.8 Ohms | 100 mA | - 40 C | + 125 C | 71 | 2 MHz | Standard | 6.6 mm | 4.45 mm | 2.92 mm | Ferrite | SDR6603 | Reel | |||||
Mfr: SDR6603-6R8M TTI: SDR6603-6R8M Bourns Availability: 0In Stock600 On Order Expected 12-Apr-27 Power Inductors - SMD 6.8uH 20% SMD 6603 | 0In Stock600 On Order Expected 12-Apr-27 | Power Inductor | Shielded | 6.8 uH | 20 % | 1.4 A | 130 mOhms | 1.2 A | - 40 C | + 125 C | 15.5 | 45 MHz | Standard | 6.6 mm | 4.45 mm | 2.92 mm | Ferrite | SDR6603 | Reel | |||||
Mfr: SDR6603-1R0M TTI: SDR6603-1R0M Bourns Availability: 0In Stock1,800 On Order Expected 28-May-27 Power Inductors - SMD 1uH 20% SMD 6603 | 0In Stock1,800 On Order Expected 28-May-27 | Power Inductor | Shielded | 1 uH | 20 % | 2.9 A | 50 mOhms | 2.9 A | - 40 C | + 125 C | 20 | 130 MHz | Standard | 6.6 mm | 4.45 mm | 2.92 mm | Ferrite | SDR6603 | Reel | |||||
Mfr: SDR6603-3R3M TTI: SDR6603-3R3M Bourns Availability: 0In StockPower Inductors - SMD 3.3uH 20% SMD 6603 | 0In Stock | Power Inductor | Shielded | 3.3 uH | 20 % | 2 A | 80 mOhms | 2 A | - 40 C | + 125 C | 18.5 | 70 MHz | Standard | 6.6 mm | 4.45 mm | 2.92 mm | Ferrite | SDR6603 | Reel | |||||
Mfr: SDR6603-4R7M TTI: SDR6603-4R7M Bourns Availability: 0In StockPower Inductors - SMD 4.7uH 20% SMD 6603 | 0In Stock | Power Inductor | Shielded | 4.7 uH | 20 % | 1.5 A | 90 mOhms | 1.5 A | - 40 C | + 125 C | 17 | 50 MHz | Standard | 6.6 mm | 4.45 mm | 2.92 mm | Ferrite | SDR6603 | Reel | |||||
Mfr: SDR6603-150M TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - SMD 15uH 20% SMD 6603 | 0In Stock | Power Inductor | Shielded | 15 uH | 20 % | 1 A | 230 mOhms | 900 mA | - 40 C | + 125 C | 17 | 30 MHz | Standard | 6.6 mm | 4.45 mm | 2.92 mm | Ferrite | SDR6603 | Reel | |||||
Mfr: SDR6603-151M TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - SMD 150uH 20% SMD 6603 | 0In Stock | 150 uH | 20 % | 250 mA | 2 Ohms | - 40 C | + 125 C | 41 | 6 MHz | Standard | 6.6 mm | 4.45 mm | 2.92 mm | SDR6603 | Reel | |||||||||
Mfr: SDR6603-330M TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - SMD 33uH 20% SMD 6603 | 0In Stock | Power Inductor | Shielded | 33 uH | 20 % | 600 mA | 510 mOhms | 580 mA | - 40 C | + 125 C | 24 | 15 MHz | Standard | 6.6 mm | 4.45 mm | 2.92 mm | Ferrite | SDR6603 | Reel | |||||
Mfr: SDR6603-471M TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - SMD 470uH 20% SMD 6603 | 0In Stock | Power Inductor | Shielded | 470 uH | 20 % | 150 mA | 5.1 Ohms | 160 mA | - 40 C | + 125 C | 42 | 4 MHz | Standard | 6.6 mm | 4.45 mm | 2.92 mm | Ferrite | SDR6603 | Reel | |||||
Mfr: SDR6603-1R5M TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - SMD 1.5uH 20% SMD 6603 | 0In Stock | Power Inductor | Shielded | 1.5 uH | 20 % | 2.8 A | 50 mOhms | 2.6 A | - 40 C | + 125 C | 19 | 115 MHz | Standard | 6.6 mm | 4.45 mm | 2.92 mm | Ferrite | SDR6603 | Reel | |||||
Mfr: SDR6603-681M TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - SMD 680uH 20% SMD 6603 | 0In Stock | Power Inductor | Shielded | 680 uH | 20 % | 120 mA | 9.2 Ohms | 140 mA | - 40 C | + 125 C | 58 | 3 MHz | Standard | 6.6 mm | 4.45 mm | 2.92 mm | Ferrite | SDR6603 | Reel | |||||
Mfr: SDR6603-8R2M TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - SMD MAGNETICS-NON-SHIELD POWER INDUCTOR | 0In Stock | Unshielded | 8.2 uH | 20 % | 1.3 A | 160 mOhms | - 40 C | + 125 C | 10 | 40 MHz | Standard | 6.6 mm | 4.45 mm | 2.92 mm | Ferrite | SDR6603 | Reel | |||||||
Mfr: SDR6603-680M TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - SMD 68uH 20% SMD 6603 | 0In Stock | Power Inductor | Shielded | 68 uH | 20 % | 400 mA | 860 mOhms | 400 mA | - 40 C | + 125 C | 18 | 11 MHz | Standard | 6.6 mm | 4.45 mm | 2.92 mm | Ferrite | SDR6603 | Reel | |||||
Mfr: SDR6603-820M TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - SMD MAGNETICS-NON-SHIELD POWER INDUCTOR | 0In Stock | Unshielded | 82 uH | 20 % | 350 mA | 1.18 Ohms | - 40 C | + 125 C | 10 | 10 MHz | Standard | 6.6 mm | 4.45 mm | 2.92 mm | Ferrite | SDR6603 | Reel | |||||||
Mfr: SDR6603-821M TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - SMD MAGNETICS-NON-SHIELD POWER INDUCTOR | 0In Stock | Unshielded | 820 uH | 20 % | 100 mA | 12.6 Ohms | - 40 C | + 125 C | 40 | 2.5 MHz | Standard | 6.6 mm | 4.45 mm | 2.92 mm | Ferrite | SDR6603 | Reel | |||||||
Mfr: SDR6603-221M TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - SMD 220uH 20% SMD 6603 | 0In Stock | Power Inductor | Shielded | 220 uH | 20 % | 200 mA | 3.2 Ohms | 220 mA | - 40 C | + 125 C | 33 | 5.5 MHz | Standard | 6.6 mm | 4.45 mm | 2.92 mm | Ferrite | SDR6603 | Reel | |||||
Mfr: SDR6603-331M TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - SMD 330uH 20% SMD 6603 | 0In Stock | Power Inductor | Shielded | 330 uH | 20 % | 160 mA | 3.8 Ohms | 180 mA | - 40 C | + 125 C | 42 | 5 MHz | Standard | 6.6 mm | 4.45 mm | 2.92 mm | Ferrite | SDR6603 | Reel | |||||
Mfr: SDR6603-101M TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - SMD 100uH 20% SMD 6603 | 0In Stock | Power Inductor | Shielded | 100 uH | 20 % | 300 mA | 1.3 Ohms | 310 mA | - 40 C | + 125 C | 29 | 9 MHz | Standard | 6.6 mm | 4.45 mm | 2.92 mm | Ferrite | SDR6603 | Reel | |||||
Mfr: SDR6603-220M TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - SMD 22uH 20% SMD 6603 | 0In Stock | Power Inductor | Shielded | 22 uH | 20 % | 800 mA | 370 mOhms | 700 mA | - 40 C | + 125 C | 16 | 20 MHz | Standard | 6.6 mm | 4.45 mm | 2.92 mm | Ferrite | SDR6603 | Reel | |||||
Mfr: SDR6603-2R2M TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - SMD 2.2uH 20% SMD 6603 | 0In Stock | Power Inductor | Shielded | 2.2 uH | 20 % | 2.4 A | 70 mOhms | 2.3 A | - 40 C | + 125 C | 18 | 90 MHz | Standard | 6.6 mm | 4.45 mm | 2.92 mm | Ferrite | SDR6603 | Reel | |||||
Not Available Online | SDR6603 | |||||||||||||||||||||||
Not Available Online | 100 uH | 20 % | SDR6603 | |||||||||||||||||||||
Not Available Online | 470 uH | 20 % | SDR6603 |