SDR1105 - Power Inductors - SMD
35 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SDR1105-201KL TTI: SDR1105-201KL Bourns Availability: 4,000In StockPower Inductors - SMD 200uH 10% SMD 1105 | 4,000In Stock | Power Inductor | Unshielded | 200 uH | 10 % | 1 A | 650 mOhms | 1.8 A | - 40 C | + 125 C | Standard | 11.1 mm | 10 mm | 4.8 mm | Ferrite | SDR1105 | Reel | |||||||
Mfr: SDR1105-330KL TTI: SDR1105-330KL Bourns Availability: 12,800In StockPower Inductors - SMD 33uH 10% SMD 1105 | 12,800In Stock | Power Inductor | Unshielded | 33 uH | 10 % | 2.6 A | 100 mOhms | 6 A | - 40 C | + 125 C | Standard | 11.1 mm | 10 mm | 4.8 mm | Ferrite | SDR1105 | Reel | |||||||
Mfr: SDR1105-220ML TTI: SDR1105-220ML Bourns Availability: 2,400In StockPower Inductors - SMD 22uH 20% SMD 1105 | 2,400In Stock | Power Inductor | Unshielded | 22 uH | 20 % | 3 A | 80 mOhms | 6.5 A | - 40 C | + 125 C | Standard | 11.1 mm | 10 mm | 4.8 mm | Ferrite | SDR1105 | Reel | |||||||
Mfr: SDR1105-470KL TTI: SDR1105-470KL Bourns Availability: 1,600In StockPower Inductors - SMD 47uH 10% SMD 1105 | 1,600In Stock | Power Inductor | Unshielded | 47 uH | 10 % | 2.2 A | 170 mOhms | 4 A | - 40 C | + 125 C | Standard | 11.1 mm | 10 mm | 4.8 mm | Ferrite | SDR1105 | Reel | |||||||
Mfr: SDR1105-101KL TTI: SDR1105-101KL Bourns Availability: 2,400In StockPower Inductors - SMD 100uH 10% SMD 1105 | 2,400In Stock | Power Inductor | Shielded | 100 uH | 10 % | 1.5 A | 320 mOhms | 2.8 A | - 40 C | + 125 C | Standard | 11.1 mm | 10 mm | 4.8 mm | Ferrite | SDR1105 | Reel | |||||||
Mfr: SDR1105-101KL TTI: SDR1105-101KL. Bourns Availability: 1,060In StockCut Tape Power Inductors - SMD 100 UH 10% | 1,060In Stock | Power Inductor | Shielded | 100 uH | 10 % | 1.5 A | 320 mOhms | 2.8 A | - 40 C | + 125 C | Standard | 11.1 mm | 10 mm | 4.8 mm | Ferrite | SDR1105 | Cut Tape | |||||||
Mfr: SDR1105-820KL TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - SMD 82uH 10% SMD 1105 | 0In Stock | Power Inductor | Shielded | 82 uH | 10 % | 1.6 A | 300 mOhms | 3 A | - 40 C | + 125 C | Standard | 11.1 mm | 10 mm | 4.8 mm | Ferrite | SDR1105 | Reel | |||||||
Mfr: SDR1105-150ML TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - SMD 15uH 20% SMD 1105 | 0In Stock | Power Inductor | Unshielded | 15 uH | 20 % | 3.5 A | 52 mOhms | 8 A | - 40 C | + 125 C | Standard | 11.1 mm | 10 mm | 4.8 mm | Ferrite | SDR1105 | Reel | |||||||
Not Available Online | Power Inductor | Shielded | 68 uH | 10 % | 1.8 A | 210 mOhms | 3.5 A | - 40 C | + 125 C | Standard | 11.1 mm | 10 mm | 4.8 mm | Ferrite | SDR1105 | Reel | ||||||||
Mfr: SDR1105-390KL TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - SMD 39uH 10% SMD 1105 | 0In Stock | Power Inductor | Unshielded | 39 uH | 10 % | 2.4 A | 140 mOhms | 4.5 A | - 40 C | + 125 C | Standard | 11.1 mm | 10 mm | 4.8 mm | Ferrite | SDR1105 | Reel | |||||||
Mfr: SDR1105-151KL TTI: Not Assigned Bourns Availability: Not Available OnlinePower Inductors - SMD 150uH 10% SMD 1105 | Not Available Online | Power Inductor | Unshielded | 150 uH | 10 % | 1.2 A | 500 mOhms | 2.3 A | - 40 C | + 125 C | Standard | 11.1 mm | 10 mm | 4.8 mm | Ferrite | SDR1105 | Reel | |||||||
Mfr: SDR1105-100ML TTI: Not Assigned Bourns Availability: Not Available OnlinePower Inductors - SMD 10uH 20% SMD 1105 | Not Available Online | Power Inductor | Unshielded | 10 uH | 20 % | 4 A | 45 mOhms | 8 A | - 40 C | + 125 C | Standard | 11.1 mm | 10 mm | 4.8 mm | Ferrite | SDR1105 | Reel | |||||||
Mfr: SDR1105-270ML TTI: Not Assigned Bourns Availability: Not Available OnlinePower Inductors - SMD 27uH 20% SMD 1105 | Not Available Online | Unshielded | 27 uH | 20 % | 2.8 A | 90 mOhms | - 40 C | + 125 C | Standard | 11.1 mm | 10 mm | 4.8 mm | Ferrite | SDR1105 | Reel | |||||||||
Mfr: SDR1105-560KL TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - SMD 56uH 10% SMD 1105 | 0In Stock | Power Inductor | Shielded | 56 uH | 10 % | 2 A | 200 mOhms | 3.5 A | - 40 C | + 125 C | Standard | 11.1 mm | 10 mm | 4.8 mm | Ferrite | SDR1105 | Reel | |||||||
Mfr: SDR1105-120ML TTI: Not Assigned Bourns Availability: Not Available OnlinePower Inductors - SMD 12uH 20% SMD 1105 | Not Available Online | Power Inductor | Shielded | 12 uH | 20 % | 3.8 A | 48 mOhms | 8 A | - 40 C | + 125 C | Standard | 11.1 mm | 10 mm | 4.8 mm | Ferrite | SDR1105 | Reel | |||||||
Mfr: SDR1105-180ML TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - SMD 18uH 20% SMD 1105 | 0In Stock | Power Inductor | Shielded | 18 uH | 20 % | 3.3 A | 70 mOhms | 7 A | - 40 C | + 125 C | Standard | 11.1 mm | 10 mm | 4.8 mm | Ferrite | SDR1105 | Reel | |||||||
Mfr: SDR1105-220M TTI: Not Assigned Bourns Availability: Not Available OnlinePower Inductors - SMD 22uH 20% SMD 1105 | Not Available Online | Shielded | 22 uH | 20 % | 3 A | 80 mOhms | - 40 C | + 125 C | Standard | 11.1 mm | 10 mm | 4.8 mm | SDR1105 | |||||||||||
Mfr: SDR1105-151K TTI: Not Assigned Bourns Availability: Not Available OnlinePower Inductors - SMD 150uH 10% SMD 1105 | Not Available Online | 150 uH | 10 % | 1.2 A | 500 mOhms | - 40 C | + 125 C | Standard | 11.1 mm | 10 mm | 4.8 mm | SDR1105 | ||||||||||||
Mfr: SDR1105-560K TTI: Not Assigned Bourns Availability: Not Available OnlinePower Inductors - SMD 56uH 10% SMD 1105 | Not Available Online | 56 uH | 10 % | 2 A | 200 mOhms | - 40 C | + 125 C | Standard | 11.1 mm | 10 mm | 4.8 mm | SDR1105 | ||||||||||||
Mfr: SDR1105-180M TTI: Not Assigned Bourns Availability: Not Available OnlinePower Inductors - SMD 18uH 20% SMD 1105 | Not Available Online | 18 uH | 20 % | 3.3 A | 70 mOhms | - 40 C | + 125 C | Standard | 11.1 mm | 10 mm | 4.8 mm | SDR1105 | ||||||||||||
Mfr: SDR1105-820K TTI: Not Assigned Bourns Availability: Not Available OnlinePower Inductors - SMD 82uH 10% SMD 1105 | Not Available Online | 82 uH | 10 % | 1.6 A | 300 mOhms | - 40 C | + 125 C | Standard | 11.1 mm | 10 mm | 4.8 mm | SDR1105 | ||||||||||||
Mfr: SDR1105-150M TTI: Not Assigned Bourns Availability: Not Available OnlinePower Inductors - SMD 15uH 20% SMD 1105 | Not Available Online | 15 uH | 20 % | 3.5 A | 52 mOhms | - 40 C | + 125 C | Standard | 11.1 mm | 10 mm | 4.8 mm | SDR1105 | ||||||||||||
Mfr: SDR1105-101K TTI: Not Assigned Bourns Availability: Not Available OnlinePower Inductors - SMD 100uH 10% SMD 1105 | Not Available Online | 100 uH | 10 % | 1.5 A | 320 mOhms | - 40 C | + 125 C | Standard | 11.1 mm | 10 mm | 4.8 mm | SDR1105 | ||||||||||||
Mfr: SDR1105-470K TTI: Not Assigned Bourns Availability: Not Available OnlinePower Inductors - SMD 47uH 10% SMD 1105 | Not Available Online | 47 uH | 10 % | 2.2 A | 170 mOhms | - 40 C | + 125 C | Standard | 11.1 mm | 10 mm | 4.8 mm | SDR1105 | ||||||||||||
Mfr: SDR1105-120M TTI: Not Assigned Bourns Availability: Not Available OnlinePower Inductors - SMD 12uH 20% SMD 1105 | Not Available Online | 12 uH | 20 % | 3.8 A | 48 mOhms | - 40 C | + 125 C | Standard | 11.1 mm | 10 mm | 4.8 mm | SDR1105 |
- 1
- 2