SDR0703 - Power Inductors - SMD
86 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SDR0703-4R7ML TTI: SDR0703-4R7ML Bourns Availability: 17,500In StockPower Inductors - SMD 4.7uH 20% SMD 0703 | 17,500In Stock | Power Inductor | Unshielded | 4.7 uH | 20 % | 1.5 A | 100 mOhms | 2.1 A | - 40 C | + 125 C | 20 | 60 MHz | Standard | 6.5 mm | 4.5 mm | 2.7 mm | Ferrite | SDR0703 | Reel | |||||
Mfr: SDR0703-221KL TTI: SDR0703-221KL Bourns Availability: 2,000In StockPower Inductors - SMD 220uH 10% SMD 0703 | 2,000In Stock | Power Inductor | Unshielded | 220 uH | 10 % | 180 mA | 3 Ohms | 280 mA | - 40 C | + 125 C | 31 | 7 MHz | Standard | 6.5 mm | 4.5 mm | 2.7 mm | Ferrite | SDR0703 | Reel | |||||
Mfr: SDR0703-220KL TTI: SDR0703-220KL Bourns Availability: 1,000In StockPower Inductors - SMD 22uH 10% SMD 0703 | 1,000In Stock | Power Inductor | Unshielded | 22 uH | 10 % | 650 mA | 300 mOhms | 950 mA | - 40 C | + 125 C | 20 | 26 MHz | Standard | 6.5 mm | 4.5 mm | 2.7 mm | Ferrite | SDR0703 | Reel | |||||
Mfr: SDR0703-391KL TTI: SDR0703-391KL Bourns Availability: 2,000In StockPower Inductors - SMD 390uH 10% SMD 0703 | 2,000In Stock | Power Inductor | Unshielded | 390 uH | 10 % | 140 mA | 6.2 Ohms | 180 mA | - 40 C | + 125 C | 33 | 5 MHz | Standard | 6.5 mm | 4.5 mm | 2.7 mm | Ferrite | SDR0703 | Reel | |||||
Mfr: SDR0703-150KL TTI: SDR0703-150KL Bourns Availability: 500In StockPower Inductors - SMD 15uH 10% SMD 0703 | 500In Stock | Power Inductor | Unshielded | 15 uH | 10 % | 750 mA | 240 mOhms | 1.12 A | - 40 C | + 125 C | 23 | 30 MHz | Standard | 6.5 mm | 4.5 mm | 2.7 mm | Ferrite | SDR0703 | Reel | |||||
Mfr: SDR0703-100KL TTI: SDR0703-100KL Bourns Availability: 0In Stock4,000 On Order Expected 23-Dec-26 Power Inductors - SMD 10uH 10% SMD 0703 | 0In Stock4,000 On Order Expected 23-Dec-26 | Power Inductor | Unshielded | 10 uH | 10 % | 1 A | 170 mOhms | 1.4 A | - 40 C | + 125 C | 23 | 36 MHz | Standard | 6.5 mm | 4.5 mm | 2.7 mm | Ferrite | SDR0703 | Reel | |||||
Mfr: SDR0703-680KL TTI: SDR0703-680KL Bourns Availability: 0In StockPower Inductors - SMD 68uH 10% SMD 0703 | 0In Stock | Power Inductor | Unshielded | 68 uH | 10 % | 380 mA | 900 mOhms | 560 mA | - 40 C | + 125 C | 18 | 13 MHz | Standard | 6.5 mm | 4.5 mm | 2.7 mm | Ferrite | SDR0703 | Reel | |||||
Mfr: SDR0703-221ML TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - SMD 220uH 20% SMD 0703 | 0In Stock | Shielded | 220 uH | 20 % | 180 mA | 3 Ohms | - 40 C | + 125 C | 31 | 7 MHz | Standard | 6.5 mm | 4.5 mm | 2.7 mm | SDR0703 | Reel | ||||||||
Mfr: SDR0703-102KHL TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - SMD 1000uH 10% SMD 0703 | 0In Stock | Unshielded | 1 mH | 10 % | 80 mA | 14.2 Ohms | - 40 C | + 125 C | 30 | 3.2 MHz | Standard | 6.5 mm | 4.5 mm | 2.7 mm | Ferrite | SDR0703 | Reel | |||||||
Mfr: SDR0703-6R8ML TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - SMD 6.8uH 20% SMD 0703 | 0In Stock | Power Inductor | Unshielded | 6.8 uH | 20 % | 1.3 A | 115 mOhms | 1.9 A | - 40 C | + 125 C | 20 | 45 MHz | Standard | 6.5 mm | 4.5 mm | 2.7 mm | Ferrite | SDR0703 | Reel | |||||
Mfr: SDR0703-270KL TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - SMD 27uH 10% SMD 0703 | 0In Stock | 27 uH | 10 % | 600 mA | 400 mOhms | 20 | 20 MHz | Standard | 6.5 mm | 4.5 mm | 2.7 mm | SDR0703 | Reel | |||||||||||
Mfr: SDR0703-180KL TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - SMD 18uH 10% SMD 0703 | 0In Stock | 18 uH | 10 % | 700 mA | 280 mOhms | 20 | 30 MHz | Standard | 6.5 mm | 4.5 mm | 2.7 mm | SDR0703 | Reel | |||||||||||
0In Stock | Power Inductor | Unshielded | 47 uH | 10 % | 400 mA | 720 mOhms | 640 mA | - 40 C | + 125 C | 20 | 15 MHz | Standard | 6.5 mm | 4.5 mm | 2.7 mm | Ferrite | SDR0703 | Reel | ||||||
Mfr: SDR0703-330KL TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - SMD 33uH 10% SMD 0703 | 0In Stock | Power Inductor | Unshielded | 33 uH | 10 % | 560 mA | 450 mOhms | 820 mA | - 40 C | + 125 C | 17 | 20 MHz | Standard | 6.5 mm | 4.5 mm | 2.7 mm | Ferrite | SDR0703 | Reel | |||||
Mfr: SDR0703-390KL TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - SMD 39uH 10% SMD 0703 | 0In Stock | Power Inductor | Unshielded | 39 uH | 10 % | 500 mA | 550 mOhms | 730 mA | - 40 C | + 125 C | 18 | 18 MHz | Standard | 6.5 mm | 4.5 mm | 2.7 mm | Ferrite | SDR0703 | Reel | |||||
Mfr: SDR0703-101KL TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - SMD 100uH 10% SMD 0703 | 0In Stock | Power Inductor | Unshielded | 100 uH | 10 % | 270 mA | 1.56 Ohms | 400 mA | - 40 C | + 125 C | 33 | 11 MHz | Standard | 6.5 mm | 4.5 mm | 2.7 mm | Ferrite | SDR0703 | Reel | |||||
Mfr: SDR0703-5R6ML TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - SMD 5.6uH 20% SMD 0703 | 0In Stock | 5.6 uH | 20 % | 1.4 A | 105 mOhms | 20 | 56 MHz | Standard | 6.5 mm | 4.5 mm | 2.7 mm | SDR0703 | Reel | |||||||||||
Mfr: SDR0703-560KL TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - SMD 56uH 10% SMD 0703 | 0In Stock | 56 uH | 10 % | 390 mA | 800 mOhms | 20 | 13 MHz | Standard | 6.5 mm | 4.5 mm | 2.7 mm | SDR0703 | Reel | |||||||||||
Mfr: SDR0703-120KL TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - SMD 12uH 10% SMD 0703 | 0In Stock | Power Inductor | Unshielded | 12 uH | 10 % | 900 mA | 180 mOhms | 1.3 A | - 40 C | + 125 C | 20 | 36 MHz | Standard | 6.5 mm | 4.5 mm | 2.7 mm | Ferrite | SDR0703 | Reel | |||||
Mfr: SDR0703-121KL TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - SMD 120uH 10% SMD 0703 | 0In Stock | Power Inductor | Unshielded | 120 uH | 10 % | 260 mA | 1.75 Ohms | 370 mA | - 40 C | + 125 C | 32 | 10 MHz | Standard | 6.5 mm | 4.5 mm | 2.7 mm | Ferrite | SDR0703 | Reel | |||||
Mfr: SDR0703-1R8ML TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - SMD 1.8uH 20% SMD 0703 | 0In Stock | Power Inductor | Unshielded | 1.8 uH | 20 % | 1.9 A | 52 mOhms | 2.7 A | - 40 C | + 125 C | 25 | 105 MHz | Standard | 6.5 mm | 4.5 mm | 2.7 mm | Ferrite | SDR0703 | Reel | |||||
Mfr: SDR0703-1R0ML TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - SMD 1uH 20% SMD 0703 | 0In Stock | Power Inductor | Unshielded | 1 uH | 20 % | 2.2 A | 42 mOhms | 3.2 A | - 40 C | + 125 C | 25 | 160 MHz | Standard | 6.5 mm | 4.5 mm | 2.7 mm | Ferrite | SDR0703 | Reel | |||||
Mfr: SDR0703-3R9ML TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - SMD 3.9uH 20% SMD 0703 | 0In Stock | 3.9 uH | 20 % | 1.58 A | 80 mOhms | 22 | 70 MHz | Standard | 6.5 mm | 4.5 mm | 2.7 mm | SDR0703 | Reel | |||||||||||
Mfr: SDR0703-2R2ML TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - SMD 2.2uH 20% SMD 0703 | 0In Stock | Power Inductor | Unshielded | 2.2 uH | 20 % | 1.8 A | 60 mOhms | 2.6 A | - 40 C | + 125 C | 24 | 95 MHz | Standard | 6.5 mm | 4.5 mm | 2.7 mm | Ferrite | SDR0703 | Reel | |||||
Mfr: SDR0703-8R2ML TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - SMD 8.2uH 20% SMD 0703 | 0In Stock | 8.2 uH | 20 % | 1.1 A | 150 mOhms | 20 | 40 MHz | Standard | 6.5 mm | 4.5 mm | 2.7 mm | SDR0703 | Reel |