SDR0604 - Power Inductors - SMD
84 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SDR0604-100ML TTI: SDR0604-100ML Bourns Availability: 10,000In StockPower Inductors - SMD 10uH 20% SMD 0604 | 10,000In Stock | Power Inductor | Unshielded | 10 uH | 20 % | 1.45 A | 100 mOhms | 2.3 A | - 40 C | + 125 C | 30 | 40 MHz | Standard | 4.8 mm | 5.8 mm | Ferrite | SDR0604 | Reel | ||||||
Mfr: SDR0604-101KL TTI: SDR0604-101KL Bourns Availability: 20,400In Stock19,200 On Order Expected 04-Mar-27 Power Inductors - SMD 100uH 10% SMD 0604 | 20,400In Stock19,200 On Order Expected 04-Mar-27 | Power Inductor | Unshielded | 100 uH | 10 % | 520 mA | 700 mOhms | 680 mA | - 40 C | + 125 C | 20 | 9 MHz | Standard | 4.8 mm | 5.8 mm | Ferrite | SDR0604 | Reel | ||||||
Mfr: SDR0604-221KL TTI: SDR0604-221KL Bourns Availability: 2,400In Stock2,400 On Order Expected 25-Mar-27 Power Inductors - SMD 220uH 10% SMD 0604 | 2,400In Stock2,400 On Order Expected 25-Mar-27 | Power Inductor | Unshielded | 220 uH | 10 % | 350 mA | 1.57 Ohms | 440 mA | - 40 C | + 125 C | 20 | 6 MHz | Standard | 4.8 mm | 5.8 mm | Ferrite | SDR0604 | Reel | ||||||
Mfr: SDR0604-330KL TTI: SDR0604-330KL Bourns Availability: 2,400In StockPower Inductors - SMD 33uH 10% SMD 0604 | 2,400In Stock | Power Inductor | Unshielded | 33 uH | 10 % | 880 mA | 250 mOhms | - 40 C | + 125 C | 24 | 13 MHz | Standard | 4.8 mm | 5.8 mm | Ferrite | SDR0604 | Reel | |||||||
Mfr: SDR0604-470KL TTI: SDR0604-470KL Bourns Availability: 3,600In StockPower Inductors - SMD 47uH 10% SMD 0604 | 3,600In Stock | Power Inductor | Unshielded | 47 uH | 10 % | 720 mA | 370 mOhms | 1 A | - 40 C | + 125 C | 22 | 12 MHz | Standard | 4.8 mm | 5.8 mm | Ferrite | SDR0604 | Reel | ||||||
Mfr: SDR0604-220YL TTI: SDR0604-220YL Bourns Availability: 16,800In StockPower Inductors - SMD 22uH 15% SMD 0604 | 16,800In Stock | Power Inductor | Unshielded | 22 uH | 15 % | 1.1 A | 190 mOhms | - 40 C | + 125 C | 30 | 16 MHz | Standard | 4.8 mm | 5.8 mm | Ferrite | SDR0604 | Reel | |||||||
Mfr: SDR0604-331KL TTI: SDR0604-331KL Bourns Availability: 10,000In StockPower Inductors - SMD 330uH 10% SMD 0604 | 10,000In Stock | Power Inductor | Unshielded | 330 uH | 10 % | 270 mA | 2.25 Ohms | 360 mA | - 40 C | + 125 C | 25 | 3 MHz | Standard | 4.8 mm | 5.8 mm | Ferrite | SDR0604 | Reel | ||||||
Mfr: SDR0604-390KL TTI: SDR0604-390KL Bourns Availability: 400In Stock7,600 On Order Expected Power Inductors - SMD 39uH 10% SMD 0604 | 400In Stock7,600 On Order Expected | Power Inductor | Unshielded | 39 uH | 10 % | 800 mA | 320 mOhms | - 40 C | + 125 C | 24 | 13 MHz | Standard | 4.8 mm | 5.8 mm | Ferrite | SDR0604 | Reel | |||||||
Mfr: SDR0604-4R7ML TTI: SDR0604-4R7ML Bourns Availability: 2,400In StockPower Inductors - SMD 4.7uH 20% SMD 0604 | 2,400In Stock | Power Inductor | Unshielded | 4.7 uH | 20 % | 1.8 A | 80 mOhms | 3 A | - 40 C | + 125 C | 20 | 34 MHz | Standard | 4.8 mm | 5.8 mm | Ferrite | SDR0604 | Reel | ||||||
Mfr: SDR0604-270YL TTI: SDR0604-270YL Bourns Availability: 4,800In StockPower Inductors - SMD 27uH 15% SMD 0604 | 4,800In Stock | Power Inductor | Unshielded | 27 uH | 15 % | 1 A | 220 mOhms | 1.3 A | - 40 C | + 125 C | 28 | 14 MHz | Standard | 4.8 mm | 5.8 mm | Ferrite | SDR0604 | Reel | ||||||
Mfr: SDR0604-471KL TTI: SDR0604-471KL Bourns Availability: 2,800In StockPower Inductors - SMD 470uH 10% SMD 0604 | 2,800In Stock | Power Inductor | Unshielded | 470 uH | 10 % | 210 mA | 3.3 Ohms | 300 mA | - 40 C | + 125 C | 25 | 3 MHz | Standard | 4.8 mm | 5.8 mm | Ferrite | SDR0604 | Reel | ||||||
Mfr: SDR0604-821KL TTI: SDR0604-821KL Bourns Availability: 1,200In StockPower Inductors - SMD 820uH 10% SMD 0604 | 1,200In Stock | Power Inductor | Unshielded | 820 uH | 10 % | 140 mA | 5.2 Ohms | 200 mA | - 40 C | + 125 C | 25 | 2 MHz | Standard | 4.8 mm | 5.8 mm | Ferrite | SDR0604 | Reel | ||||||
Mfr: SDR0604-560KL TTI: SDR0604-560KL Bourns Availability: 2,000In StockPower Inductors - SMD 56uH 10% SMD 0604 | 2,000In Stock | Power Inductor | Unshielded | 56 uH | 10 % | 680 mA | 420 mOhms | 900 mA | - 40 C | + 125 C | 22 | 11 MHz | Standard | 4.8 mm | 5.8 mm | Ferrite | SDR0604 | Reel | ||||||
Mfr: SDR0604-120ML TTI: SDR0604-120ML Bourns Availability: 1,200In StockPower Inductors - SMD 12uH 20% SMD 0604 | 1,200In Stock | Power Inductor | Unshielded | 12 uH | 20 % | 1.4 A | 120 mOhms | 1.9 A | - 40 C | + 125 C | 30 | 22 MHz | Standard | 4.8 mm | 5.8 mm | Ferrite | SDR0604 | Reel | ||||||
Mfr: SDR0604-121KL TTI: SDR0604-121KL Bourns Availability: 1,200In StockPower Inductors - SMD 120uH 10% SMD 0604 | 1,200In Stock | Power Inductor | Unshielded | 120 uH | 10 % | 480 mA | 930 mOhms | - 40 C | + 125 C | 22 | 7 MHz | Standard | 4.8 mm | 5.8 mm | Ferrite | SDR0604 | Reel | |||||||
Mfr: SDR0604-102KL TTI: SDR0604-102KL Bourns Availability: 2,000In StockPower Inductors - SMD 1000uH 10% SMD 0604 | 2,000In Stock | Power Inductor | Unshielded | 1 mH | 10 % | 120 mA | 6.8 Ohms | 120 mA | - 40 C | + 125 C | 45 | 1.5 MHz | Standard | 4.8 mm | 5.8 mm | Ferrite | SDR0604 | Reel | ||||||
Mfr: SDR0604-3R3ML TTI: SDR0604-3R3ML Bourns Availability: 1,200In StockPower Inductors - SMD 3.3uH 20% SMD 0604 | 1,200In Stock | Power Inductor | Unshielded | 3.3 uH | 20 % | 2 A | 70 mOhms | 3.5 A | - 40 C | + 125 C | 22 | 60 MHz | Standard | 4.8 mm | 5.8 mm | Ferrite | SDR0604 | Reel | ||||||
Mfr: SDR0604-680KL TTI: SDR0604-680KL Bourns Availability: 800In StockPower Inductors - SMD 68uH 10% SMD 0604 | 800In Stock | Power Inductor | Unshielded | 68 uH | 10 % | 620 mA | 520 mOhms | 840 mA | - 40 C | + 125 C | 22 | 10 MHz | Standard | 4.8 mm | 5.8 mm | Ferrite | SDR0604 | Reel | ||||||
Mfr: SDR0604-101KL TTI: SDR0604-101KL. Bourns Availability: 300In StockCut Tape Power Inductors - SMD 100uH 10% SMD | 300In Stock | Power Inductor | Unshielded | 100 uH | 10 % | 520 mA | 700 mOhms | 680 mA | - 40 C | + 125 C | 20 | 9 MHz | Standard | 4.8 mm | 4.8 mm | 5.8 mm | Ferrite | SDR0604 | Cut Tape | |||||
Mfr: SDR0604-330KL TTI: SDR0604-330KL. Bourns Availability: 220In StockCut Tape Power Inductors - SMD 33 UH 10% | 220In Stock | Power Inductor | Unshielded | 33 uH | 10 % | 880 mA | 250 mOhms | - 40 C | + 125 C | 24 | 13 MHz | Standard | 4.8 mm | 4.8 mm | 5.8 mm | Ferrite | SDR0604 | Cut Tape | ||||||
Mfr: SDR0604-470KL TTI: SDR0604-470KL. Bourns Availability: 400In StockCut Tape Power Inductors - SMD 47uH 10% SMD | 400In Stock | Power Inductor | Unshielded | 47 uH | 10 % | 720 mA | 370 mOhms | 1 A | - 40 C | + 125 C | 22 | 12 MHz | Standard | 4.8 mm | 4.8 mm | 5.8 mm | Ferrite | SDR0604 | Cut Tape | |||||
Mfr: SDR0604-680KL TTI: SDR0604-680KL. Bourns Availability: 270In StockCut Tape Power Inductors - SMD 68 UH 10% | 270In Stock | Power Inductor | Unshielded | 68 uH | 10 % | 620 mA | 520 mOhms | 840 mA | - 40 C | + 125 C | 22 | 10 MHz | Standard | 4.8 mm | 4.8 mm | 5.8 mm | Ferrite | SDR0604 | Cut Tape | |||||
Mfr: SDR0604-151KL TTI: SDR0604-151KL Bourns Availability: 0In Stock2,400 On Order Expected 31-Dec-26 Power Inductors - SMD 150uH 10% SMD 0604 | 0In Stock2,400 On Order Expected 31-Dec-26 | Power Inductor | Unshielded | 150 uH | 10 % | 400 mA | 1.1 Ohms | 540 mA | - 40 C | + 125 C | 20 | 6 MHz | Standard | 4.8 mm | 5.8 mm | Ferrite | SDR0604 | Reel | ||||||
Mfr: SDR0604-681KL TTI: SDR0604-681KL Bourns Availability: 0In Stock1,200 On Order Expected 07-Apr-27 Power Inductors - SMD 680uH 10% SMD 0604 | 0In Stock1,200 On Order Expected 07-Apr-27 | Power Inductor | Unshielded | 680 uH | 10 % | 160 mA | 4.65 Ohms | - 40 C | + 125 C | 26 | 2 MHz | Standard | 4.8 mm | 5.8 mm | Ferrite | SDR0604 | Reel | |||||||
Mfr: SDR0604-820KL TTI: SDR0604-820KL Bourns Availability: 0In StockPower Inductors - SMD 82uH 10% SMD 0604 | 0In Stock | Power Inductor | Unshielded | 82 uH | 10 % | 580 mA | 600 mOhms | 750 mA | - 40 C | + 125 C | 20 | 9 MHz | Standard | 4.8 mm | 5.8 mm | Ferrite | SDR0604 | Reel |