SDR0503 - Power Inductors - SMD
86 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SDR0503-472JL TTI: SDR0503-472JL Bourns Availability: 7,500In Stock12,000 On Order Expected 10-Mar-27 Power Inductors - SMD 4700uH 5% SMD 0503 | 7,500In Stock12,000 On Order Expected 10-Mar-27 | Power Inductor | Unshielded | 4.7 mH | 5 % | 40 mA | 48 Ohms | 50 mA | - 40 C | + 125 C | 40 | 1 MHz | Standard | 3 mm | 5 mm | Ferrite | SDR0503 | Reel | ||||||
Mfr: SDR0503-102KL TTI: SDR0503-102KL Bourns Availability: 9,000In Stock10,500 On Order Expected 11-Mar-27 Power Inductors - SMD 1000uH 10% SMD 0503 | 9,000In Stock10,500 On Order Expected 11-Mar-27 | Power Inductor | Unshielded | 1 mH | 10 % | 110 mA | 11.5 Ohms | 135 mA | - 40 C | + 125 C | 40 | 3 MHz | Standard | 3 mm | 5 mm | Ferrite | SDR0503 | Reel | ||||||
Mfr: SDR0503-100ML TTI: SDR0503-100ML Bourns Availability: 4,500In StockPower Inductors - SMD 10uH 20% SMD 0503 | 4,500In Stock | Power Inductor | Unshielded | 10 uH | 20 % | 1.3 A | 130 mOhms | 1.6 A | - 40 C | + 125 C | 10 | 30 MHz | Standard | 3 mm | 5 mm | Ferrite | SDR0503 | Reel | ||||||
Mfr: SDR0503-471KL TTI: SDR0503-471KL Bourns Availability: 1,500In StockPower Inductors - SMD 470uH 10% SMD 0503 | 1,500In Stock | Power Inductor | Unshielded | 470 uH | 10 % | 180 mA | 4.9 Ohms | 220 mA | - 40 C | + 125 C | 30 | 5 MHz | Standard | 3 mm | 5 mm | Ferrite | SDR0503 | Reel | ||||||
Mfr: SDR0503-470KL TTI: SDR0503-470KL Bourns Availability: 1,500In StockPower Inductors - SMD 47uH 10% SMD 0503 | 1,500In Stock | Power Inductor | Unshielded | 47 uH | 10 % | 600 mA | 600 mOhms | 750 mA | - 40 C | + 125 C | 20 | 14 MHz | Standard | 3 mm | 5 mm | Ferrite | SDR0503 | Reel | ||||||
Mfr: SDR0503-153JL TTI: SDR0503-153JL Bourns Availability: 500In StockPower Inductors - SMD 15000uH 5% SMD 0503 | 500In Stock | Power Inductor | Unshielded | 15 mH | 5 % | 20 mA | 168 Ohms | 32 mA | - 40 C | + 125 C | 30 | 1 MHz | Standard | 3 mm | 5 mm | Ferrite | SDR0503 | Reel | ||||||
Mfr: SDR0503-220ML TTI: SDR0503-220ML Bourns Availability: 1,500In Stock1,000 On Order Expected 13-Jan-27 Power Inductors - SMD 22uH 20% SMD 0503 | 1,500In Stock1,000 On Order Expected 13-Jan-27 | Power Inductor | Unshielded | 22 uH | 20 % | 900 mA | 280 mOhms | 1.06 A | - 40 C | + 125 C | 20 | 22 MHz | Standard | 3 mm | 5 mm | Ferrite | SDR0503 | Reel | ||||||
Mfr: SDR0503-562JL TTI: SDR0503-562JL Bourns Availability: 1,500In StockPower Inductors - SMD 5600uH 5% SMD 0503 | 1,500In Stock | Power Inductor | Unshielded | 5.6 mH | 5 % | 38 mA | 72 Ohms | 50 mA | - 40 C | + 125 C | 40 | 1 MHz | Standard | 3 mm | 5 mm | Ferrite | SDR0503 | Reel | ||||||
Mfr: SDR0503-331KL TTI: SDR0503-331KL Bourns Availability: 2,000In StockPower Inductors - SMD 330uH 10% SMD 0503 | 2,000In Stock | Power Inductor | Unshielded | 330 uH | 10 % | 210 mA | 3.3 Ohms | 280 mA | - 40 C | + 125 C | 30 | 5 MHz | Standard | 3 mm | 5 mm | Ferrite | SDR0503 | Reel | ||||||
Mfr: SDR0503-332JL TTI: SDR0503-332JL Bourns Availability: 3,000In StockPower Inductors - SMD 3300uH 5% SMD 0503 | 3,000In Stock | Power Inductor | Unshielded | 3.3 mH | 5 % | 45 mA | 38 Ohms | 62 mA | - 40 C | + 125 C | 40 | 2 MHz | Standard | 3 mm | 5 mm | Ferrite | SDR0503 | Reel | ||||||
Mfr: SDR0503-103JL TTI: SDR0503-103JL Bourns Availability: 3,000In StockPower Inductors - SMD 10000uH 5% SMD 0503 | 3,000In Stock | Power Inductor | Unshielded | 10 mH | 5 % | 27 mA | 110 Ohms | 40 mA | - 40 C | + 125 C | 30 | 1 MHz | Standard | 3 mm | 5 mm | Ferrite | SDR0503 | Reel | ||||||
Mfr: SDR0503-682JL TTI: SDR0503-682JL Bourns Availability: 500In StockPower Inductors - SMD 6800uH 5% SMD 0503 | 500In Stock | Power Inductor | Unshielded | 6.8 mH | 5 % | 34 mA | 80 Ohms | 45 mA | - 40 C | + 125 C | 40 | 1 MHz | Standard | 3 mm | 5 mm | Ferrite | SDR0503 | Reel | ||||||
Mfr: SDR0503-152JL TTI: SDR0503-152JL. Bourns Availability: 350In StockCut Tape Power Inductors - SMD 1.5K UH 5% | 350In Stock | Power Inductor | Unshielded | 1.5 mH | 5 % | 59 mA | 13 Ohms | 72 mA | - 40 C | + 125 C | 40 | 2 MHz | Standard | 3 mm | 5 mm | Ferrite | SDR0503 | Cut Tape | ||||||
Mfr: SDR0503-472JL TTI: SDR0503-472JL. Bourns Availability: 500In StockCut Tape Power Inductors - SMD 4.7K UH 5% | 500In Stock | Power Inductor | Unshielded | 4.7 mH | 5 % | 40 mA | 48 Ohms | 50 mA | - 40 C | + 125 C | 40 | 1 MHz | Standard | 3 mm | 3 mm | 5 mm | Ferrite | SDR0503 | Cut Tape | |||||
Mfr: SDR0503-330KL TTI: SDR0503-330KL Bourns Availability: 0In StockPower Inductors - SMD 33uH 10% SMD 0503 | 0In Stock | Power Inductor | Unshielded | 33 uH | 10 % | 700 mA | 380 mOhms | 850 mA | - 40 C | + 125 C | 15 | 18 MHz | Standard | 3 mm | 5 mm | Ferrite | SDR0503 | Reel | ||||||
Mfr: SDR0503-152JL TTI: SDR0503-152JL Bourns Availability: 0In StockPower Inductors - SMD 1500uH 5% SMD 0503 | 0In Stock | Power Inductor | Unshielded | 1.5 mH | 5 % | 59 mA | 13 Ohms | 72 mA | - 40 C | + 125 C | 40 | 2 MHz | Standard | 3 mm | 5 mm | Ferrite | SDR0503 | Reel | ||||||
0In Stock | Power Inductor | Unshielded | 680 uH | 10 % | 140 mA | 7.5 Ohms | 160 mA | - 40 C | + 125 C | 30 | 4 MHz | Standard | 3 mm | 5 mm | Ferrite | SDR0503 | Reel | |||||||
Mfr: SDR0503-822JL TTI: SDR0503-822JL Bourns Availability: 0In StockPower Inductors - SMD 8200uH 5% SMD 0503 | 0In Stock | Power Inductor | Unshielded | 8.2 mH | 5 % | 30 mA | 92 Ohms | 45 mA | - 40 C | + 125 C | 40 | 1 MHz | Standard | 3 mm | 5 mm | Ferrite | SDR0503 | Reel | ||||||
Mfr: SDR0503-222JL TTI: SDR0503-222JL Bourns Availability: 0In StockPower Inductors - SMD 2200uH 5% SMD 0503 | 0In Stock | Power Inductor | Unshielded | 2.2 mH | 5 % | 53 mA | 22 Ohms | 70 mA | - 40 C | + 125 C | 40 | 2 MHz | Standard | 3 mm | 5 mm | Ferrite | SDR0503 | Reel | ||||||
Mfr: SDR0503-560KL TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - SMD 56uH 10% SMD 0503 | 0In Stock | 56 uH | 10 % | 500 mA | 710 mOhms | 20 | 13 MHz | Standard | 3 mm | 5 mm | SDR0503 | Reel | ||||||||||||
Mfr: SDR0503-182JL TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - SMD 1800uH 5% SMD 0503 | 0In Stock | Power Inductor | Unshielded | 1.8 mH | 5 % | 55 mA | 15 Ohms | 70 mA | - 40 C | + 125 C | 40 | 2 MHz | Standard | 3 mm | 5 mm | Ferrite | SDR0503 | Reel | ||||||
0In Stock | Power Inductor | Unshielded | 12 uH | 20 % | 1.2 A | 160 mOhms | 1.45 A | - 40 C | + 125 C | 20 | 29 MHz | Standard | 3 mm | 5 mm | Ferrite | SDR0503 | Reel | |||||||
Mfr: SDR0503-150ML TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - SMD 15uH 20% SMD 0503 | 0In Stock | Power Inductor | Unshielded | 15 uH | 20 % | 1.05 A | 190 mOhms | 1.26 A | - 40 C | + 125 C | 20 | 27 MHz | Standard | 3 mm | 5 mm | Ferrite | SDR0503 | Reel | ||||||
Mfr: SDR0503-390KL TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - SMD 39uH 10% SMD 0503 | 0In Stock | Power Inductor | Unshielded | 39 uH | 10 % | 650 mA | 420 mOhms | 800 mA | - 40 C | + 125 C | 15 | 17 MHz | Standard | 3 mm | 5 mm | Ferrite | SDR0503 | Reel | ||||||
Mfr: SDR0503-272JL TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - SMD 2700uH 5% SMD 0503 | 0In Stock | Power Inductor | Unshielded | 2.7 mH | 5 % | 50 mA | 26 Ohms | 70 mA | - 40 C | + 125 C | 40 | 2 MHz | Standard | 3 mm | 5 mm | Ferrite | SDR0503 | Reel |