SDR0403 - Power Inductors - SMD
74 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SDR0403-2R2ML TTI: SDR0403-2R2ML Bourns Availability: 20,000In Stock48,000 On Order Expected 25-Mar-27 Power Inductors - SMD 2.2uH 20% SMD 0403 | 20,000In Stock48,000 On Order Expected 25-Mar-27 | Power Inductor | Unshielded | 2.2 uH | 20 % | 2.6 A | 47 mOhms | 3.9 A | - 40 C | + 125 C | 28 | 80 MHz | Standard | 3.2 mm | 4.5 mm | Ferrite | SDR0403 | Reel | ||||||
Mfr: SDR0403-100ML TTI: SDR0403-100ML Bourns Availability: 12,000In StockPower Inductors - SMD 10uH 20% SMD 0403 | 12,000In Stock | Power Inductor | Unshielded | 10 uH | 20 % | 1.15 A | 180 mOhms | 1.7 A | - 40 C | + 125 C | 28 | 33 MHz | Standard | 3.2 mm | 4.5 mm | Ferrite | SDR0403 | Reel | ||||||
Mfr: SDR0403-4R7ML TTI: SDR0403-4R7ML Bourns Availability: 74,000In StockPower Inductors - SMD 4.7uH 20% SMD 0403 | 74,000In Stock | Power Inductor | Unshielded | 4.7 uH | 20 % | 1.7 A | 94 mOhms | 2.6 A | - 40 C | + 125 C | 28 | 50 MHz | Standard | 3.2 mm | 4.5 mm | Ferrite | SDR0403 | Reel | ||||||
Mfr: SDR0403-3R3ML TTI: SDR0403-3R3ML Bourns Availability: 4,000In StockPower Inductors - SMD 3.3uH 20% SMD 0403 | 4,000In Stock | Power Inductor | Unshielded | 3.3 uH | 20 % | 2.15 A | 58 mOhms | 3 A | - 40 C | + 125 C | 28 | 65 MHz | Standard | 3.2 mm | 4.5 mm | Ferrite | SDR0403 | Reel | ||||||
Mfr: SDR0403-101KL TTI: SDR0403-101KL Bourns Availability: 4,000In StockPower Inductors - SMD 100uH 10% SMD 0403 | 4,000In Stock | Power Inductor | Unshielded | 100 uH | 10 % | 350 mA | 1.9 Ohms | 510 mA | - 40 C | + 125 C | 35 | 9 MHz | Standard | 3.2 mm | 4.5 mm | Ferrite | SDR0403 | Reel | ||||||
Mfr: SDR0403-150ML TTI: SDR0403-150ML Bourns Availability: 4,000In StockPower Inductors - SMD 15uH 20% SMD 0403 | 4,000In Stock | Power Inductor | Unshielded | 15 uH | 20 % | 920 mA | 240 mOhms | 1.4 A | - 40 C | + 125 C | 28 | 28 MHz | Standard | 3.2 mm | 4.5 mm | Ferrite | SDR0403 | Reel | ||||||
0In Stock | Power Inductor | Unshielded | 22 uH | 20 % | 760 mA | 380 mOhms | 1.2 A | - 40 C | + 125 C | 25 | 20 MHz | Standard | 3.2 mm | 4.5 mm | Ferrite | SDR0403 | Reel | |||||||
0In Stock | Power Inductor | Unshielded | 220 uH | 10 % | 220 mA | 4.4 Ohms | 330 mA | - 40 C | + 125 C | 50 | 4 MHz | Standard | 3.2 mm | 4.5 mm | Ferrite | SDR0403 | Reel | |||||||
Mfr: SDR0403-6R8ML TTI: SDR0403-6R8ML Bourns Availability: 4,000In StockPower Inductors - SMD 6.8uH 20% SMD 0403 | 4,000In Stock | Power Inductor | Unshielded | 6.8 uH | 20 % | 1.41 A | 120 mOhms | 2.1 A | - 40 C | + 125 C | 28 | 40 MHz | Standard | 3.2 mm | 4.5 mm | Ferrite | SDR0403 | Reel | ||||||
Mfr: SDR0403-560KL TTI: SDR0403-560KL Bourns Availability: 4,000In StockPower Inductors - SMD 56uH 10% SMD 0403 | 4,000In Stock | Power Inductor | Unshielded | 56 uH | 10 % | 500 mA | 940 mOhms | 740 mA | - 40 C | + 125 C | 20 | 12 MHz | Standard | 3.2 mm | 4.5 mm | Ferrite | SDR0403 | Reel | ||||||
Mfr: SDR0403-681KL TTI: SDR0403-681KL Bourns Availability: 4,000In StockPower Inductors - SMD 680uH 10% SMD 0403 | 4,000In Stock | Power Inductor | Unshielded | 680 uH | 10 % | 110 mA | 8.6 Ohms | 160 mA | - 40 C | + 125 C | 40 | 2.8 MHz | Standard | 3.2 mm | 4.5 mm | Ferrite | SDR0403 | Reel | ||||||
Mfr: SDR0403-470KL TTI: SDR0403-470KL Bourns Availability: 4,000In StockPower Inductors - SMD 47uH 10% SMD 0403 | 4,000In Stock | Power Inductor | Unshielded | 47 uH | 10 % | 540 mA | 840 mOhms | 780 mA | - 40 C | + 125 C | 20 | 13 MHz | Standard | 3.2 mm | 4.5 mm | Ferrite | SDR0403 | Reel | ||||||
Mfr: SDR0403-330KL TTI: SDR0403-330KL Bourns Availability: 2,000In StockPower Inductors - SMD 33uH 10% SMD 0403 | 2,000In Stock | Power Inductor | Unshielded | 33 uH | 10 % | 640 mA | 540 mOhms | 990 mA | - 40 C | + 125 C | 23 | 15 MHz | Standard | 3.2 mm | 4.5 mm | Ferrite | SDR0403 | Reel | ||||||
Mfr: SDR0403-2R2ML TTI: SDR0403-2R2ML. Bourns Availability: 2,680In StockCut Tape Power Inductors - SMD 2.2 UH 20% | 2,680In Stock | Power Inductor | Unshielded | 2.2 uH | 20 % | 2.6 A | 47 mOhms | 3.9 A | - 40 C | + 125 C | 28 | 80 MHz | Standard | 3.2 mm | 3.2 mm | 4.5 mm | Ferrite | SDR0403 | Cut Tape | |||||
Mfr: SDR0403-1R0ML TTI: SDR0403-1R0ML Bourns Availability: 0In Stock14,000 On Order Expected Power Inductors - SMD 1uH 20% SMD 0403 | 0In Stock14,000 On Order Expected | Power Inductor | Unshielded | 1 uH | 20 % | 3.6 A | 33 mOhms | 5.5 A | - 40 C | + 125 C | 28 | 150 MHz | Standard | 3.2 mm | 4.5 mm | Ferrite | SDR0403 | Reel | ||||||
0In Stock | Power Inductor | Unshielded | 1 mH | 10 % | 130 mA | 14 Ohms | 130 mA | - 40 C | + 125 C | 38 | 2 MHz | Standard | 3.2 mm | 4.5 mm | Ferrite | SDR0403 | Reel | |||||||
Mfr: SDR0403-820KL TTI: SDR0403-820KL Bourns Availability: 0In StockPower Inductors - SMD 82uH 10% SMD 0403 | 0In Stock | Power Inductor | Unshielded | 82 uH | 10 % | 420 mA | 1.27 Ohms | 580 mA | - 40 C | + 125 C | 25 | 10 MHz | Standard | 3.2 mm | 4.5 mm | Ferrite | SDR0403 | Reel | ||||||
Mfr: SDR0403-680KL TTI: SDR0403-680KL Bourns Availability: 0In StockPower Inductors - SMD 68uH 10% SMD 0403 | 0In Stock | Power Inductor | Unshielded | 68 uH | 10 % | 460 mA | 1.12 Ohms | 680 mA | - 40 C | + 125 C | 20 | 11 MHz | Standard | 3.2 mm | 4.5 mm | Ferrite | SDR0403 | Reel | ||||||
0In Stock | Power Inductor | Unshielded | 3.9 uH | 20 % | 1.98 A | 76 mOhms | 2.7 A | - 40 C | + 125 C | 28 | 55 MHz | Standard | 3.2 mm | 4.5 mm | Ferrite | SDR0403 | Reel | |||||||
Mfr: SDR0403-1R4ML TTI: SDR0403-1R4ML Bourns Availability: 0In StockPower Inductors - SMD 1.4uH 20% SMD 0403 | 0In Stock | Power Inductor | Unshielded | 1.4 uH | 20 % | 3.3 A | 38 mOhms | 5.1 A | - 40 C | + 125 C | 28 | 110 MHz | Standard | 3.2 mm | 4.5 mm | Ferrite | SDR0403 | Reel | ||||||
Mfr: SDR0403-331KL TTI: SDR0403-331KL Bourns Availability: 0In StockPower Inductors - SMD 330uH 10% SMD 0403 | 0In Stock | Power Inductor | Unshielded | 330 uH | 10 % | 170 mA | 6 Ohms | 250 mA | - 40 C | + 125 C | 40 | 4 MHz | Standard | 3.2 mm | 4.5 mm | Ferrite | SDR0403 | Reel | ||||||
Mfr: SDR0403-270KL TTI: SDR0403-270KL Bourns Availability: 0In StockPower Inductors - SMD 27uH 10% SMD 0403 | 0In Stock | Power Inductor | Unshielded | 27 uH | 10 % | 710 mA | 520 mOhms | 1 A | - 40 C | + 125 C | 23 | 17 MHz | Standard | 3.2 mm | 4.5 mm | Ferrite | SDR0403 | Reel | ||||||
Mfr: SDR0403-2R7ML TTI: SDR0403-2R7ML Bourns Availability: 0In StockPower Inductors - SMD 2.7uH 20% SMD 0403 | 0In Stock | Power Inductor | Unshielded | 2.7 uH | 20 % | 2.43 A | 52 mOhms | 3.5 A | - 40 C | + 125 C | 28 | 75 MHz | Standard | 3.2 mm | 4.5 mm | Ferrite | SDR0403 | Reel | ||||||
Mfr: SDR0403-561KL TTI: SDR0403-561KL Bourns Availability: 0In StockPower Inductors - SMD 560uH 10% SMD 0403 | 0In Stock | Power Inductor | Unshielded | 560 uH | 10 % | 120 mA | 7.8 Ohms | 180 mA | - 40 C | + 125 C | 50 | 2.8 MHz | Standard | 3.2 mm | 4.5 mm | Ferrite | SDR0403 | Reel | ||||||
Mfr: SDR0403-8R2ML TTI: SDR0403-8R2ML Bourns Availability: 0In StockPower Inductors - SMD 8.2uH 20% SMD 0403 | 0In Stock | Power Inductor | Unshielded | 8.2 uH | 20 % | 1.26 A | 130 mOhms | 1.9 A | - 40 C | + 125 C | 28 | 36 MHz | Standard | 3.2 mm | 4.5 mm | Ferrite | SDR0403 | Reel |