SDR0302 - Power Inductors - SMD
90 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SDR0302-100ML TTI: SDR0302-100ML Bourns Availability: 2,000In StockPower Inductors - SMD 10uH 20% SMD 0302 | 2,000In Stock | Power Inductor | Unshielded | 10 uH | 20 % | 800 mA | 250 mOhms | 500 mA | - 40 C | + 125 C | 18 | 34 MHz | Standard | 2.5 mm | 3 mm | Ferrite | SDR0302 | Reel | ||||||
Mfr: SDR0302-1R0ML TTI: SDR0302-1R0ML Bourns Availability: 4,000In StockPower Inductors - SMD 1uH 20% SMD 0302 | 4,000In Stock | Power Inductor | Unshielded | 1 uH | 20 % | 2.1 A | 60 mOhms | 1.2 A | - 40 C | + 125 C | 20 | 125 MHz | Standard | 2.5 mm | 3 mm | Ferrite | SDR0302 | Reel | ||||||
Mfr: SDR0302-820KL TTI: SDR0302-820KL Bourns Availability: 6,000In Stock4,000 On Order Expected 01-Apr-27 Power Inductors - SMD 82uH 10% SMD 0302 | 6,000In Stock4,000 On Order Expected 01-Apr-27 | Power Inductor | Unshielded | 82 uH | 10 % | 280 mA | 2.1 Ohms | 300 mA | - 40 C | + 125 C | 24 | 12 MHz | Standard | 2.5 mm | 3 mm | Ferrite | SDR0302 | Reel | ||||||
Mfr: SDR0302-3R3ML TTI: SDR0302-3R3ML Bourns Availability: 8,000In StockPower Inductors - SMD 3.3uH 20% SMD 0302 | 8,000In Stock | Power Inductor | Unshielded | 3.3 uH | 20 % | 1.4 A | 110 mOhms | 1.6 A | - 40 C | + 125 C | 23 | 38 MHz | Standard | 2.5 mm | 3 mm | Ferrite | SDR0302 | Reel | ||||||
Mfr: SDR0302-122KL TTI: SDR0302-122KL Bourns Availability: 2,000In Stock4,000 On Order Expected 01-Apr-27 Power Inductors - SMD 1200uH 10% SMD 0302 | 2,000In Stock4,000 On Order Expected 01-Apr-27 | Power Inductor | Unshielded | 1.2 mH | 10 % | 60 mA | 30 Ohms | 80 mA | - 40 C | + 125 C | 40 | 3 MHz | Standard | 2.5 mm | 3 mm | Ferrite | SDR0302 | Reel | ||||||
Mfr: SDR0302-3R9ML TTI: SDR0302-3R9ML Bourns Availability: 4,000In StockPower Inductors - SMD 3.9uH 20% SMD 0302 | 4,000In Stock | Power Inductor | Unshielded | 3.9 uH | 20 % | 1.3 A | 120 mOhms | 1.5 A | - 40 C | + 125 C | 24 | 50 MHz | Standard | 2.5 mm | 3 mm | Ferrite | SDR0302 | Reel | ||||||
Mfr: SDR0302-102KL TTI: SDR0302-102KL Bourns Availability: 2,000In StockPower Inductors - SMD 1000uH 10% SMD 0302 | 2,000In Stock | Power Inductor | Unshielded | 1 mH | 10 % | 70 mA | 26 Ohms | 90 mA | - 40 C | + 125 C | 40 | 3.2 MHz | Standard | 2.5 mm | 3 mm | Ferrite | SDR0302 | Reel | ||||||
Mfr: SDR0302-100MXL TTI: SDR0302-100MXL Bourns Availability: 2,000In StockPower Inductors - SMD 10uH 20% SMD 0302 | 2,000In Stock | Shielded | 10 uH | 4.3 Ohms | Standard | 2.5 mm | 3 mm | SDR0302 | Reel | |||||||||||||||
Mfr: SDR0302-221KL TTI: SDR0302-221KL Bourns Availability: 2,000In StockPower Inductors - SMD 220uH 10% SMD 0302 | 2,000In Stock | Power Inductor | Unshielded | 220 uH | 10 % | 170 mA | 5.7 Ohms | 190 mA | - 40 C | + 125 C | 40 | 80 MHz | Standard | 2.5 mm | 3 mm | Ferrite | SDR0302 | Reel | ||||||
Mfr: SDR0302-151KL TTI: SDR0302-151KL Bourns Availability: 0In Stock4,000 On Order Expected 10-Mar-27 Power Inductors - SMD 150uH 10% SMD 0302 | 0In Stock4,000 On Order Expected 10-Mar-27 | Power Inductor | Unshielded | 150 uH | 10 % | 200 mA | 4.6 Ohms | 230 mA | - 40 C | + 125 C | 38 | 9 MHz | Standard | 2.5 mm | 3 mm | Ferrite | SDR0302 | Reel | ||||||
Mfr: SDR0302-560KL TTI: SDR0302-560KL Bourns Availability: 0In Stock112,000 On Order Expected Power Inductors - SMD 56uH 10% SMD 0302 | 0In Stock112,000 On Order Expected | Power Inductor | Unshielded | 56 uH | 10 % | 340 mA | 1.45 Ohms | 350 mA | - 40 C | + 125 C | 18 | 16 MHz | Standard | 2.5 mm | 3 mm | Ferrite | SDR0302 | Reel | ||||||
Mfr: SDR0302-821KL TTI: SDR0302-821KL Bourns Availability: 0In Stock2,000 On Order Expected 14-Jan-27 Power Inductors - SMD 820uH 10% SMD 0302 | 0In Stock2,000 On Order Expected 14-Jan-27 | Power Inductor | Unshielded | 820 uH | 10 % | 80 mA | 22.5 Ohms | 100 mA | - 40 C | + 125 C | 45 | 4 MHz | Standard | 2.5 mm | 3 mm | Ferrite | SDR0302 | Reel | ||||||
Mfr: SDR0302-471KL TTI: SDR0302-471KL Bourns Availability: 0In Stock18,000 On Order Expected Power Inductors - SMD 470uH 10% SMD 0302 | 0In Stock18,000 On Order Expected | Power Inductor | Unshielded | 470 uH | 10 % | 105 mA | 14.3 Ohms | 130 mA | - 40 C | + 125 C | 42 | 5 MHz | Standard | 2.5 mm | 3 mm | Ferrite | SDR0302 | Reel | ||||||
Mfr: SDR0302-391KL TTI: SDR0302-391KL Bourns Availability: 0In StockPower Inductors - SMD 390uH 10% SMD 0302 | 0In Stock | Power Inductor | Unshielded | 390 uH | 10 % | 120 mA | 10.8 Ohms | 140 mA | - 40 C | + 125 C | 40 | 5.5 MHz | Standard | 2.5 mm | 3 mm | Ferrite | SDR0302 | Reel | ||||||
Mfr: SDR0302-220ML TTI: SDR0302-220ML Bourns Availability: 0In StockPower Inductors - SMD 22uH 20% SMD 0302 | 0In Stock | Power Inductor | Unshielded | 22 uH | 20 % | 520 mA | 660 mOhms | 650 mA | - 40 C | + 125 C | 23 | 22 MHz | Standard | 2.5 mm | 3 mm | Ferrite | SDR0302 | Reel | ||||||
0In Stock | Power Inductor | Unshielded | 100 uH | 10 % | 260 mA | 2.85 Ohms | 280 mA | - 40 C | + 125 C | 40 | 10 MHz | Standard | 2.5 mm | 3 mm | Ferrite | SDR0302 | Reel | |||||||
Mfr: SDR0302-271KL TTI: SDR0302-271KL Bourns Availability: 0In StockPower Inductors - SMD 270uH 10% SMD 0302 | 0In Stock | Power Inductor | Unshielded | 270 uH | 10 % | 150 mA | 8.6 Ohms | 170 mA | - 40 C | + 125 C | 45 | 7 MHz | Standard | 2.5 mm | 3 mm | Ferrite | SDR0302 | Reel | ||||||
Mfr: SDR0302-181KL TTI: SDR0302-181KL Bourns Availability: 0In StockPower Inductors - SMD 180uH 10% SMD 0302 | 0In Stock | Power Inductor | Unshielded | 180 uH | 10 % | 185 mA | 5 Ohms | 210 mA | - 40 C | + 125 C | 45 | 8.5 MHz | Standard | 2.5 mm | 3 mm | Ferrite | SDR0302 | Reel | ||||||
Mfr: SDR0302-2R7ML TTI: SDR0302-2R7ML Bourns Availability: 0In StockPower Inductors - SMD 2.7uH 20% SMD 0302 | 0In Stock | Power Inductor | Unshielded | 2.7 uH | 20 % | 1.5 A | 100 mOhms | 1.7 A | - 40 C | + 125 C | 22 | 72 MHz | Standard | 2.5 mm | 3 mm | Ferrite | SDR0302 | Reel | ||||||
0In Stock | Power Inductor | Unshielded | 12 uH | 20 % | 750 mA | 280 mOhms | 850 mA | - 40 C | + 125 C | 15 | 33 MHz | Standard | 2.5 mm | 3 mm | Ferrite | SDR0302 | Reel | |||||||
Mfr: SDR0302-470KL TTI: SDR0302-470KL Bourns Availability: 0In StockPower Inductors - SMD 47uH 10% SMD 0302 | 0In Stock | Power Inductor | Unshielded | 47 uH | 10 % | 360 mA | 1.27 Ohms | 400 mA | - 40 C | + 125 C | 23 | 17 MHz | Standard | 2.5 mm | 3 mm | Ferrite | SDR0302 | Reel | ||||||
Mfr: SDR0302-331KL TTI: SDR0302-331KL Bourns Availability: 0In StockPower Inductors - SMD 330uH 10% SMD 0302 | 0In Stock | Power Inductor | Unshielded | 330 uH | 10 % | 130 mA | 10 Ohms | 150 mA | - 40 C | + 125 C | 40 | 6 MHz | Standard | 2.5 mm | 3 mm | Ferrite | SDR0302 | Reel | ||||||
Mfr: SDR0302-4R7ML TTI: SDR0302-4R7ML Bourns Availability: 0In StockPower Inductors - SMD 4.7uH 20% SMD 0302 | 0In Stock | Power Inductor | Unshielded | 4.7 uH | 20 % | 1.2 A | 150 mOhms | 1.35 A | - 40 C | + 125 C | 18 | 45 MHz | Standard | 2.5 mm | 3 mm | Ferrite | SDR0302 | Reel | ||||||
Mfr: SDR0302-180ML TTI: SDR0302-180ML Bourns Availability: 0In StockPower Inductors - SMD 18uH 20% SMD 0302 | 0In Stock | Power Inductor | Unshielded | 18 uH | 20 % | 580 mA | 460 mOhms | 750 mA | - 40 C | + 125 C | 18 | 28 MHz | Standard | 2.5 mm | 3 mm | Ferrite | SDR0302 | Reel | ||||||
Mfr: SDR0302-330KL TTI: SDR0302-330KL Bourns Availability: 0In StockPower Inductors - SMD 33uH 10% SMD 0302 | 0In Stock | Power Inductor | Unshielded | 33 uH | 10 % | 420 mA | 850 mOhms | 500 mA | - 40 C | + 125 C | 20 | 18 MHz | Standard | 2.5 mm | 3 mm | Ferrite | SDR0302 | Reel |