SDE1006A - Power Inductors - SMD
36 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SDE1006A-680K TTI: SDE1006A-680K Bourns Availability: 800In StockPower Inductors - SMD 68uH 10% SMD 1006 AEC-Q200 | 800In Stock | Power Inductor | Unshielded | 68 uH | 10 % | 1.7 A | 220 mOhms | 1.7 A | - 40 C | + 125 C | 9.4 MHz | Standard | 10 mm | 9 mm | 5.4 mm | Ferrite | AEC-Q200 | SDE1006A | Reel | |||||
Mfr: SDE1006A-100M TTI: SDE1006A-100M Bourns Availability: 0In StockPower Inductors - SMD 10uH 20% SMD 1006 AEC-Q200 | 0In Stock | Power Inductor | Unshielded | 10 uH | 20 % | 4 A | 60 mOhms | 4 A | - 40 C | + 125 C | 25 MHz | Standard | 10 mm | 9 mm | 5.4 mm | Ferrite | AEC-Q200 | SDE1006A | Reel | |||||
Mfr: SDE1006A-821K TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - SMD 820uH 10% SMD 1006 AEC-Q200 | 0In Stock | Unshielded | 820 uH | 10 % | 500 mA | 2.55 Ohms | 500 mA | - 40 C | + 125 C | 2.2 MHz | Standard | 10 mm | 9 mm | 5.4 mm | Ferrite | AEC-Q200 | SDE1006A | Reel | ||||||
Mfr: SDE1006A-3R9M TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - SMD 3.9uH 20% SMD 1006 AEC-Q200 | 0In Stock | Unshielded | 3.9 uH | 20 % | 5.7 A | 27 mOhms | - 40 C | + 125 C | 40.6 MHz | Standard | 10 mm | 9 mm | 5.4 mm | Ferrite | AEC-Q200 | SDE1006A | Reel | |||||||
Mfr: SDE1006A-101K TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - SMD 100uH 10% SMD 1006 AEC-Q200 | 0In Stock | Power Inductor | Unshielded | 100 uH | 10 % | 1.4 A | 350 mOhms | 1.4 A | - 40 C | + 125 C | 7.3 MHz | Standard | 10 mm | 9 mm | 5.4 mm | Ferrite | AEC-Q200 | SDE1006A | Reel | |||||
Mfr: SDE1006A-471K TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - SMD 470uH 10% SMD 1006 AEC-Q200 | 0In Stock | Unshielded | 470 uH | 10 % | 650 mA | 1.48 Ohms | - 40 C | + 125 C | 3.3 MHz | Standard | 10 mm | 9 mm | 5.4 mm | Ferrite | AEC-Q200 | SDE1006A | Reel | |||||||
Mfr: SDE1006A-150M TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - SMD 15uH 20% SMD 1006 AEC-Q200 | 0In Stock | Power Inductor | Unshielded | 15 uH | 20 % | 3.6 A | 80 mOhms | 3.6 A | - 40 C | + 125 C | 19.8 MHz | Standard | 10 mm | 9 mm | 5.4 mm | Ferrite | AEC-Q200 | SDE1006A | Reel | |||||
Mfr: SDE1006A-391K TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - SMD 390uH 10% SMD 1006 AEC-Q200 | 0In Stock | Power Inductor | Unshielded | 390 uH | 10 % | 700 mA | 1.3 Ohms | 700 mA | - 40 C | + 125 C | 3.3 MHz | Standard | 10 mm | 9 mm | 5.4 mm | Ferrite | AEC-Q200 | SDE1006A | Reel | |||||
Mfr: SDE1006A-2R2M TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - SMD 2.2uH 20% SMD 1006 AEC-Q200 | 0In Stock | Unshielded | 2.2 uH | 20 % | 6.6 A | 21 mOhms | - 40 C | + 125 C | 57.7 MHz | Standard | 10 mm | 9 mm | 5.4 mm | Ferrite | AEC-Q200 | SDE1006A | Reel | |||||||
Mfr: SDE1006A-5R6M TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - SMD 5.6uH 20% SMD 1006 AEC-Q200 | 0In Stock | Power Inductor | Unshielded | 5.6 uH | 20 % | 5 A | 40 mOhms | 5 A | - 40 C | + 125 C | 35.6 MHz | Standard | 10 mm | 9 mm | 5.4 mm | Ferrite | AEC-Q200 | SDE1006A | Reel | |||||
Mfr: SDE1006A-681K TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - SMD 680uH 10% SMD 1006 AEC-Q200 | 0In Stock | Unshielded | 680 uH | 10 % | 550 mA | 2.25 Ohms | 550 mA | - 40 C | + 125 C | 2.8 MHz | Standard | 10 mm | 9 mm | 5.4 mm | Ferrite | AEC-Q200 | SDE1006A | Reel | ||||||
Mfr: SDE1006A-331K TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - SMD 330uH 10% SMD 1006 AEC-Q200 | 0In Stock | Power Inductor | Unshielded | 330 uH | 10 % | 750 mA | 1.15 Ohms | 750 mA | - 40 C | + 125 C | 4.3 MHz | Standard | 10 mm | 9 mm | 5.4 mm | Ferrite | AEC-Q200 | SDE1006A | Reel | |||||
Mfr: SDE1006A-330M TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - SMD 33uH 20% SMD 1006 AEC-Q200 | 0In Stock | Power Inductor | Unshielded | 33 uH | 20 % | 2.4 A | 120 mOhms | 2.4 A | - 40 C | + 125 C | 12.1 MHz | Standard | 10 mm | 9 mm | 5.4 mm | Ferrite | AEC-Q200 | SDE1006A | Reel | |||||
Mfr: SDE1006A-151K TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - SMD 150uH 10% SMD 1006 AEC-Q200 | 0In Stock | Unshielded | 150 uH | 10 % | 1.2 A | 470 mOhms | 1.2 A | - 40 C | + 125 C | 6.6 MHz | Standard | 10 mm | 9 mm | 5.4 mm | Ferrite | AEC-Q200 | SDE1006A | Reel | ||||||
Mfr: SDE1006A-271K TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - SMD 270uH 10% SMD 1006 AEC-Q200 | 0In Stock | Unshielded | 270 uH | 10 % | 850 mA | 970 mOhms | - 40 C | + 125 C | 4.3 MHz | Standard | 10 mm | 9 mm | 5.4 mm | Ferrite | AEC-Q200 | SDE1006A | Reel | |||||||
Mfr: SDE1006A-8R2M TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - SMD 8.2uH 20% SMD 1006 AEC-Q200 | 0In Stock | Unshielded | 8.2 uH | 20 % | 4.3 A | 48 mOhms | 4.3 A | - 40 C | + 125 C | 27.9 MHz | Standard | 10 mm | 9 mm | 5.4 mm | Ferrite | AEC-Q200 | SDE1006A | Reel | ||||||
Mfr: SDE1006A-560K TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - SMD 56uH 10% SMD 1006 AEC-Q200 | 0In Stock | Power Inductor | Unshielded | 56 uH | 10 % | 1.8 A | 190 mOhms | 1.8 A | - 40 C | + 125 C | 10.2 MHz | Standard | 10 mm | 9 mm | 5.4 mm | Ferrite | AEC-Q200 | SDE1006A | Reel | |||||
Mfr: SDE1006A-3R3M TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - SMD 3.3uH 20% SMD 1006 AEC-Q200 | 0In Stock | Power Inductor | Unshielded | 3.3 uH | 20 % | 6 A | 24 mOhms | 6 A | - 40 C | + 125 C | 48.8 MHz | Standard | 10 mm | 9 mm | 5.4 mm | Ferrite | AEC-Q200 | SDE1006A | Reel | |||||
Mfr: SDE1006A-561K TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - SMD 560uH 10% SMD 1006 AEC-Q200 | 0In Stock | Power Inductor | Unshielded | 560 uH | 10 % | 600 mA | 1.9 Ohms | 600 mA | - 40 C | + 125 C | 3.3 MHz | Standard | 10 mm | 9 mm | 5.4 mm | Ferrite | AEC-Q200 | SDE1006A | Reel | |||||
Mfr: SDE1006A-120M TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - SMD 12uH 20% SMD 1006 AEC-Q200 | 0In Stock | Unshielded | 12 uH | 20 % | 3.8 A | 70 mOhms | - 40 C | + 125 C | 23 MHz | Standard | 10 mm | 9 mm | 5.4 mm | Ferrite | AEC-Q200 | SDE1006A | Reel | |||||||
Mfr: SDE1006A-221K TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - SMD 220uH 10% SMD 1006 AEC-Q200 | 0In Stock | Unshielded | 220 uH | 10 % | 1 A | 730 mOhms | - 40 C | + 125 C | 5.3 MHz | Standard | 10 mm | 9 mm | 5.4 mm | Ferrite | AEC-Q200 | SDE1006A | Reel | |||||||
Mfr: SDE1006A-820K TTI: Not Assigned Bourns Availability: Not Available OnlinePower Inductors - SMD 82uH 10% SMD 1006 AEC-Q200 | Not Available Online | Power Inductor | Unshielded | 82 uH | 10 % | 1.6 A | 250 mOhms | 1.6 A | - 40 C | + 125 C | 8.8 MHz | Standard | 10 mm | 9 mm | 5.4 mm | Ferrite | AEC-Q200 | SDE1006A | Reel | |||||
Mfr: SDE1006A-390M TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - SMD 39uH 20% SMD 1006 AEC-Q200 | 0In Stock | Unshielded | 39 uH | 20 % | 2.1 A | 140 mOhms | - 40 C | + 125 C | 12 MHz | Standard | 10 mm | 9 mm | 5.4 mm | Ferrite | AEC-Q200 | SDE1006A | Reel | |||||||
Mfr: SDE1006A-121K TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - SMD 120uH 10% SMD 1006 AEC-Q200 | 0In Stock | Power Inductor | Unshielded | 120 uH | 10 % | 1.3 A | 400 mOhms | 1.3 A | - 40 C | + 125 C | 6.6 MHz | Standard | 10 mm | 9 mm | 5.4 mm | Ferrite | AEC-Q200 | SDE1006A | Reel | |||||
Mfr: SDE1006A-4R7M TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - SMD 4.7uH 20% SMD 1006 AEC-Q200 | 0In Stock | Unshielded | 4.7 uH | 20 % | 5.2 A | 36 mOhms | 5.2 A | - 40 C | + 125 C | 37.4 MHz | Standard | 10 mm | 9 mm | 5.4 mm | Ferrite | AEC-Q200 | SDE1006A | Reel |
- 1
- 2