SDCH - Power Inductors - SMD
91 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SDCH1V8040-102M-R TTI: SDCH1V8040-102M-R Eaton Electronics Availability: 1,000In StockPower Inductors - SMD 1000 UH 20% | 1,000In Stock | High Power Choke | 8040 metric | Semi-Shielded | 1 mH | 20 % | 370 mA | 3.335 Ohms | 420 mA | - 40 C | + 125 C | Standard | 8 mm | 8 mm | 4.2 mm | Ferrite | SDCH | Reel | ||||||
Mfr: SDCH1V5020-2R2M-R TTI: SDCH1V5020-2R2M-R Eaton Electronics Availability: 10,000In StockPower Inductors - SMD 2.2 UH 30% | 10,000In Stock | High Power Choke | 5020 metric | Semi-Shielded | 2.2 uH | 20 % | 3 A | 45 mOhms | 3.8 A | - 40 C | + 125 C | Standard | 5 mm | 5 mm | 2 mm | Ferrite | SDCH | Reel | ||||||
Mfr: SDCH1V5020-471M-R TTI: SDCH1V5020-471M-R Eaton Electronics Availability: 10,000In StockPower Inductors - SMD 470 UH 20% | 10,000In Stock | High Power Choke | 5020 metric | Semi-Shielded | 470 uH | 20 % | 210 mA | 7.36 Ohms | 260 mA | - 40 C | + 125 C | Standard | 5 mm | 5 mm | 2 mm | Ferrite | SDCH | Reel | ||||||
Mfr: SDCH1V5040-4R7M-R TTI: SDCH1V5040-4R7M-R Eaton Electronics Availability: 6,000In StockPower Inductors - SMD 4.7 UH 20% | 6,000In Stock | High Power Choke | 5040 metric | Semi-Shielded | 4.7 uH | 20 % | 3.1 A | 39 mOhms | 3.5 A | - 40 C | + 125 C | Standard | 5 mm | 5 mm | 4.1 mm | Ferrite | SDCH | Reel | ||||||
Mfr: SDCH1V5020-470M-R TTI: SDCH1V5020-470M-R Eaton Electronics Availability: 12,500In StockPower Inductors - SMD 47 UH 20% | 12,500In Stock | High Power Choke | 5020 metric | Semi-Shielded | 47 uH | 20 % | 750 mA | 610 mOhms | 820 mA | - 40 C | + 125 C | Standard | 5 mm | 5 mm | 2 mm | Ferrite | SDCH | Reel | ||||||
Mfr: SDCH1V5040-470M-R TTI: SDCH1V5040-470M-R Eaton Electronics Availability: 6,000In StockPower Inductors - SMD 47 UH 20% | 6,000In Stock | High Power Choke | 5040 metric | Semi-Shielded | 47 uH | 20 % | 1 A | 357 mOhms | 1.1 A | - 40 C | + 125 C | Standard | 5 mm | 5 mm | 4.1 mm | Ferrite | SDCH | Reel | ||||||
Mfr: SDCH1V5040-100M-R TTI: SDCH1V5040-100M-R Eaton Electronics Availability: 6,000In StockPower Inductors - SMD 10 UH 20% | 6,000In Stock | High Power Choke | 5040 metric | Semi-Shielded | 10 uH | 20 % | 2.2 A | 72 mOhms | 2.3 A | - 40 C | + 125 C | Standard | 5 mm | 5 mm | 4.1 mm | Ferrite | SDCH | Reel | ||||||
Mfr: SDCH1V5020-1R0N-R TTI: SDCH1V5020-1R0N-R Eaton Electronics Availability: 10,000In StockPower Inductors - SMD 1 UH 30% | 10,000In Stock | High Power Choke | 5020 metric | Semi-Shielded | 1 uH | 30 % | 4.2 A | 26 mOhms | 4.33 A | - 40 C | + 125 C | Standard | 5 mm | 5 mm | 2 mm | Ferrite | SDCH | Reel | ||||||
Mfr: SDCH1V6028-100M-R TTI: SDCH1V6028-100M-R Eaton Electronics Availability: 10,000In StockPower Inductors - SMD 10 UH 20% | 10,000In Stock | High Power Choke | 6028 metric | Semi-Shielded | 10 uH | 20 % | 2 A | 83 mOhms | 2.8 A | - 40 C | + 125 C | Standard | 6 mm | 6 mm | 3 mm | Ferrite | SDCH | Reel | ||||||
Mfr: SDCH1V5040-2R2M-R TTI: SDCH1V5040-2R2M-R Eaton Electronics Availability: 6,000In StockPower Inductors - SMD SDCH1V5040, 2.2uH, 4.9A, 2 PADS, SMT | 6,000In Stock | High Power Choke | 5040 metric | Semi-Shielded | 2.2 uH | 20 % | 4.2 A | 25 mOhms | 4.9 A | - 40 C | + 125 C | Standard | 5 mm | 5 mm | 4.1 mm | Ferrite | SDCH | Reel | ||||||
Mfr: SDCH1V5040-1R0N-R TTI: SDCH1V5040-1R0N-R Eaton Electronics Availability: 6,000In StockPower Inductors - SMD 1 UH 30% | 6,000In Stock | High Power Choke | 5040 metric | Semi-Shielded | 1 uH | 30 % | 4.7 A | 18 mOhms | 8 A | - 40 C | + 125 C | Standard | 5 mm | 5 mm | 4.1 mm | Ferrite | SDCH | Reel | ||||||
Mfr: SDCH1V5040-6R8M-R TTI: SDCH1V5040-6R8M-R Eaton Electronics Availability: 6,000In StockPower Inductors - SMD 6.8 UH 30% | 6,000In Stock | High Power Choke | 5040 metric | Semi-Shielded | 6.8 uH | 20 % | 2.8 A | 53 mOhms | 2.9 A | - 40 C | + 125 C | Standard | 5 mm | 5 mm | 4.1 mm | Ferrite | SDCH | Reel | ||||||
Mfr: SDCH1V5020-3R3M-R TTI: SDCH1V5020-3R3M-R Eaton Electronics Availability: 10,000In StockPower Inductors - SMD 3.3 UH 30% | 10,000In Stock | High Power Choke | 5020 metric | Semi-Shielded | 3.3 uH | 20 % | 2.5 A | 58 mOhms | 3.2 A | - 40 C | + 125 C | Standard | 5 mm | 5 mm | 2 mm | Ferrite | SDCH | Reel | ||||||
Mfr: SDCH1V5040-101M-R TTI: SDCH1V5040-101M-R Eaton Electronics Availability: 7,500In StockPower Inductors - SMD 100 UH 20% | 7,500In Stock | High Power Choke | 5040 metric | Semi-Shielded | 100 uH | 20 % | 650 mA | 633 mOhms | 750 mA | - 40 C | + 125 C | Standard | 5 mm | 5 mm | 4.1 mm | Ferrite | SDCH | Reel | ||||||
Mfr: SDCH1V6028-4R7M-R TTI: SDCH1V6028-4R7M-R Eaton Electronics Availability: 2,000In StockPower Inductors - SMD 4.7 NH 20% | 2,000In Stock | High Power Choke | 6028 metric | Semi-Shielded | 4.7 uH | 20 % | 3.1 A | 49 mOhms | 4 A | - 40 C | + 125 C | Standard | 6 mm | 6 mm | 3 mm | Ferrite | SDCH | Reel | ||||||
Mfr: SDCH1V6028-221M-R TTI: SDCH1V6028-221M-R Eaton Electronics Availability: 4,000In StockPower Inductors - SMD 220 NH 20% | 4,000In Stock | High Power Choke | 6028 metric | Semi-Shielded | 220 uH | 20 % | 500 mA | 1.495 Ohms | 550 mA | - 40 C | + 125 C | Standard | 6 mm | 6 mm | 3 mm | Ferrite | SDCH | Reel | ||||||
Mfr: SDCH1V5040-3R3M-R TTI: SDCH1V5040-3R3M-R Eaton Electronics Availability: 6,000In StockPower Inductors - SMD 3.3 UH 20% | 6,000In Stock | High Power Choke | 5040 metric | Semi-Shielded | 3.3 uH | 20 % | 4 A | 32 mOhms | 4.2 A | - 40 C | + 125 C | Standard | 5 mm | 5 mm | 4.1 mm | Ferrite | SDCH | Reel | ||||||
Mfr: SDCH1V5020-100M-R TTI: SDCH1V5020-100M-R Eaton Electronics Availability: 10,000In StockPower Inductors - SMD 10 UH 20% | 10,000In Stock | High Power Choke | 5020 metric | Semi-Shielded | 10 uH | 20 % | 1.3 A | 143 mOhms | 1.6 A | - 40 C | + 125 C | Standard | 5 mm | 5 mm | 2 mm | Ferrite | SDCH | Reel | ||||||
Mfr: SDCH1V6028-102M-R TTI: SDCH1V6028-102M-R Eaton Electronics Availability: 0In Stock4,000 On Order Expected 19-Nov-26 Power Inductors - SMD 1 MH 20% | 0In Stock4,000 On Order Expected 19-Nov-26 | High Power Choke | 6028 metric | Semi-Shielded | 1 mH | 20 % | 240 mA | 6.9 Ohms | 250 mA | - 40 C | + 125 C | Standard | 6 mm | 6 mm | 3 mm | Ferrite | SDCH | Reel | ||||||
Mfr: SDCH1V6045-102M-R TTI: SDCH1V6045-102M-R Eaton Electronics Availability: 0In Stock3,000 On Order Expected 18-Mar-27 Power Inductors - SMD 1000 UH 20% | 0In Stock3,000 On Order Expected 18-Mar-27 | High Power Choke | 6045 metric | Semi-Shielded | 1 mH | 20 % | 230 mA | 6.9 Ohms | 450 mA | - 40 C | + 125 C | Standard | 6 mm | 6 mm | 4.5 mm | Ferrite | SDCH | Reel | ||||||
Mfr: SDCH1V6028-101M-R TTI: SDCH1V6028-101M-R Eaton Electronics Availability: 0In StockPower Inductors - SMD 100 NH 20% | 0In Stock | High Power Choke | 6028 metric | Semi-Shielded | 100 uH | 20 % | 750 mA | 713 mOhms | 850 mA | - 40 C | + 125 C | Standard | 6 mm | 6 mm | 3 mm | Ferrite | SDCH | Reel | ||||||
Mfr: SDCH1V6028-470M-R TTI: SDCH1V6028-470M-R Eaton Electronics Availability: 0In StockPower Inductors - SMD 47 UH 20% | 0In Stock | High Power Choke | 6028 metric | Semi-Shielded | 47 uH | 20 % | 1.1 A | 410 mOhms | 1.4 A | - 40 C | + 125 C | Standard | 6 mm | 6 mm | 3 mm | Ferrite | SDCH | Reel | ||||||
Mfr: SDCH1V6028-1R5N-R TTI: SDCH1V6028-1R5N-R Eaton Electronics Availability: 0In StockPower Inductors - SMD 1.5 NH 30% | 0In Stock | High Power Choke | 6028 metric | Semi-Shielded | 1.5 uH | 30 % | 5.3 A | 21 mOhms | 7 A | - 40 C | + 125 C | Standard | 6 mm | 6 mm | 3 mm | Ferrite | SDCH | Reel | ||||||
Mfr: SDCH1V5020-680M-R TTI: Not Assigned Eaton Electronics Availability: 0In StockPower Inductors - SMD | 0In Stock | High Power Choke | 5020 metric | Semi-Shielded | 68 uH | 20 % | 550 mA | 725 mOhms | 590 mA | - 40 C | + 125 C | Standard | 5 mm | 5 mm | 2 mm | Ferrite | SDCH | Reel | ||||||
Mfr: SDCH1V5020-101M-R TTI: Not Assigned Eaton Electronics Availability: 0In StockPower Inductors - SMD | 0In Stock | High Power Choke | 5020 metric | Semi-Shielded | 100 uH | 20 % | 500 mA | 1.277 Ohms | 550 mA | - 40 C | + 125 C | Standard | 5 mm | 5 mm | 2 mm | Ferrite | SDCH | Reel |