SD6030 - Power Inductors - SMD
8 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SD6030-220-R TTI: SD6030-220-R Eaton Electronics Availability: 2,000In StockPower Inductors - SMD 22uH 0.9A 90mOhms | 2,000In Stock | Power Inductor | Shielded | 20.4 uH | 30 % | 1.57 A | 122 mOhms | 900 mA | - 40 C | + 125 C | Standard | 6 mm | 6 mm | 3 mm | Ferrite | SD6030 | Reel | |||||||
Mfr: SD6030-100-R TTI: SD6030-100-R Eaton Electronics Availability: 0In Stock4,000 On Order Expected 08-Oct-26 Power Inductors - SMD 10uH 1.3A 48mOhms | 0In Stock4,000 On Order Expected 08-Oct-26 | Power Inductor | Shielded | 9.3 uH | 30 % | 2.15 A | 65 mOhms | 1.3 A | - 40 C | + 125 C | Standard | 6 mm | 6 mm | 3 mm | Ferrite | SD6030 | Reel | |||||||
Mfr: SD6030-2R7-R TTI: SD6030-2R7-R Eaton Electronics Availability: 0In Stock2,000 On Order Expected 24-Aug-26 Power Inductors - SMD 2.7uH 6*6*3 IND | 0In Stock2,000 On Order Expected 24-Aug-26 | Power Inductor | Shielded | 2.7 uH | 30 % | 4.08 A | 18 mOhms | 2.6 A | - 40 C | + 125 C | Standard | 6 mm | 6 mm | 3 mm | Ferrite | SD6030 | Reel | |||||||
Mfr: SD6030-680-R TTI: SD6030-680-R Eaton Electronics Availability: 0In Stock4,000 On Order Expected 15-Sep-26 Power Inductors - SMD 68uH 0.52A 263mOhms | 0In Stock4,000 On Order Expected 15-Sep-26 | Power Inductor | Shielded | 65.6 uH | 30 % | 920 mA | 355 mOhms | 520 mA | - 40 C | + 125 C | Standard | 6 mm | 6 mm | 3 mm | Ferrite | SD6030 | Reel | |||||||
Mfr: SD6030-101-R TTI: SD6030-101-R Eaton Electronics Availability: 0In StockPower Inductors - SMD 100uH 0.42A 385mOhms | 0In Stock | Power Inductor | Shielded | 94.4 uH | 30 % | 760 mA | 520 mOhms | 420 mA | - 40 C | + 125 C | Standard | 6 mm | 6 mm | 3 mm | Ferrite | SD6030 | Reel | |||||||
Mfr: SD6030-3R3-R TTI: Not Assigned Eaton Electronics Availability: 0In StockPower Inductors - SMD 3.3uH 6*6*3 | 0In Stock | Power Inductor | Shielded | 3.3 uH | 30 % | 3.54 A | 24 mOhms | 2.4 A | - 40 C | + 125 C | Standard | 6 mm | 6 mm | 3 mm | Ferrite | SD6030 | Reel | |||||||
Mfr: SD6030-4R2-R TTI: Not Assigned Eaton Electronics Availability: 0In StockPower Inductors - SMD 4.2uH 2.2A 23mOhms | 0In Stock | Power Inductor | Shielded | 4.1 uH | 30 % | 3.11 A | 31 mOhms | 2.2 A | - 40 C | + 125 C | Standard | 6 mm | 6 mm | 3 mm | Ferrite | SD6030 | Reel | |||||||
Mfr: SD6030-440-R TTI: Not Assigned Eaton Electronics Availability: 0In StockPower Inductors - SMD 44uH 6*6*3 | 0In Stock | Shielded | 44 uH | 30 % | 1.1 A | 250 mOhms | - 40 C | + 85 C | Standard | 6 mm | 6 mm | 3 mm | SD6030 | Reel |