PQ2617BHA - Power Inductors - SMD
8 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: PQ2617BHA-100K TTI: PQ2617BHA-100K Bourns Availability: 525In StockPower Inductors - SMD 10uH 10% 28A AEC-Q200 GULL WING | 525In Stock | Power Inductor | Shielded | 10 uH | 10 % | 28 A | 2.5 mOhms | 17.6 A | - 40 C | + 155 C | 20 MHz | Standard | 27.9 mm | 19.8 mm | 19 mm | Ferrite | AEC-Q200 | PQ2617BHA | Tray | |||||
Mfr: PQ2617BHA-6R8K TTI: PQ2617BHA-6R8K Bourns Availability: 175In StockPower Inductors - SMD 6.8uH 10% 28A AEC-Q200 GULL WING | 175In Stock | Power Inductor | Shielded | 6.8 uH | 10 % | 28 A | 2.5 mOhms | 36.2 A | - 40 C | + 155 C | 25 MHz | Standard | 27.9 mm | 19.8 mm | 19 mm | Ferrite | AEC-Q200 | PQ2617BHA | Tray | |||||
Mfr: PQ2617BHA-330K TTI: PQ2617BHA-330K Bourns Availability: 300In StockPower Inductors - SMD 33uH 10% 28A AEC-Q200 GULL WING | 300In Stock | Power Inductor | Shielded | 33 uH | 10 % | 9.6 A | 2.5 mOhms | 5.9 A | - 40 C | + 155 C | 10 MHz | Standard | 27.9 mm | 19.8 mm | 19 mm | Ferrite | AEC-Q200 | PQ2617BHA | Tray | |||||
Mfr: PQ2617BHA-220K TTI: PQ2617BHA-220K Bourns Availability: 0In StockPower Inductors - SMD 22uH 10% 28A AEC-Q200 GULL WING | 0In Stock | Power Inductor | Shielded | 22 uH | 10 % | 28 A | 2.5 mOhms | 14 A | - 40 C | + 155 C | 15 MHz | Standard | 27.9 mm | 19.8 mm | 19 mm | Ferrite | AEC-Q200 | PQ2617BHA | Tray | |||||
Mfr: PQ2617BHA-150K TTI: PQ2617BHA-150K Bourns Availability: 0In StockPower Inductors - SMD 15uH 10% 28A AEC-Q200 GULL WING | 0In Stock | Power Choke | Shielded | 15 uH | 10 % | 28 A | 2.5 mOhms | 11 A | - 40 C | + 155 C | 16 MHz | Standard | 27.9 mm | 19.8 mm | 19 mm | Ferrite | AEC-Q200 | PQ2617BHA | Tray | |||||
Mfr: PQ2617BHA-4R7K TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - SMD 4.7uH 10% 28A AEC-Q200 GULL WING | 0In Stock | Power Choke | Shielded | 4.7 uH | 10 % | 28 A | 2.5 mOhms | 50.1 A | - 40 C | + 155 C | 30 MHz | Standard | 27.9 mm | 19.8 mm | 19 mm | Ferrite | AEC-Q200 | PQ2617BHA | Tray | |||||
Not Available Online | Power Choke | Shielded | 3.3 uH | 10 % | 28 A | 2.5 mOhms | 68.4 A | - 40 C | + 155 C | 40 MHz | Standard | 27.9 mm | 19.8 mm | 19 mm | Ferrite | AEC-Q200 | PQ2617BHA | Tray | ||||||
Not Available Online | 3.3 uH | PQ2617BHA |