PM5432 - Power Inductors - SMD
7 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: PM5432.103NLT TTI: PM5432.103NLT Pulse Electronics Availability: 750In StockPower Inductors - SMD 10uH 7A AEC-Q200 DCR=29.82mOhms 20% | 750In Stock | High Power Inductor | 6.8 mm x 6.6 mm x 6.0 mm | Shielded | 10 uH | 20 % | 7 A | 29.82 mOhms | 7.6 A | - 55 C | + 155 C | Standard | 6.8 mm | 6.6 mm | 6 mm | Composite | AEC-Q200 | PM5432 | Reel | |||||
Mfr: PM5432.223NLT TTI: Not Assigned Pulse Electronics Availability: 0In StockPower Inductors - SMD 22uH 5A AEC-Q200 DCR=60.63mOhms 20% | 0In Stock | High Power Inductor | 6.8 mm x 6.6 mm x 6.0 mm | Shielded | 22 uH | 20 % | 5 A | 60.63 mOhms | 5.6 A | - 55 C | + 155 C | Standard | 6.8 mm | 6.6 mm | 6 mm | Composite | AEC-Q200 | PM5432 | Reel | |||||
Mfr: PM5432.822NLT TTI: Not Assigned Pulse Electronics Availability: 0In StockPower Inductors - SMD 8.2uH 8A AEC-Q200 DCR=26.4mOhms 20% | 0In Stock | High Power Inductor | 6.8 mm x 6.6 mm x 6.0 mm | Shielded | 8.2 uH | 20 % | 8 A | 26.4 mOhms | 8.4 A | - 55 C | + 155 C | Standard | 6.8 mm | 6.6 mm | 6 mm | Composite | AEC-Q200 | PM5432 | Reel | |||||
Mfr: PM5432.472NLT TTI: Not Assigned Pulse Electronics Availability: 0In StockPower Inductors - SMD 4.7uH 10.5A AEC-Q200 DCR=14.4mOhms 20% | 0In Stock | High Power Inductor | 6.8 mm x 6.6 mm x 6.0 mm | Shielded | 4.7 uH | 20 % | 10.5 A | 14.4 mOhms | 10.5 A | - 55 C | + 155 C | Standard | 6.8 mm | 6.6 mm | 6 mm | Composite | AEC-Q200 | PM5432 | Reel | |||||
Mfr: PM5432.682NLT TTI: Not Assigned Pulse Electronics Availability: 0In StockPower Inductors - SMD 6.8uH 9A AEC-Q200 DCR=20.8mOhms 20% | 0In Stock | High Power Inductor | 6.8 mm x 6.6 mm x 6.0 mm | Shielded | 6.8 uH | 20 % | 9 A | 20.8 mOhms | 9.2 A | - 55 C | + 155 C | Standard | 6.8 mm | 6.6 mm | 6 mm | Composite | AEC-Q200 | PM5432 | Reel | |||||
Mfr: PM5432.153NLT TTI: Not Assigned Pulse Electronics Availability: 0In StockPower Inductors - SMD 15uH 6A AEC-Q200 DCR=43.75mOhms 20% | 0In Stock | High Power Inductor | 6.8 mm x 6.6 mm x 6.0 mm | Shielded | 15 uH | 20 % | 6 A | 43.75 mOhms | 5.8 A | - 55 C | + 155 C | Standard | 6.8 mm | 6.6 mm | 6 mm | Composite | AEC-Q200 | PM5432 | Reel | |||||
Mfr: PM5432.562NLT TTI: Not Assigned Pulse Electronics Availability: 0In StockPower Inductors - SMD 5.6uH 9.9A AEC-Q200 DCR=15.9mOhms 20% | 0In Stock | High Power Inductor | 6.8 mm x 6.6 mm x 6.0 mm | Shielded | 5.6 uH | 20 % | 9.9 A | 15.9 mOhms | 9.9 A | - 55 C | + 155 C | Standard | 6.8 mm | 6.6 mm | 6 mm | Composite | AEC-Q200 | PM5432 | Reel |