PM5430 - Power Inductors - SMD
3 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: PM5430.332NLT TTI: PM5430.332NLT Pulse Electronics Availability: 14,000In StockPower Inductors - SMD 3.3uH 6.6A AEC-Q200 DCR=28.6mOhms 20% | 14,000In Stock | High Power Inductor | 4.35 mm x 4.35 mm x 3 mm | Shielded | 3.3 uH | 20 % | 6.6 A | 28.6 mOhms | 5.5 A | - 55 C | + 155 C | Standard | 4 mm | 4 mm | 3.1 mm | Composite | AEC-Q200 | PM5430 | Reel | |||||
Mfr: PM5430.472NLT TTI: Not Assigned Pulse Electronics Availability: 0In StockPower Inductors - SMD 4.7uH 5.1A AEC-Q200 DCR=44.1mOhms 20% | 0In Stock | High Power Inductor | 4.35 mm x 4.35 mm x 3 mm | Shielded | 4.7 uH | 20 % | 5.1 A | 44.1 mOhms | 4.5 A | - 55 C | + 155 C | Standard | 4 mm | 4 mm | 3.1 mm | Composite | AEC-Q200 | PM5430 | Reel | |||||
Mfr: PM5430.682NLT TTI: Not Assigned Pulse Electronics Availability: 0In StockPower Inductors - SMD 6.8uH 3.9A AEC-Q200 DCR=74.1mOhms 20% | 0In Stock | High Power Inductor | 4.35 mm x 4.35 mm x 3 mm | Shielded | 6.8 uH | 20 % | 3.9 A | 74.1 mOhms | 3.6 A | - 55 C | + 155 C | Standard | 4 mm | 4 mm | 3.1 mm | Composite | AEC-Q200 | PM5430 | Reel |