PM54 - Power Inductors - SMD
35 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,500In Stock | Power Inductor | 5022 | Unshielded | 100 uH | 10 % | 520 mA | 700 mOhms | 680 mA | - 30 C | + 100 C | 20 | 9 MHz | Standard | 4.8 mm | 5.8 mm | Ferrite | PM54 | Reel | ||||||
Mfr: PM54-220M-RC TTI: PM54-220M-RC Bourns Availability: 1,500In Stock1,500 On Order Expected 24-Mar-27 Power Inductors - SMD 22uH 20% | 1,500In Stock1,500 On Order Expected 24-Mar-27 | Power Inductor | 5022 | Unshielded | 22 uH | 20 % | 1.11 A | 180 mOhms | 1.4 A | - 30 C | + 100 C | 30 | 19 MHz | Standard | 4.8 mm | 5.8 mm | Ferrite | PM54 | Reel | |||||
1,500In Stock | Power Inductor | Unshielded | 220 uH | 10 % | 350 mA | 1.57 Ohms | 350 mA | - 30 C | + 100 C | 20 | 5 MHz | Standard | 4.8 mm | 5.8 mm | Ferrite | PM54 | Reel | |||||||
Mfr: PM54-390L-RC TTI: PM54-390L-RC Bourns Availability: 930In StockCut Tape Power Inductors - SMD 39uH 15% | 930In Stock | Power Inductor | Unshielded | 39 uH | 15 % | 800 mA | 320 mOhms | 1 A | - 30 C | + 100 C | 24 | 15 MHz | Standard | 4.8 mm | 5.8 mm | Ferrite | PM54 | Cut Tape | ||||||
Mfr: PM54-330L-RC TTI: PM54-330L-RC Bourns Availability: 0In Stock3,000 On Order Expected 24-Mar-27 Power Inductors - SMD 33uH 15% | 0In Stock3,000 On Order Expected 24-Mar-27 | Power Inductor | 5022 | Unshielded | 33 uH | 20 % | 880 mA | 230 mOhms | 1.1 A | - 30 C | + 100 C | 24 | 16 MHz | Standard | 4.8 mm | 5.8 mm | Ferrite | PM54 | Reel | |||||
Mfr: PM54-100M-RC TTI: PM54-100M-RC Bourns Availability: 0In Stock3,000 On Order Expected 03-Mar-27 Power Inductors - SMD 10uH 20% | 0In Stock3,000 On Order Expected 03-Mar-27 | Power Inductor | 5022 | Unshielded | 10 uH | 20 % | 1.44 A | 100 mOhms | 2 A | - 30 C | + 100 C | 30 | 30 MHz | Standard | 4.8 mm | 5.8 mm | Ferrite | PM54 | Reel | |||||
0In Stock | Power Inductor | 5022 | Unshielded | 47 uH | 15 % | 720 mA | 370 mOhms | 1 A | - 30 C | + 100 C | 22 | 13 MHz | Standard | 4.8 mm | 5.8 mm | Ferrite | PM54 | Reel | ||||||
0In Stock | Power Inductor | Unshielded | 150 uH | 10 % | 400 mA | 1.1 Ohms | 540 mA | - 40 C | + 125 C | 20 | 8 MHz | Standard | 4.8 mm | 5.8 mm | Ferrite | PM54 | Reel | |||||||
0In Stock | Power Inductor | Unshielded | 15 uH | 20 % | 1.3 A | 140 mOhms | 1.6 A | - 30 C | + 100 C | 30 | 25 MHz | Standard | 4.8 mm | 5.8 mm | Ferrite | PM54 | Reel | |||||||
0In Stock | Power Inductor | Unshielded | 12 uH | 20 % | 1.4 A | 120 mOhms | 1.9 A | - 30 C | + 100 C | 30 | 27 MHz | Standard | 4.8 mm | 5.8 mm | Ferrite | PM54 | Reel | |||||||
0In Stock | 5022 | Unshielded | 18 uH | 20 % | 1.23 A | 150 mOhms | 1.5 A | - 30 C | + 100 C | 23 MHz | Standard | 4.8 mm | 5.8 mm | Ferrite | PM54 | Reel | ||||||||
0In Stock | Power Inductor | Unshielded | 180 uH | 10 % | 380 mA | 1.38 Ohms | 500 mA | - 30 C | + 100 C | 20 | 6 MHz | Standard | 4.8 mm | 5.8 mm | Ferrite | PM54 | Reel | |||||||
0In Stock | Power Inductor | Unshielded | 82 uH | 10 % | 580 mA | 600 mOhms | 750 mA | - 30 C | + 100 C | 20 | 10 MHz | Standard | 4.8 mm | 5.8 mm | Ferrite | PM54 | Reel | |||||||
0In Stock | Power Inductor | Unshielded | 27 uH | 20 % | 970 mA | 200 mOhms | 1.3 A | - 30 C | + 100 C | 28 | 17 MHz | Standard | 4.8 mm | 5.8 mm | Ferrite | PM54 | Reel | |||||||
0In Stock | Power Inductor | 5022 | Unshielded | 56 uH | 10 % | 680 mA | 420 mOhms | 900 mA | - 30 C | + 100 C | 22 | 12 MHz | Standard | 4.8 mm | 5.8 mm | Ferrite | PM54 | Reel | ||||||
0In Stock | 120 uH | 10 % | 480 mA | 930 mOhms | - 30 C | + 100 C | 8 MHz | Standard | 4.8 mm | 5.8 mm | PM54 | Reel | ||||||||||||
0In Stock | Power Inductor | 5022 | Unshielded | 68 uH | 10 % | 610 mA | 460 mOhms | 840 mA | - 30 C | + 100 C | 22 | 11 MHz | Standard | 4.8 mm | 5.8 mm | Ferrite | PM54 | Reel | ||||||
Mfr: PM54-221K-RC TTI: PM54-221K-RC. J.W. Miller Availability: 0In StockCut Tape Power Inductors - SMD 220 UH 10% | 0In Stock | Power Inductor | Unshielded | 220 uH | 10 % | 350 mA | 1.57 Ohms | 350 mA | - 30 C | + 100 C | 20 | 5 MHz | Standard | 4.8 mm | 4.8 mm | 5.8 mm | Ferrite | PM54 | Cut Tape | |||||
Not Available Online | Unshielded | 180 uH | 10 % | 380 mA | 1.38 Ohms | 6 MHz | Standard | 4.8 mm | 5.8 mm | PM54 | ||||||||||||||
Not Available Online | Unshielded | 220 uH | 10 % | 350 mA | 1.57 Ohms | 5 MHz | Standard | 4.8 mm | 5.8 mm | PM54 | Reel | |||||||||||||
Not Available Online | Unshielded | 10 uH | 20 % | 1.45 A | 100 mOhms | 30 MHz | Standard | 4.8 mm | 5.8 mm | PM54 | Reel | |||||||||||||
Mfr: PM54-180M-RC. TTI: Not Assigned J.W. Miller Availability: Not Available OnlinePower Inductors - SMD | Not Available Online | 18 uH | 20 % | PM54 | ||||||||||||||||||||
Not Available Online | Unshielded | 100 uH | 10 % | 520 mA | 700 mOhms | 9 MHz | Standard | 4.8 mm | 5.8 mm | PM54 | Reel | |||||||||||||
Not Available Online | Unshielded | 33 uH | 15 % | 880 mA | 230 mOhms | 16 MHz | Standard | 4.8 mm | 5.8 mm | PM54 | Reel | |||||||||||||
Not Available Online | Unshielded | 68 uH | 10 % | 610 mA | 460 mOhms | 11 MHz | Standard | 4.8 mm | 5.8 mm | PM54 | Reel |
- 1
- 2