PM5022S - Power Inductors - SMD
27 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: PM5022S-101M-RC TTI: PM5022S-101M-RC Bourns Availability: 4,750In StockPower Inductors - SMD 100uH 20% | 4,750In Stock | Power Inductor | Shielded | 100 uH | 20 % | 1.3 A | 207 mOhms | 2.6 A | - 40 C | + 125 C | 40 | 4.6 MHz | Standard | 18.3 mm | 14 mm | 6.8 mm | Ferrite | PM5022S | Reel | |||||
0In Stock | Power Inductor | Shielded | 33 uH | 20 % | 5 A | 75 mOhms | 5 A | - 40 C | + 125 C | 44 | 10 MHz | Standard | 18.3 mm | 14 mm | 6.8 mm | Ferrite | PM5022S | Reel | ||||||
Mfr: PM5022S-470M-RC TTI: Not Assigned Bourns Availability: Not Available OnlinePower Inductors - SMD 47uH 20% | Not Available Online | Power Inductor | Shielded | 47 uH | 20 % | 4 A | 97 mOhms | 4.2 A | - 40 C | + 125 C | 40 | 8 MHz | Standard | 18.3 mm | 14 mm | 6.8 mm | Ferrite | PM5022S | Reel | |||||
Mfr: PM5022S-220M-RC TTI: Not Assigned Bourns Availability: Not Available OnlinePower Inductors - SMD 22uH 20% | Not Available Online | Power Inductor | Shielded | 22 uH | 20 % | 6 A | 59 mOhms | 6.2 A | - 40 C | + 125 C | 51 | 16 MHz | Standard | 18.3 mm | 14 mm | 6.8 mm | Ferrite | PM5022S | Reel | |||||
0In Stock | High Power Choke | Shielded | 68 uH | 20 % | 3 A | 138 mOhms | Standard | 18.3 mm | 14 mm | 6.8 mm | Ferrite | PM5022S | Reel | |||||||||||
0In Stock | High Power Choke | Shielded | 150 uH | 20 % | 2.1 A | 293 mOhms | - 40 C | + 125 C | 39 | 4.3 MHz | Standard | 18.3 mm | 14 mm | 6.8 mm | Ferrite | PM5022S | Reel | |||||||
0In Stock | Power Inductor | Shielded | 330 uH | 20 % | 1.1 A | 780 mOhms | 1.4 A | - 40 C | + 125 C | 30 | 3 MHz | Standard | 18.3 mm | 14 mm | 6.8 mm | Ferrite | PM5022S | Reel | ||||||
0In Stock | High Power Choke | Shielded | 10 uH | 20 % | 8 A | 40 mOhms | Standard | 18.3 mm | 14 mm | 6.8 mm | Ferrite | PM5022S | Reel | |||||||||||
0In Stock | High Power Choke | Shielded | 470 uH | 20 % | 1.1 A | 1.08 Ohms | Standard | 18.3 mm | 14 mm | 6.8 mm | Ferrite | PM5022S | Reel | |||||||||||
0In Stock | High Power Choke | Shielded | 220 uH | 20 % | 1.9 A | 470 mOhms | 1.9 A | Standard | 18.3 mm | 14 mm | 6.8 mm | Ferrite | PM5022S | Reel | ||||||||||
0In Stock | High Power Choke | Shielded | 680 uH | 20 % | 960 mA | 1.4 Ohms | - 40 C | + 125 C | 19 | 2.1 MHz | Standard | 18.3 mm | 14 mm | 6.8 mm | Ferrite | PM5022S | Reel | |||||||
0In Stock | Power Inductor | Shielded | 1 mH | 20 % | 800 mA | 2.01 Ohms | 900 mA | - 40 C | + 125 C | 46 | 1.5 MHz | Standard | 18.3 mm | 14 mm | 6.8 mm | Ferrite | PM5022S | Reel | ||||||
0In Stock | High Power Choke | Shielded | 15 uH | 20 % | 7 A | 48 mOhms | Standard | 18.3 mm | 14 mm | 6.8 mm | Ferrite | PM5022S | Reel | |||||||||||
Mfr: PM5022S-471M TTI: Not Assigned J.W. Miller Availability: Not Available OnlinePower Inductors - SMD 470uH 20% | Not Available Online | High Power Choke | Shielded | 470 uH | 20 % | 1.1 A | 1.08 Ohms | Standard | 18.3 mm | 14 mm | 6.8 mm | Ferrite | PM5022S | |||||||||||
Mfr: PM5022S-680M TTI: Not Assigned J.W. Miller Availability: Not Available OnlinePower Inductors - SMD 68uH 20% | Not Available Online | High Power Choke | Shielded | 68 uH | 20 % | 2.1 A | 138 mOhms | Standard | 18.3 mm | 14 mm | 6.8 mm | Ferrite | PM5022S | |||||||||||
Mfr: PM5022S-470M TTI: Not Assigned J.W. Miller Availability: Not Available OnlinePower Inductors - SMD 47uH 20% | Not Available Online | High Power Choke | Shielded | 47 uH | 20 % | 2.5 A | 97 mOhms | Standard | 18.3 mm | 14 mm | 6.8 mm | Ferrite | PM5022S | |||||||||||
Mfr: PM5022S-681M TTI: Not Assigned Bourns Availability: Not Available OnlinePower Inductors - SMD 680uH 20% | Not Available Online | High Power Choke | Shielded | 680 uH | 20 % | 960 mA | 1.4 Ohms | Standard | 18.3 mm | 14 mm | 6.8 mm | Ferrite | PM5022S | |||||||||||
Mfr: PM5022S-331M TTI: Not Assigned Bourns Availability: Not Available OnlinePower Inductors - SMD 330uH 20% | Not Available Online | High Power Choke | Shielded | 330 uH | 20 % | 1.1 A | 780 mOhms | Standard | 18.3 mm | 14 mm | 6.8 mm | Ferrite | PM5022S | |||||||||||
Mfr: PM5022S-150M TTI: Not Assigned Bourns Availability: Not Available OnlinePower Inductors - SMD 15uH 20% | Not Available Online | High Power Choke | Shielded | 15 uH | 20 % | 4.3 A | 48 mOhms | Standard | 18.3 mm | 14 mm | 6.8 mm | Ferrite | PM5022S | |||||||||||
Mfr: PM5022S-101M TTI: Not Assigned Bourns Availability: Not Available OnlinePower Inductors - SMD 100uH 20% | Not Available Online | High Power Choke | Shielded | 100 uH | 20 % | 207 mOhms | Standard | 18.3 mm | 14 mm | 6.8 mm | Ferrite | PM5022S | ||||||||||||
Mfr: PM5022S-220M TTI: Not Assigned Bourns Availability: Not Available OnlinePower Inductors - SMD 22uH 20% | Not Available Online | High Power Choke | Unshielded | 22 uH | 20 % | 3.6 A | 59 mOhms | Standard | 18.3 mm | 14 mm | 6.8 mm | Ferrite | PM5022S | |||||||||||
Mfr: PM5022S-102M TTI: Not Assigned J.W. Miller Availability: Not Available OnlinePower Inductors - SMD 1000uH 20% | Not Available Online | High Power Choke | Shielded | 1 mH | 20 % | 800 mA | 2.01 Ohms | Standard | 18.3 mm | 14 mm | 6.8 mm | Ferrite | PM5022S | |||||||||||
Mfr: PM5022S-330M TTI: Not Assigned Bourns Availability: Not Available OnlinePower Inductors - SMD 33uH 20% | Not Available Online | High Power Choke | Shielded | 33 uH | 20 % | 3 A | 75 mOhms | Standard | 18.3 mm | 14 mm | 6.8 mm | Ferrite | PM5022S | |||||||||||
Mfr: PM5022S-221M TTI: Not Assigned Bourns Availability: Not Available OnlinePower Inductors - SMD 220uH 20% | Not Available Online | High Power Choke | Unshielded | 220 uH | 20 % | 1.9 A | 470 mOhms | Standard | 18.3 mm | 14 mm | 6.8 mm | Ferrite | PM5022S | |||||||||||
Mfr: PM5022S-151M TTI: Not Assigned J.W. Miller Availability: Not Available OnlinePower Inductors - SMD 150uH 20% | Not Available Online | High Power Choke | Shielded | 150 uH | 20 % | 2.1 A | 293 mOhms | Standard | 18.3 mm | 14 mm | 6.8 mm | Ferrite | PM5022S |
- 1
- 2