PM4345 - Power Inductors - SMD
20 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: PM4345.103NLT TTI: PM4345.103NLT Pulse Electronics Availability: 3,000In StockPower Inductors - SMD 10uH 2.3A 2mm +/-20% AEC-Q200 | 3,000In Stock | High Power Inductor | 6 mm x 5.4 mm x 2 mm | Shielded | 10 uH | 20 % | 2.3 A | 199 mOhms | 3.4 A | - 55 C | + 125 C | Standard | 6 mm | 5.4 mm | 2 mm | AEC-Q200 | PM4345 | Reel | ||||||
Mfr: PM4345.153NLT TTI: PM4345.153NLT Pulse Electronics Availability: 0In StockPower Inductors - SMD 15uH 1.9A 2mm +/-20% AEC-Q200 | 0In Stock | High Power Inductor | 6 mm x 5.4 mm x 2 mm | Shielded | 15 uH | 20 % | 1.9 A | 270 mOhms | 2.8 A | - 55 C | + 125 C | Standard | 6 mm | 5.4 mm | 2 mm | AEC-Q200 | PM4345 | Reel | ||||||
Mfr: PM4345.102NLT TTI: Not Assigned Pulse Electronics Availability: 0In StockPower Inductors - SMD 1uH 7A 2mm +/-20% AEC-Q200 | 0In Stock | High Power Inductor | 6 mm x 5.4 mm x 2 mm | Shielded | 1 uH | 20 % | 7 A | 20 mOhms | 13.7 A | - 55 C | + 125 C | Standard | 6 mm | 5.4 mm | 2 mm | AEC-Q200 | PM4345 | Reel | ||||||
Mfr: PM4345.222NLT TTI: Not Assigned Pulse Electronics Availability: 0In StockPower Inductors - SMD 2.2uH 4.2A 2mm AEC-Q200 +/-20% | 0In Stock | High Power Inductor | 6 mm x 5.4 mm x 2 mm | Shielded | 2.2 uH | 20 % | 4.2 A | 50 mOhms | 9 A | - 55 C | + 125 C | Standard | 6 mm | 5.4 mm | 2 mm | AEC-Q200 | PM4345 | Reel | ||||||
Mfr: PM4345.682NLT TTI: Not Assigned Pulse Electronics Availability: 0In StockPower Inductors - SMD 6.8uH 2.4A 2mm AEC-Q200 +/-20% | 0In Stock | High Power Inductor | 6 mm x 5.4 mm x 2 mm | Shielded | 6.8 uH | 20 % | 2.4 A | 150 mOhms | 3.8 A | - 55 C | + 125 C | Standard | 6 mm | 5.4 mm | 2 mm | AEC-Q200 | PM4345 | Reel | ||||||
Mfr: PM4345.122NLT TTI: Not Assigned Pulse Electronics Availability: 0In StockPower Inductors - SMD 1.2uH 6.2A 2mm AEC-Q200 +/-20% | 0In Stock | High Power Inductor | Shielded | 1.2 uH | 20 % | 6.2 A | 28 mOhms | 11 A | - 55 C | + 125 C | Standard | 6 mm | 5.4 mm | 2 mm | AEC-Q200 | PM4345 | Reel | |||||||
Mfr: PM4345.561NLT TTI: Not Assigned Pulse Electronics Availability: 0In StockPower Inductors - SMD 0.56uH 10.7A 2mm AEC-Q200 +/-20% | 0In Stock | High Power Inductor | Shielded | 560 nH | 20 % | 10.7 A | 11.2 mOhms | 15 A | - 55 C | + 125 C | Standard | 6 mm | 5.4 mm | 2 mm | AEC-Q200 | PM4345 | Reel | |||||||
Mfr: PM4345.822NLT TTI: Not Assigned Pulse Electronics Availability: 0In StockPower Inductors - SMD 8.2Uh 2.3A 2mm AEC-Q200 +/-20% | 0In Stock | High Power Inductor | Shielded | 8.2 uH | 20 % | 2.3 A | 171 mOhms | 3.5 A | - 55 C | + 125 C | Standard | 6 mm | 5.4 mm | 2 mm | AEC-Q200 | PM4345 | Reel | |||||||
Mfr: PM4345.223NLT TTI: Not Assigned Pulse Electronics Availability: 0In StockPower Inductors - SMD 22uH 1.5A 2mm +/-20% AEC-Q200 | 0In Stock | High Power Inductor | Shielded | 22 uH | 20 % | 1.5 A | 390 mOhms | 1.8 A | - 55 C | + 125 C | Standard | 6 mm | 5.4 mm | 2 mm | AEC-Q200 | PM4345 | Reel | |||||||
Mfr: PM4345.241NLT TTI: Not Assigned Pulse Electronics Availability: 0In StockPower Inductors - SMD 0.24uH 13A 2mm AEC-Q200 +/-20% | 0In Stock | High Power Inductor | Shielded | 240 nH | 20 % | 13 A | 7 mOhms | 23 A | - 55 C | + 125 C | Standard | 6 mm | 5.4 mm | 2 mm | AEC-Q200 | PM4345 | Reel | |||||||
Mfr: PM4345.331NLT TTI: Not Assigned Pulse Electronics Availability: 0In StockPower Inductors - SMD 0.33uH 12A 2mm AEC-Q200 +/-20% | 0In Stock | High Power Inductor | 6 mm x 5.4 mm x 2 mm | Shielded | 330 nH | 20 % | 12 A | 7.3 mOhms | 21.3 A | - 55 C | + 125 C | Standard | 6 mm | 5.4 mm | 2 mm | AEC-Q200 | PM4345 | Reel | ||||||
Mfr: PM4345.472NLT TTI: Not Assigned Pulse Electronics Availability: 0In StockPower Inductors - SMD 4.7uH 2.8A 2mm AEC-Q200 +/-20% | 0In Stock | High Power Inductor | 6 mm x 5.4 mm x 2 mm | Shielded | 4.7 uH | 20 % | 2.8 A | 116 mOhms | 5 A | - 55 C | + 125 C | Standard | 6 mm | 5.4 mm | 2 mm | AEC-Q200 | PM4345 | Reel | ||||||
Mfr: PM4345.332NLT TTI: Not Assigned Pulse Electronics Availability: 0In StockPower Inductors - SMD 3.3uH 3.3A 2mm AEC-Q200 +/-20% | 0In Stock | High Power Inductor | Shielded | 3.3 uH | 20 % | 3.3 A | 76 mOhms | 7.3 A | - 55 C | + 125 C | Standard | 6 mm | 5.4 mm | 2 mm | AEC-Q200 | PM4345 | Reel | |||||||
Mfr: PM4345.471NLT TTI: Not Assigned Pulse Electronics Availability: 0In StockPower Inductors - SMD 0.47uH 11.5A 2mm AEC-Q200 +/-20% | 0In Stock | High Power Inductor | Shielded | 470 nH | 20 % | 11.5 A | 8.6 mOhms | 18 A | - 55 C | + 125 C | Standard | 6 mm | 5.4 mm | 2 mm | AEC-Q200 | PM4345 | Reel | |||||||
Mfr: PM4345.681NLT TTI: Not Assigned Pulse Electronics Availability: 0In StockPower Inductors - SMD 0.68uH 10A 2mm AEC-Q200 +/-20% | 0In Stock | High Power Inductor | Shielded | 680 nH | 20 % | 10 A | 12.4 mOhms | 12.8 A | - 55 C | + 125 C | Standard | 6 mm | 5.4 mm | 2 mm | AEC-Q200 | PM4345 | Reel | |||||||
Mfr: PM4345.562NLT TTI: Not Assigned Pulse Electronics Availability: 0In StockPower Inductors - SMD 5.6uH 2.5A 2mm AEC-Q200 +/-20% | 0In Stock | High Power Inductor | Shielded | 5.6 uH | 20 % | 2.5 A | 122 mOhms | 4 A | - 55 C | + 125 C | Standard | 6 mm | 5.4 mm | 2 mm | AEC-Q200 | PM4345 | Reel | |||||||
Mfr: PM4345.101NLT TTI: Not Assigned Pulse Electronics Availability: 0In StockPower Inductors - SMD 0.1uH 18A 2mm +/-20% AEC-Q200 | 0In Stock | High Power Inductor | Shielded | 100 nH | 20 % | 18 A | 4 mOhms | 45 A | - 55 C | + 125 C | Standard | 6 mm | 5.4 mm | 2 mm | AEC-Q200 | PM4345 | Reel | |||||||
Mfr: PM4345.221NLT TTI: Not Assigned Pulse Electronics Availability: 0In StockPower Inductors - SMD 0.22uH 15A 2mm AEC-Q200 +/-20% | 0In Stock | High Power Inductor | Shielded | 220 nH | 20 % | 15 A | 5.5 mOhms | 25 A | - 55 C | + 125 C | Standard | 6 mm | 5.4 mm | 2 mm | AEC-Q200 | PM4345 | Reel | |||||||
Mfr: PM4345.151NLT TTI: Not Assigned Pulse Electronics Availability: 0In StockPower Inductors - SMD 0.15uH 16A 2mm AEC-Q200 +/-20% | 0In Stock | High Power Inductor | Shielded | 150 nH | 20 % | 16 A | 4.6 mOhms | 27 A | - 55 C | + 125 C | Standard | 6 mm | 5.4 mm | 2 mm | AEC-Q200 | PM4345 | Reel | |||||||
Mfr: PM4345.152NLT TTI: Not Assigned Pulse Electronics Availability: 0In StockPower Inductors - SMD 1.5uH 5.5A 2mm AEC-Q200 +/-20% | 0In Stock | High Power Inductor | Shielded | 1.5 uH | 20 % | 5.5 A | 30.5 mOhms | 9.8 A | - 55 C | + 125 C | Standard | 6 mm | 5.4 mm | 2 mm | AEC-Q200 | PM4345 | Reel |