PM43 - Power Inductors - SMD
48 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,500In Stock | Power Inductor | Unshielded | 15 uH | 20 % | 920 mA | 235 mOhms | 1.4 A | - 30 C | + 100 C | 28 | 29 MHz | Standard | 4.5 mm | 4 mm | 3.2 mm | Ferrite | PM43 | Reel | ||||||
1,500In Stock | Power Inductor | Unshielded | 22 uH | 20 % | 760 mA | 378 mOhms | 1.2 A | - 30 C | + 100 C | 25 | 24 MHz | Standard | 4.5 mm | 4 mm | 3.2 mm | Ferrite | PM43 | Reel | ||||||
1,500In Stock | Power Inductor | Unshielded | 10 uH | 20 % | 1.15 A | 182 mOhms | 1.7 A | - 30 C | + 100 C | 28 | 35 MHz | Standard | 4.5 mm | 4 mm | 3.2 mm | Ferrite | PM43 | Reel | ||||||
1,500In Stock | Power Inductor | Unshielded | 68 uH | 10 % | 460 mA | 1.12 Ohms | 680 mA | - 30 C | + 100 C | 20 | 13 MHz | Standard | 4.5 mm | 4 mm | 3.2 mm | Ferrite | PM43 | Reel | ||||||
Mfr: PM43-470K-RC TTI: PM43-470K-RC Bourns Availability: 1,190In StockCut Tape Power Inductors - SMD 47uH 10% | 1,190In Stock | Power Inductor | Unshielded | 47 uH | 10 % | 540 mA | 844 mOhms | 780 mA | - 30 C | + 100 C | 20 | 15 MHz | Standard | 4.5 mm | 4 mm | 3.2 mm | Ferrite | PM43 | Cut Tape | |||||
Mfr: PM43-470K-RC TTI: PM43-470K-RC. J.W. Miller Availability: 1,190In StockCut Tape Power Inductors - SMD 47 UH 10% | 1,190In Stock | Power Inductor | Unshielded | 47 uH | 10 % | 540 mA | 844 mOhms | 780 mA | - 30 C | + 100 C | 20 | 15 MHz | Standard | 4.5 mm | 4 mm | 3.2 mm | Ferrite | PM43 | Cut Tape | |||||
Mfr: PM43-4R7M-RC TTI: PM43-4R7M-RC Bourns Availability: 0In Stock1,500 On Order Expected 11-Jan-27 Power Inductors - SMD 4.7uH 20% | 0In Stock1,500 On Order Expected 11-Jan-27 | Power Inductor | Unshielded | 4.7 uH | 20 % | 1.7 A | 109 mOhms | 2.6 A | - 30 C | + 100 C | 28 | 49 MHz | Standard | 4.5 mm | 4 mm | 3.2 mm | Ferrite | PM43 | Reel | |||||
0In Stock | Power Inductor | Unshielded | 33 uH | 10 % | 640 mA | 540 mOhms | 990 mA | - 30 C | + 100 C | 23 | 19 MHz | Standard | 4.5 mm | 4 mm | 3.2 mm | Ferrite | PM43 | Reel | ||||||
0In Stock | Power Inductor | Unshielded | 18 uH | 20 % | 840 mA | 338 mOhms | 1.3 A | - 30 C | + 100 C | 25 | 27 MHz | Standard | 4.5 mm | 4 mm | 3.2 mm | Ferrite | PM43 | Reel | ||||||
0In Stock | Unshielded | 2.2 uH | 20 % | 2.6 A | 72 mOhms | 3.9 A | - 30 C | + 100 C | 76 MHz | Standard | 4.5 mm | 4 mm | 3.2 mm | Ferrite | PM43 | Reel | ||||||||
0In Stock | Power Inductor | Unshielded | 5.6 uH | 20 % | 1.6 A | 126 mOhms | 1.6 A | - 30 C | + 100 C | 28 | 43 MHz | Standard | 4.5 mm | 4 mm | 3.2 mm | Ferrite | PM43 | Reel | ||||||
0In Stock | Power Inductor | Unshielded | 56 uH | 10 % | 420 mA | 937 mOhms | 740 mA | - 30 C | + 100 C | 20 | 14 MHz | Standard | 4.5 mm | 4 mm | 3.2 mm | Ferrite | PM43 | Reel | ||||||
0In Stock | Unshielded | 27 uH | 20 % | 710 mA | 522 mOhms | 21 MHz | Standard | 4.5 mm | 4 mm | 3.2 mm | PM43 | Reel | ||||||||||||
0In Stock | Unshielded | 1.4 uH | 20 % | 3.3 A | 57 mOhms | 101 MHz | Standard | 4.5 mm | 4 mm | 3.2 mm | PM43 | Reel | ||||||||||||
0In Stock | Power Inductor | Unshielded | 3.9 uH | 20 % | 1.98 A | 94 mOhms | 2.7 A | - 30 C | + 100 C | 28 | 53 MHz | Standard | 4.5 mm | 4 mm | 3.2 mm | Ferrite | PM43 | Reel | ||||||
0In Stock | 1.8 uH | 20 % | 1.95 A | 64 mOhms | 92 MHz | Standard | 4.5 mm | 4 mm | 3.2 mm | PM43 | Reel | |||||||||||||
0In Stock | 1812 (4532 metric) | 27 uH | 77 mOhms | Standard | 3.2 mm | 4.5 mm | PM43 | Reel | ||||||||||||||||
0In Stock | Unshielded | 6.8 uH | 20 % | 1.41 A | 132 mOhms | 41 MHz | Standard | 4.5 mm | 4 mm | 3.2 mm | PM43 | Reel | ||||||||||||
0In Stock | Power Inductor | Unshielded | 3.3 uH | 20 % | 2.15 A | 87 mOhms | 3 A | - 30 C | + 100 C | 28 | 63 MHz | Standard | 4.5 mm | 4 mm | 3.2 mm | Ferrite | PM43 | Reel | ||||||
0In Stock | Unshielded | 2.7 uH | 20 % | 2.43 A | 79 mOhms | 66 MHz | Standard | 4.5 mm | 4 mm | 3.2 mm | PM43 | Reel | ||||||||||||
0In Stock | Unshielded | 39 uH | 10 % | 590 mA | 587 mOhms | - 30 C | + 100 C | 18 MHz | Standard | 4.5 mm | 4 mm | 3.2 mm | PM43 | Reel | ||||||||||
0In Stock | Unshielded | 8.2 uH | 20 % | 1.26 A | 147 mOhms | 35 MHz | Standard | 4.5 mm | 4 mm | 3.2 mm | PM43 | Reel | ||||||||||||
0In Stock | Power Inductor | Unshielded | 12 uH | 20 % | 1.05 A | 210 mOhms | 1.6 A | - 30 C | + 100 C | 28 | 32 MHz | Standard | 4.5 mm | 4 mm | 3.2 mm | Ferrite | PM43 | Reel | ||||||
0In Stock | Power Inductor | Unshielded | 1 uH | 20 % | 3.8 A | 49 mOhms | 5.5 A | - 30 C | + 100 C | 28 | 113 MHz | Standard | 4.5 mm | 4 mm | 3.2 mm | Ferrite | PM43 | Reel | ||||||
Not Available Online | 1812 (4532 metric) | Unshielded | 3.3 uH | 20 % | 2.15 A | 87 mOhms | 63 MHz | Standard | 3.2 mm | 4.5 mm | PM43 |
- 1
- 2