PG1096 - Power Inductors - SMD
11 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: PG1096.183NLT TTI: PG1096.183NLT Pulse Electronics Availability: 180In StockPower Inductors - SMD Power Inductor 16uH, 20%, 18.5A, 100kHz | 180In Stock | Power Choke Coil | 26 mm x 26 mm x 14.8 mm | Shielded | 16 uH | 20 % | 18.5 A | 5 mOhms | 21 A | - 40 C | + 130 C | Standard | 26 mm | 26 mm | 14.8 mm | PG1096 | Reel | |||||||
Mfr: PG1096.223NLT TTI: PG1096.223NLT Pulse Electronics Availability: 0In StockPower Inductors - SMD PG1096NL 26x26mm 19.5uH 17A 5.5mOhms | 0In Stock | Power Choke Coil | 26 mm x 26 mm x 14.8 mm | Shielded | 19.5 uH | 20 % | 17 A | 5.5 mOhms | 19 A | - 40 C | + 130 C | Standard | 26 mm | 26 mm | 14.8 mm | PG1096 | Reel | |||||||
Mfr: PG1096.333NLT TTI: PG1096.333NLT Pulse Electronics Availability: 0In StockPower Inductors - SMD PG1096NL 26x26mm 29.5uH13.5A 10.5mOhm | 0In Stock | Power Choke Coil | 26 mm x 26 mm x 14.8 mm | Shielded | 29.5 uH | 20 % | 13.5 A | 10.5 mOhms | 15.5 A | - 40 C | + 130 C | Standard | 26 mm | 26 mm | 14.8 mm | PG1096 | Reel | |||||||
Mfr: PG1096.683NLT TTI: Not Assigned Pulse Electronics Availability: Not Available OnlinePower Inductors - SMD PG1096NL 26x26mm 61uH 9.5A 15mOhms | Not Available Online | Power Choke Coil | 26 mm x 26 mm x 14.8 mm | Shielded | 61 uH | 20 % | 9.5 A | 15 mOhms | 11 A | - 40 C | + 130 C | Standard | 26 mm | 26 mm | 14.8 mm | PG1096 | Reel | |||||||
Mfr: PG1096.473NLT TTI: Not Assigned Pulse Electronics Availability: Not Available OnlinePower Inductors - SMD PG1096NL 26x26mm 42.3uH 11A 12.5mOhms | Not Available Online | Power Choke Coil | 26 mm x 26 mm x 14.8 mm | Shielded | 42.3 uH | 20 % | 11 A | 12.5 mOhms | 13 A | - 40 C | + 130 C | Standard | 26 mm | 26 mm | 14.8 mm | PG1096 | Reel | |||||||
Mfr: PG1096.682NLT TTI: Not Assigned Pulse Electronics Availability: 0In StockPower Inductors - SMD PG1096NL 26x26mm 6uH 30A 2mOhms | 0In Stock | Power Choke Coil | 26 mm x 26 mm x 14.8 mm | Shielded | 6 uH | 20 % | 30 A | 2 mOhms | 35 A | - 40 C | + 130 C | Standard | 26 mm | 26 mm | 14.8 mm | PG1096 | Reel | |||||||
Mfr: PG1096.823NLT TTI: Not Assigned Pulse Electronics Availability: 0In StockPower Inductors - SMD PG1096NL 26x26mm 73.5uH 8.5A 22mOhms | 0In Stock | Power Choke Coil | 26 mm x 26 mm x 14.8 mm | Shielded | 73.5 uH | 20 % | 8.5 A | 22 mOhms | 10 A | - 40 C | + 130 C | Standard | 26 mm | 26 mm | 14.8 mm | PG1096 | Reel | |||||||
Mfr: PG1096.152NLT TTI: Not Assigned Pulse Electronics Availability: 0In StockPower Inductors - SMD PG1096NL 26x26mm 1.35uH 50A 0.85mOhms | 0In Stock | Power Choke Coil | 26 mm x 26 mm x 14.8 mm | Shielded | 1.35 uH | 20 % | 50 A | 850 uOhms | 65 A | - 40 C | + 130 C | Standard | 26 mm | 26 mm | 14.8 mm | PG1096 | Reel | |||||||
Mfr: PG1096.103NLT TTI: Not Assigned Pulse Electronics Availability: 0In StockPower Inductors - SMD PG1096NL 26x26mm 9uH 24.5A 3.15mOhms | 0In Stock | Power Choke Coil | 26 mm x 26 mm x 14.8 mm | Shielded | 9 uH | 20 % | 24.5 A | 3.15 mOhms | 28 A | - 40 C | + 130 C | Standard | 26 mm | 26 mm | 14.8 mm | PG1096 | Reel | |||||||
Mfr: PG1096.252NLT TTI: Not Assigned Pulse Electronics Availability: Not Available OnlinePower Inductors - SMD PG1096NL 26x26mm 2.25uH 45A 1.2mOhms | Not Available Online | Power Choke Coil | 26 mm x 26 mm x 14.8 mm | Shielded | 2.25 uH | 20 % | 45 A | 1.2 mOhms | 55 A | - 40 C | + 130 C | Standard | 26 mm | 26 mm | 14.8 mm | PG1096 | Reel | |||||||
Mfr: PG1096.472NLT TTI: Not Assigned Pulse Electronics Availability: 0In StockPower Inductors - SMD PG1096NL 26x26mm 4.2uH 35A 1.8mOhms | 0In Stock | Power Choke Coil | 26 mm x 26 mm x 14.8 mm | Shielded | 4.2 uH | 20 % | 35 A | 1.8 mOhms | 40 A | - 40 C | + 130 C | Standard | 26 mm | 26 mm | 14.8 mm | PG1096 | Reel |