PF0560NL - Power Inductors - SMD
2 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: PF0560.153NLT TTI: PF0560.153NLT Pulse Electronics Availability: 1,240In StockPower Inductors - SMD INDUCTOR PWR SHIELD 15UH SMD | 1,240In Stock | Power Inductor | 10.4 mm x 10.4 mm x 4 mm | Shielded | 1.5 uH | 30 % | 3.1 A | 50 mOhms | 3.6 A | - 40 C | + 125 C | 19 MHz | Standard | 10.4 mm | 10.4 mm | 4 mm | PF0560NL | Reel | ||||||
Mfr: PF0560.152NLT TTI: Not Assigned Pulse Electronics Availability: 0In StockPower Inductors - SMD INDUCTOR PWR SHIELD 1.5UH SMD | 0In Stock | Power Inductor | Shielded | 15 uH | 30 % | 3.1 A | 50 mOhms | - 40 C | + 125 C | 19 MHz | Standard | 10.4 mm | 10.3 mm | 4 mm | PF0560NL | Reel |