PA4390 - Power Inductors - SMD
8 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: PA4390.151HLT TTI: PA4390.151HLT Pulse Electronics Availability: 300In StockPower Inductors - SMD 150 NH 15% | 300In Stock | Power Choke | 10 mm x 7 mm x 10 mm | Shielded | 150 nH | 15 % | 68 A | 185 uOhms | 80 A | - 40 C | + 130 C | Standard | 10 mm | 7 mm | 10 mm | PA4390 | Reel | |||||||
Mfr: PA4390.121HLT TTI: PA4390.121HLT Pulse Electronics Availability: 2,400In StockPower Inductors - SMD 120 NH 15% | 2,400In Stock | Power Inductor | 10 mm x 7 mm x 10 mm | Shielded | 120 nH | 15 % | 68 A | 185 uOhms | 94 A | - 40 C | + 130 C | Standard | 10 mm | 7 mm | 10 mm | PA4390 | Reel | |||||||
0In Stock | Power Choke | Shielded | 330 nH | 15 % | 32 A | 400 mOhms | 43 A | - 40 C | + 130 C | Standard | 10 mm | 6.5 mm | 9 mm | PA4390 | Reel | |||||||||
Mfr: PA4390.331HLT TTI: Not Assigned Pulse Electronics Availability: Not Available OnlinePower Inductors - SMD | Not Available Online | 330 nH | PA4390 | Reel | ||||||||||||||||||||
Mfr: PA4390.101HLT TTI: Not Assigned Pulse Electronics Availability: Not Available OnlinePower Inductors - SMD | Not Available Online | PA4390 | ||||||||||||||||||||||
Mfr: PA4390.331HL TTI: Not Assigned Pulse Electronics Availability: Not Available OnlinePower Inductors - SMD | Not Available Online | PA4390 | ||||||||||||||||||||||
Mfr: PA4390.121HL TTI: Not Assigned Pulse Electronics Availability: Not Available OnlinePower Inductors - SMD | Not Available Online | PA4390 | ||||||||||||||||||||||
Mfr: PA4390.151HL TTI: Not Assigned Pulse Electronics Availability: Not Available OnlinePower Inductors - SMD | Not Available Online | PA4390 |