PA4349.XXXANLT - Power Inductors - SMD
16 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: PA4349.472ANLT TTI: PA4349.472ANLT Pulse Electronics Availability: 320In StockPower Inductors - SMD 4.7uH 47A 13mm 20% SMT | 320In Stock | High Power Inductor | 24 mm x 22.3 mm x 13 mm | Shielded | 4.7 uH | 20 % | 47 A | 2.2 mOhms | 38 A | - 55 C | + 155 C | Standard | 24 mm | 22.3 mm | 13 mm | AEC-Q200 | PA4349.XXXANLT | Reel | ||||||
Mfr: PA4349.104ANLT TTI: PA4349.104ANLT Pulse Electronics Availability: 320In StockPower Inductors - SMD 100uH 11A 13mm 20% SMT | 320In Stock | High Power Inductor | 24 mm x 22.3 mm x 13 mm | Shielded | 100 uH | 20 % | 11 A | 40 mOhms | 9 A | - 55 C | + 155 C | Standard | 24 mm | 22.3 mm | 13 mm | AEC-Q200 | PA4349.XXXANLT | Reel | ||||||
Mfr: PA4349.103ANLT TTI: PA4349.103ANLT Pulse Electronics Availability: 0In Stock400 On Order Expected 17-Nov-26 Power Inductors - SMD 10uH 33A 13mm 20% SMT | 0In Stock400 On Order Expected 17-Nov-26 | High Power Inductor | 24 mm x 22.3 mm x 13 mm | Shielded | 10 uH | 20 % | 33 A | 4.15 mOhms | 28 A | - 55 C | + 155 C | Standard | 24 mm | 22.3 mm | 13 mm | AEC-Q200 | PA4349.XXXANLT | Reel | ||||||
Mfr: PA4349.223ANLT TTI: PA4349.223ANLT Pulse Electronics Availability: 0In StockPower Inductors - SMD 22uH 22A 13mm 20% SMT | 0In Stock | 1210 (3225 metric) | Shielded | 22 uH | 20 % | 22 A | 11 mOhms | 15 A | - 55 C | + 155 C | 23.5 mm | 22 mm | 12.6 mm | PA4349.XXXANLT | Reel | |||||||||
Mfr: PA4349.333ANLT TTI: PA4349.333ANLT Pulse Electronics Availability: 0In StockPower Inductors - SMD 33uH 19A 13mm 20% SMT | 0In Stock | High Power Inductor | 24 mm x 22.3 mm x 13 mm | Shielded | 33 uH | 20 % | 19 A | 15.4 mOhms | 12 A | - 55 C | + 155 C | Standard | 24 mm | 22.3 mm | 13 mm | AEC-Q200 | PA4349.XXXANLT | Reel | ||||||
0In Stock | High Power Inductor | 24 mm x 22.3 mm x 13 mm | Shielded | 47 uH | 20 % | 17 A | 20.8 mOhms | 12 A | - 55 C | + 155 C | Standard | 24 mm | 22.3 mm | 13 mm | AEC-Q200 | PA4349.XXXANLT | Reel | |||||||
Mfr: PA4349.332ANLT TTI: PA4349.332ANLT Pulse Electronics Availability: 0In StockPower Inductors - SMD 3.3uH 49A 13mm 20% SMT | 0In Stock | High Power Inductor | 24 mm x 22.3 mm x 13 mm | Shielded | 3.3 uH | 20 % | 49 A | 1.75 mOhms | 41 A | - 55 C | + 155 C | Standard | 24 mm | 22.3 mm | 13 mm | AEC-Q200 | PA4349.XXXANLT | Reel | ||||||
Mfr: PA4349.222ANLT TTI: PA4349.222ANLT Pulse Electronics Availability: 0In StockPower Inductors - SMD 2.2uH 58A 13mm 20% SMT | 0In Stock | 24 mm x 22.3 mm x 13 mm | Shielded | 2.2 uH | 20 % | 58 A | 1.25 mOhms | 48 A | - 55 C | + 155 C | Standard | 24 mm | 22.3 mm | 13 mm | PA4349.XXXANLT | Reel | ||||||||
Mfr: PA4349.683ANLT TTI: PA4349.683ANLT Pulse Electronics Availability: 0In StockPower Inductors - SMD 68uH 14A 13mm 20% SMT | 0In Stock | High Power Inductor | 24 mm x 22.3 mm x 13 mm | Shielded | 68 uH | 20 % | 14 A | 29.5 mOhms | 12 A | - 55 C | + 155 C | Standard | 24 mm | 22.3 mm | 13 mm | AEC-Q200 | PA4349.XXXANLT | Reel | ||||||
Mfr: PA4349.233ANLT TTI: Not Assigned Pulse Electronics Availability: 0In StockPower Inductors - SMD 23uH 22A 13mm 20% SMT | 0In Stock | 1210 (3225 metric) | Shielded | 23 uH | 20 % | 22 A | 11 mOhms | 15 A | - 55 C | + 155 C | 23.5 mm | 22 mm | 12.6 mm | PA4349.XXXANLT | Reel | |||||||||
Mfr: PA4349.682ANLT TTI: Not Assigned Pulse Electronics Availability: 0In StockPower Inductors - SMD 6.8uH 40A 13mm 20% SMT | 0In Stock | 1210 (3225 metric) | Shielded | 6.8 uH | 20 % | 40 A | 3.1 mOhms | 36 A | - 55 C | + 155 C | 23.5 mm | 22 mm | 12.6 mm | PA4349.XXXANLT | Reel | |||||||||
Mfr: PA4349.823ANLT TTI: Not Assigned Pulse Electronics Availability: 0In StockPower Inductors - SMD 82uH 12A 13mm 20% SMT | 0In Stock | High Power Inductor | 24 mm x 22.3 mm x 13 mm | Shielded | 82 uH | 20 % | 12 A | 34.2 mOhms | 9 A | - 55 C | + 155 C | Standard | 24 mm | 22.3 mm | 13 mm | AEC-Q200 | PA4349.XXXANLT | Reel | ||||||
Mfr: PA4349.152ANLT TTI: Not Assigned Pulse Electronics Availability: 0In StockPower Inductors - SMD 1.5uH 62A 13mm 20% SMT | 0In Stock | High Power Inductor | 24 mm x 22.3 mm x 13 mm | Shielded | 1.5 uH | 20 % | 62 A | 1.15 mOhms | 52 A | - 55 C | + 155 C | Standard | 24 mm | 22.3 mm | 13 mm | AEC-Q200 | PA4349.XXXANLT | Reel | ||||||
Mfr: PA4349.302ANLT TTI: Not Assigned Pulse Electronics Availability: 0In StockPower Inductors - SMD 3uH 51A 13mm 20% SMT | 0In Stock | 1210 (3225 metric) | Shielded | 3 uH | 20 % | 51 A | 1.64 mOhms | 44 A | - 55 C | + 155 C | 23.5 mm | 22 mm | 12.6 mm | PA4349.XXXANLT | Reel | |||||||||
Mfr: PA4349.753ANLT TTI: Not Assigned Pulse Electronics Availability: 0In StockPower Inductors - SMD 75uH 13A 13mm 20% SMT | 0In Stock | 1210 (3225 metric) | Shielded | 75 uH | 20 % | 13 A | 31.6 mOhms | 10.5 A | - 55 C | + 155 C | 23.5 mm | 22 mm | 12.6 mm | PA4349.XXXANLT | Reel | |||||||||
Mfr: PA4349.202ANLT TTI: Not Assigned Pulse Electronics Availability: 0In StockPower Inductors - SMD 2uH 60A 13mm 20% SMT | 0In Stock | 1210 (3225 metric) | Shielded | 2 uH | 20 % | 60 A | 1.2 mOhms | 50 A | - 55 C | + 155 C | 23.5 mm | 22 mm | 12.6 mm | PA4349.XXXANLT | Reel |