• Power Inductors - SMD

PA4344.XXXNLT - Power Inductors - SMD

18 Results
18 Results
Filtered By:Passive ComponentsInductors, Chokes & Coils
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
Shielding
Inductance
Tolerance
Maximum DC Current
Maximum DC Resistance
Saturation Current
Minimum Operating Temperature
Maximum Operating Temperature
Q Minimum
Self Resonant Frequency
Termination
Length
Width
Height
Diameter
Core Material
Qualification
Series
Packaging
Datasheet
Mfr: PA4344.104NLT
TTI: PA4344.104NLT
Pulse Electronics
Availability:

200In Stock

1,000 On Order
Expected 01-Sep-26
Power Inductors - SMD 100uH 5.3A 7mm Low Prof

200In Stock

1,000 On Order
Expected 01-Sep-26
Tariff May Apply
Please adjust quantity to Min / Mult value
High Power Inductor
17.7 mm x 17.2 mm x 7 mm
Shielded
100 uH
20 %
5.3 A
118 mOhms
6.5 A
- 55 C
+ 125 C
Standard
17.7 mm
17.2 mm
7 mm
AEC-Q200
PA4344.XXXNLT
Reel
Datasheet
Mfr: PA4344.223NLT
TTI: PA4344.223NLT
Pulse Electronics
Availability:

600In Stock

Power Inductors - SMD 22uH 12A 7mm Low Prof

600In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
High Power Inductor
17.7 mm x 17.2 mm x 7 mm
Shielded
22 uH
20 %
12 A
26.5 mOhms
18 A
- 55 C
+ 125 C
Standard
17.7 mm
17.2 mm
7 mm
AEC-Q200
PA4344.XXXNLT
Reel
Datasheet
Mfr: PA4344.332NLT
TTI: PA4344.332NLT
Pulse Electronics
Availability:

600In Stock

Power Inductors - SMD 3.3uH 28A 7mm Low Prof

600In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
High Power Inductor
17.7 mm x 17.2 mm x 7 mm
Shielded
3.3 uH
20 %
28 A
3.9 mOhms
45 A
- 55 C
+ 125 C
Standard
17.7 mm
17.2 mm
7 mm
AEC-Q200
PA4344.XXXNLT
Reel
Datasheet
Mfr: PA4344.472NLT
TTI: PA4344.472NLT
Pulse Electronics
Availability:

0In Stock

Power Inductors - SMD 4.7uH 25A 7mm Low Prof

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
High Power Inductor
17.7 mm x 17.2 mm x 7 mm
Shielded
4.7 uH
20 %
25 A
5.5 mOhms
41 A
- 55 C
+ 125 C
Standard
17.7 mm
17.2 mm
7 mm
AEC-Q200
PA4344.XXXNLT
Reel
Datasheet
Mfr: PA4344.473NLT
TTI: PA4344.473NLT
Pulse Electronics
Availability:

0In Stock

Power Inductors - SMD 47uH 8.7A 7mm Low Prof

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
High Power Inductor
17.7 mm x 17.2 mm x 7 mm
Shielded
47 uH
20 %
8.7 A
55 mOhms
9.5 A
- 55 C
+ 125 C
Standard
17.7 mm
17.2 mm
7 mm
AEC-Q200
PA4344.XXXNLT
Reel
Datasheet
Mfr: PA4344.682NLT
TTI: PA4344.682NLT
Pulse Electronics
Availability:

0In Stock

Power Inductors - SMD 6.8uH 19A 7mm Low Prof

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
High Power Inductor
17.7 mm x 17.2 mm x 7 mm
Shielded
6.8 uH
20 %
19 A
9.2 mOhms
32 A
- 55 C
+ 125 C
Standard
17.7 mm
17.2 mm
7 mm
AEC-Q200
PA4344.XXXNLT
Reel
Datasheet
Mfr: PA4344.153NLT
TTI: PA4344.153NLT
Pulse Electronics
Availability:

0In Stock

Power Inductors - SMD 15uH 12.5A 7mm Low Prof

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
High Power Inductor
17.7 mm x 17.2 mm x 7 mm
Shielded
15 uH
20 %
12.5 A
20.5 mOhms
23 A
- 55 C
+ 125 C
Standard
17.7 mm
17.2 mm
7 mm
AEC-Q200
PA4344.XXXNLT
Reel
Datasheet
Mfr: PA4344.102NLT
TTI: PA4344.102NLT
Pulse Electronics
Availability:

0In Stock

Power Inductors - SMD 1uH 52A 7mm Low Prof

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
High Power Inductor
17.7 mm x 17.2 mm x 7 mm
Shielded
1 uH
20 %
52 A
2 mOhms
60 A
- 55 C
+ 125 C
Standard
17.7 mm
17.2 mm
7 mm
AEC-Q200
PA4344.XXXNLT
Reel
Datasheet
Mfr: PA4344.222NLT
TTI: PA4344.222NLT
Pulse Electronics
Availability:

0In Stock

Power Inductors - SMD 2.2uH 43.5A 7mm Low Prof

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
High Power Inductor
17.7 mm x 17.2 mm x 7 mm
Shielded
2.2 uH
20 %
43.5 A
2.7 mOhms
47 A
- 55 C
+ 125 C
Standard
17.7 mm
17.2 mm
7 mm
AEC-Q200
PA4344.XXXNLT
Reel
Datasheet
Mfr: PA4344.393NLT
TTI: Not Assigned
Pulse Electronics
Availability:

0In Stock

Power Inductors - SMD 39uH 9.2A 7mm Low Prof

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
High Power Inductor
17.7 mm x 17.2 mm x 7 mm
Shielded
39 uH
20 %
9.2 A
48 mOhms
11 A
- 55 C
+ 125 C
Standard
17.7 mm
17.2 mm
7 mm
AEC-Q200
PA4344.XXXNLT
Reel
Datasheet
Mfr: PA4344.103NLT
TTI: Not Assigned
Pulse Electronics
Availability:

0In Stock

Power Inductors - SMD 10uH 16.5A 7mm Low Prof

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
High Power Inductor
17.7 mm x 17.2 mm x 7 mm
Shielded
10 uH
20 %
16.5 A
13 mOhms
24 A
- 55 C
+ 125 C
Standard
17.7 mm
17.2 mm
7 mm
AEC-Q200
PA4344.XXXNLT
Reel
Datasheet
Mfr: PA4344.333NLT
TTI: Not Assigned
Pulse Electronics
Availability:

0In Stock

Power Inductors - SMD 33uH 10.7A 7mm Low Prof

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
High Power Inductor
17.7 mm x 17.2 mm x 7 mm
Shielded
33 uH
20 %
10.7 A
44 mOhms
15 A
- 55 C
+ 125 C
Standard
17.7 mm
17.2 mm
7 mm
AEC-Q200
PA4344.XXXNLT
Reel
Datasheet
Mfr: PA4344.563NLT
TTI: Not Assigned
Pulse Electronics
Availability:

0In Stock

Power Inductors - SMD 56uH 7.8A 7mm Low Prof

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
High Power Inductor
17.7 mm x 17.2 mm x 7 mm
Shielded
56 uH
20 %
7.8 A
62 mOhms
9 A
- 55 C
+ 125 C
Standard
17.7 mm
17.2 mm
7 mm
AEC-Q200
PA4344.XXXNLT
Reel
Datasheet
Mfr: PA4344.152NLT
TTI: Not Assigned
Pulse Electronics
Availability:

0In Stock

Power Inductors - SMD 1.5uH 47A 7mm Low Prof

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
High Power Inductor
17.7 mm x 17.2 mm x 7 mm
Shielded
1.5 uH
20 %
47 A
2.5 mOhms
52 A
- 55 C
+ 125 C
Standard
17.7 mm
17.2 mm
7 mm
AEC-Q200
PA4344.XXXNLT
Reel
Datasheet
Mfr: PA4344.822NLT
TTI: Not Assigned
Pulse Electronics
Availability:

0In Stock

Power Inductors - SMD 8.2uH 18A 7mm Low Prof

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
High Power Inductor
17.7 mm x 17.2 mm x 7 mm
Shielded
8.2 uH
20 %
18 A
10.8 mOhms
25 A
- 55 C
+ 125 C
Standard
17.7 mm
17.2 mm
7 mm
AEC-Q200
PA4344.XXXNLT
Reel
Datasheet
Mfr: PA4344.562NLT
TTI: Not Assigned
Pulse Electronics
Availability:

0In Stock

Power Inductors - SMD 5.6uH 21A 7mm Low Prof

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
High Power Inductor
17.7 mm x 17.2 mm x 7 mm
Shielded
5.6 uH
20 %
21 A
7.05 mOhms
40 A
- 55 C
+ 125 C
Standard
17.7 mm
17.2 mm
7 mm
AEC-Q200
PA4344.XXXNLT
Reel
Datasheet
Mfr: PA4344.683NLT
TTI: Not Assigned
Pulse Electronics
Availability:

0In Stock

Power Inductors - SMD 68uH 7A 7mm Low Prof

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
High Power Inductor
17.7 mm x 17.2 mm x 7 mm
Shielded
68 uH
20 %
7 A
80 mOhms
8 A
- 55 C
+ 125 C
Standard
17.7 mm
17.2 mm
7 mm
AEC-Q200
PA4344.XXXNLT
Reel
Datasheet
Mfr: PA4344.132NLT
TTI: Not Assigned
Pulse Electronics
Availability:

0In Stock

Power Inductors - SMD 1.3uH 49A 7mm Low Prof

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
High Power Inductor
17.7 mm x 17.2 mm x 7 mm
Shielded
1.3 uH
20 %
49 A
2.3 mOhms
54 A
- 55 C
+ 125 C
Standard
17.7 mm
17.2 mm
7 mm
AEC-Q200
PA4344.XXXNLT
Reel