PA4344.XXXANLT - Power Inductors - SMD
15 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: PA4344.823ANLT TTI: PA4344.823ANLT Pulse Electronics Availability: 200In StockPower Inductors - SMD 82uH 6.5A 7mm 20% SMT | 200In Stock | High Power Inductor | 18.3 mm x 17.2 mm x 7 mm | Shielded | 82 uH | 20 % | 6.5 A | 83 mOhms | 8 A | - 55 C | + 155 C | Standard | 18.3 mm | 17.2 mm | 7 mm | AEC-Q200 | PA4344.XXXANLT | Reel | ||||||
Mfr: PA4344.472ANLT TTI: PA4344.472ANLT Pulse Electronics Availability: 800In StockPower Inductors - SMD 4.7uH 28A 7mm 20% SMT | 800In Stock | High Power Inductor | 18.3 mm x 17.2 mm x 7 mm | Shielded | 4.7 uH | 20 % | 28 A | 4.5 mOhms | 29 A | - 55 C | + 155 C | Standard | 18.3 mm | 17.2 mm | 7 mm | AEC-Q200 | PA4344.XXXANLT | Reel | ||||||
Mfr: PA4344.333ANLT TTI: PA4344.333ANLT Pulse Electronics Availability: 0In StockPower Inductors - SMD 33uH 12A 7mm 20% SMT | 0In Stock | High Power Inductor | 18.3 mm x 17.2 mm x 7 mm | Shielded | 33 uH | 20 % | 12 A | 37 mOhms | 12 A | - 55 C | + 155 C | Standard | 18.3 mm | 17.2 mm | 7 mm | AEC-Q200 | PA4344.XXXANLT | Reel | ||||||
Mfr: PA4344.103ANLT TTI: PA4344.103ANLT Pulse Electronics Availability: 0In StockPower Inductors - SMD 10uH 21A 7mm 20% SMT | 0In Stock | High Power Inductor | 18.3 mm x 17.2 mm x 7 mm | Shielded | 10 uH | 20 % | 21 A | 10.6 mOhms | 22 A | - 55 C | + 155 C | Standard | 18.3 mm | 17.2 mm | 7 mm | AEC-Q200 | PA4344.XXXANLT | Reel | ||||||
Mfr: PA4344.153ANLT TTI: PA4344.153ANLT Pulse Electronics Availability: 0In StockPower Inductors - SMD 15uH 16A 7mm 20% SMT | 0In Stock | High Power Inductor | 18.3 mm x 17.2 mm x 7 mm | Shielded | 15 uH | 20 % | 16 A | 15.5 mOhms | 16 A | - 55 C | + 155 C | Standard | 18.3 mm | 17.2 mm | 7 mm | AEC-Q200 | PA4344.XXXANLT | Reel | ||||||
Mfr: PA4344.473ANLT TTI: PA4344.473ANLT Pulse Electronics Availability: 0In StockPower Inductors - SMD 47uH 9.5A 7mm 20% SMT | 0In Stock | High Power Inductor | 18.3 mm x 17.2 mm x 7 mm | Shielded | 47 uH | 20 % | 9.5 A | 47 mOhms | 9.5 A | - 55 C | + 155 C | Standard | 18.3 mm | 17.2 mm | 7 mm | AEC-Q200 | PA4344.XXXANLT | Reel | ||||||
Mfr: PA4344.223ANLT TTI: Not Assigned Pulse Electronics Availability: 0In StockPower Inductors - SMD 22uH 13.5A 7mm 20% SMT | 0In Stock | 18.3 mm x 17.2 mm x 7 mm | Shielded | 22 uH | 20 % | 13.5 A | 24 mOhms | 13.5 A | - 55 C | + 155 C | 17.8 mm | 16.9 mm | 6.7 mm | PA4344.XXXANLT | Reel | |||||||||
Mfr: PA4344.332ANLT TTI: Not Assigned Pulse Electronics Availability: 0In StockPower Inductors - SMD 3.3uH 30A 7mm 20% SMT | 0In Stock | 18.3 mm x 17.2 mm x 7 mm | Shielded | 3.3 uH | 20 % | 30 A | 3.3 mOhms | 32 A | - 55 C | + 155 C | 17.8 mm | 16.9 mm | 6.7 mm | PA4344.XXXANLT | Reel | |||||||||
Mfr: PA4344.471ANLT TTI: Not Assigned Pulse Electronics Availability: 0In StockPower Inductors - SMD 0.47uH 60A 7mm 20% SMT | 0In Stock | High Power Inductor | 18.3 mm x 17.2 mm x 7 mm | Shielded | 470 nH | 20 % | 60 A | 900 uOhms | 110 A | - 55 C | + 155 C | Standard | 18.3 mm | 17.2 mm | 7 mm | AEC-Q200 | PA4344.XXXANLT | Reel | ||||||
Mfr: PA4344.222ANLT TTI: Not Assigned Pulse Electronics Availability: 0In StockPower Inductors - SMD 2.2uH 32A 7mm 20% SMT | 0In Stock | 18.3 mm x 17.2 mm x 7 mm | Shielded | 2.2 uH | 20 % | 32 A | 2.2 mOhms | 35 A | - 55 C | + 155 C | 17.8 mm | 16.9 mm | 6.7 mm | PA4344.XXXANLT | Reel | |||||||||
Mfr: PA4344.102ANLT TTI: Not Assigned Pulse Electronics Availability: 0In StockPower Inductors - SMD 1uH 52A 7mm 20% SMT | 0In Stock | 18.3 mm x 17.2 mm x 7 mm | Shielded | 1 uH | 20 % | 52 A | 1.2 mOhms | 50 A | - 55 C | + 155 C | 17.8 mm | 16.9 mm | 6.7 mm | PA4344.XXXANLT | Reel | |||||||||
Mfr: PA4344.682ANLT TTI: Not Assigned Pulse Electronics Availability: 0In StockPower Inductors - SMD 6.8uH 24A 7mm 20% SMT | 0In Stock | 18.3 mm x 17.2 mm x 7 mm | Shielded | 6.8 uH | 20 % | 24 A | 7.2 mOhms | 25 A | - 55 C | + 155 C | 17.8 mm | 16.9 mm | 6.7 mm | PA4344.XXXANLT | Reel | |||||||||
Mfr: PA4344.561ANLT TTI: Not Assigned Pulse Electronics Availability: 0In StockPower Inductors - SMD 0.56uH 56A 7mm 20% SMT | 0In Stock | 18.3 mm x 17.2 mm x 7 mm | Shielded | 560 nH | 20 % | 56 A | 970 uOhms | 80 A | - 55 C | + 155 C | 17.8 mm | 16.9 mm | 6.7 mm | PA4344.XXXANLT | Reel | |||||||||
Mfr: PA4344.152ANLT TTI: Not Assigned Pulse Electronics Availability: 0In StockPower Inductors - SMD 1.5uH 39A 7mm 20% SMT | 0In Stock | High Power Inductor | 18.3 mm x 17.2 mm x 7 mm | Shielded | 1.5 uH | 20 % | 39 A | 1.8 mOhms | 46 A | - 55 C | + 155 C | Standard | 18.3 mm | 17.2 mm | 7 mm | AEC-Q200 | PA4344.XXXANLT | Reel | ||||||
Mfr: PA4344.182ANLT TTI: Not Assigned Pulse Electronics Availability: 0In StockPower Inductors - SMD 1.8uH 35A 7mm 20% SMT | 0In Stock | 18.3 mm x 17.2 mm x 7 mm | Shielded | 1.8 uH | 20 % | 35 A | 2 mOhms | 40 A | - 55 C | + 155 C | 17.8 mm | 16.9 mm | 6.7 mm | PA4344.XXXANLT | Reel |