• Power Inductors - SMD

PA4343.XXXANLT - Power Inductors - SMD

13 Results
13 Results
Filtered By:Passive ComponentsInductors, Chokes & Coils

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Type
Package / Case
Shielding
Inductance
Tolerance
Maximum DC Current
Maximum DC Resistance
Saturation Current
Minimum Operating Temperature
Maximum Operating Temperature
Q Minimum
Self Resonant Frequency
Termination
Length
Width
Height
Diameter
Core Material
Qualification
Series
Packaging
Datasheet
Mfr: PA4343.472ANLT
TTI: PA4343.472ANLT
Pulse Electronics
Availability:

2,000In Stock

Power Inductors - SMD 4.7uH 17A 6.5mm 20% SMT

2,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
High Power Inductor
14 mm x 12.8 mm x 6.5 mm
Shielded
4.7 uH
20 %
20 A
8 mOhms
21 A
- 55 C
+ 155 C
Standard
14 mm
12.8 mm
6.5 mm
PA4343.XXXANLT
Reel
Datasheet
Mfr: PA4343.223ANLT
TTI: PA4343.223ANLT
Pulse Electronics
Availability:

500In Stock

Power Inductors - SMD 22uH 8A 6.5mm 20% SMT

500In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
High Power Inductor
14 mm x 12.8 mm x 6.5 mm
Shielded
22 uH
20 %
10 A
35 mOhms
9 A
- 55 C
+ 155 C
Standard
14 mm
12.8 mm
6.5 mm
PA4343.XXXANLT
Reel
Datasheet
Mfr: PA4343.103ANLT
TTI: PA4343.103ANLT
Pulse Electronics
Availability:

0In Stock

Other Available Inventory
Power Inductors - SMD 10uH 11A 6.5mm 20% SMT

0In Stock

Other Available Inventory
Tariff May Apply
Please adjust quantity to Min / Mult value
High Power Inductor
14 mm x 12.8 mm x 6.5 mm
Shielded
10 uH
20 %
13 A
15.8 mOhms
15 A
- 55 C
+ 155 C
Standard
14 mm
12.8 mm
6.5 mm
PA4343.XXXANLT
Reel
Datasheet
Mfr: PA4343.822ANLT
TTI: PA4343.822ANLT
Pulse Electronics
Availability:

0In Stock

Power Inductors - SMD 8.2uH 12.5A 6.5mm 20% SMT

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
High Power Inductor
14 mm x 12.8 mm x 6.5 mm
Shielded
8.2 uH
20 %
15 A
13.8 mOhms
17 A
- 55 C
+ 155 C
Standard
14 mm
12.8 mm
6.5 mm
PA4343.XXXANLT
Reel
Datasheet
Mfr: PA4343.102ANLT
TTI: PA4343.102ANLT
Pulse Electronics
Availability:

0In Stock

Power Inductors - SMD 1uH 29A 6.5mm 20% SMT

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
High Power Inductor
14 mm x 12.8 mm x 6.5 mm
Shielded
1 uH
20 %
33 A
1.8 mOhms
36 A
- 55 C
+ 155 C
Standard
14 mm
12.8 mm
6.5 mm
PA4343.XXXANLT
Reel
Datasheet
Mfr: PA4343.152ANLT
TTI: Not Assigned
Pulse Electronics
Availability:

0In Stock

Power Inductors - SMD 1.5uH 25A 6.5mm 20% SMT

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
High Power Inductor
14 mm x 12.8 mm x 6.5 mm
Shielded
1.5 uH
20 %
29 A
2.53 mOhms
30 A
- 55 C
+ 155 C
Standard
14 mm
12.8 mm
6.5 mm
PA4343.XXXANLT
Reel
Datasheet
Mfr: PA4343.332ANLT
TTI: Not Assigned
Pulse Electronics
Availability:

0In Stock

Power Inductors - SMD 3.3uH 19A 6.5mm 20% SMT

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
High Power Inductor
14 mm x 12.8 mm x 6.5 mm
Shielded
3.3 uH
20 %
22 A
6.2 mOhms
22.5 A
- 55 C
+ 155 C
Standard
14 mm
12.8 mm
6.5 mm
PA4343.XXXANLT
Reel
PA4343.333ANLT Pulse
Datasheet
Mfr: PA4343.333ANLT
TTI: Not Assigned
Pulse Electronics
Availability:

0In Stock

Power Inductors - SMD 33uH 6.5A 6.5mm 20% SMT

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
High Power Inductor
14 mm x 12.8 mm x 6.5 mm
Shielded
33 uH
20 %
9 A
55 mOhms
9 A
- 55 C
+ 155 C
Standard
14 mm
12.8 mm
6.5 mm
PA4343.XXXANLT
Reel
Datasheet
Mfr: PA4343.682ANLT
TTI: Not Assigned
Pulse Electronics
Availability:

0In Stock

Power Inductors - SMD SMT Power Inductors 6.8uH, 20%, 16.5A, 100kHz

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
High Power Inductor
14 mm x 12.8 mm x 6.5 mm
Shielded
6.8 uH
20 %
16.5 A
11.3 mOhms
18 A
- 55 C
+ 155 C
Standard
14 mm
12.8 mm
6.5 mm
PA4343.XXXANLT
Reel
PA4343.562ANLT Pulse
Datasheet
Mfr: PA4343.562ANLT
TTI: Not Assigned
Pulse Electronics
Availability:

0In Stock

Power Inductors - SMD 5.6uH 15A 6.5mm 20% SMT

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
High Power Inductor
14 mm x 12.8 mm x 6.5 mm
Shielded
5.6 uH
20 %
18 A
9.8 mOhms
19.5 A
- 55 C
+ 155 C
Standard
14 mm
12.8 mm
6.5 mm
PA4343.XXXANLT
Reel
PA4343.221ANLT Pulse
Datasheet
Mfr: PA4343.221ANLT
TTI: Not Assigned
Pulse Electronics
Availability:

0In Stock

Power Inductors - SMD 0.22uH 42A 6.5mm 20% SMT

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
High Power Inductor
14 mm x 12.8 mm x 6.5 mm
Shielded
220 nH
20 %
53 A
460 uOhms
105 A
- 55 C
+ 155 C
Standard
14 mm
12.8 mm
6.5 mm
PA4343.XXXANLT
Reel
PA4343.222ANLT Pulse
Datasheet
Mfr: PA4343.222ANLT
TTI: Not Assigned
Pulse Electronics
Availability:

0In Stock

Power Inductors - SMD 2.2uH 21A 6.5mm 20% SMT

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
High Power Inductor
14 mm x 12.8 mm x 6.5 mm
Shielded
2.2 uH
20 %
25 A
4.2 mOhms
24 A
- 55 C
+ 155 C
Standard
14 mm
12.8 mm
6.5 mm
PA4343.XXXANLT
Reel
PA4343.681ANLT Pulse
Datasheet
Mfr: PA4343.681ANLT
TTI: Not Assigned
Pulse Electronics
Availability:

0In Stock

Power Inductors - SMD 0.68uH 33A 6.5mm 20% SMT

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
High Power Inductor
14 mm x 12.8 mm x 6.5 mm
Shielded
680 nH
20 %
36.5 A
1.5 mOhms
46 A
- 55 C
+ 155 C
Standard
14 mm
12.8 mm
6.5 mm
PA4343.XXXANLT
Reel