PA4342.XXXANLT - Power Inductors - SMD
21 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: PA4342.332ANLT TTI: PA4342.332ANLT Pulse Electronics Availability: 1,500In StockPower Inductors - SMD 3.3uH 5A 4mm 20% SMT | 1,500In Stock | High Power Inductor | 11.3 mm x 10.3 mm x 4 mm | Shielded | 3.3 uH | 20 % | 11 A | 11.8 mOhms | 17.5 A | - 55 C | + 125 C | Standard | 11.3 mm | 10.3 mm | 4 mm | AEC-Q200 | PA4342.XXXANLT | Reel | ||||||
Mfr: PA4342.222ANLT TTI: PA4342.222ANLT Pulse Electronics Availability: 3,500In StockPower Inductors - SMD 2.2uH 5.5A 4mm 20% SMT | 3,500In Stock | 11.3 mm x 10.3 mm x 4 mm | Shielded | 2.2 uH | 20 % | 15 A | 6.7 mOhms | 20 A | - 55 C | + 125 C | Standard | 11.3 mm | 10.3 mm | 4 mm | PA4342.XXXANLT | Reel | ||||||||
Mfr: PA4342.103ANLT TTI: PA4342.103ANLT Pulse Electronics Availability: 3,500In StockPower Inductors - SMD 10uH 61.A 4mm 20% SMT | 3,500In Stock | 1008 (2520 metric) | Shielded | 10 uH | 20 % | 7.5 A | 30 mOhms | 8.6 A | - 55 C | + 155 C | 11 mm | 10 mm | 3.8 mm | PA4342.XXXANLT | Reel | |||||||||
Mfr: PA4342.223ANLT TTI: PA4342.223ANLT Pulse Electronics Availability: 0In StockPower Inductors - SMD 22uH 5A 4mm 20% SMT | 0In Stock | High Power Inductor | 11.3 mm x 10.3 mm x 4 mm | Shielded | 22 uH | 20 % | 5 A | 66 mOhms | 6.2 A | - 55 C | + 125 C | Standard | 11.3 mm | 10.3 mm | 4 mm | AEC-Q200 | PA4342.XXXANLT | Reel | ||||||
Mfr: PA4342.472ANLT TTI: PA4342.472ANLT Pulse Electronics Availability: 0In StockPower Inductors - SMD 4.7uH 4.6A 4mm 20% SMT | 0In Stock | 11.3 mm x 10.3 mm x 4 mm | Shielded | 4.7 uH | 20 % | 8.8 A | 19 mOhms | 15.2 A | - 55 C | + 125 C | Standard | 11.3 mm | 10.3 mm | 4 mm | PA4342.XXXANLT | Reel | ||||||||
Mfr: PA4342.473ANLT TTI: PA4342.473ANLT Pulse Electronics Availability: 0In StockPower Inductors - SMD 47uH 3A 4mm 20% SMT | 0In Stock | High Power Inductor | 11.3 mm x 10.3 mm x 4 mm | Shielded | 47 uH | 20 % | 3.5 A | 143 mOhms | 4 A | - 55 C | + 125 C | Standard | 11.3 mm | 10.3 mm | 4 mm | AEC-Q200 | PA4342.XXXANLT | Reel | ||||||
Mfr: PA4342.683ANLT TTI: PA4342.683ANLT Pulse Electronics Availability: 0In StockPower Inductors - SMD 68uH 2.4A 4mm 20% SMT | 0In Stock | High Power Inductor | 11.3 mm x 10.3 mm x 4 mm | Shielded | 68 uH | 20 % | 2.6 A | 210 mOhms | 3.2 A | - 55 C | + 125 C | Standard | 11.3 mm | 10.3 mm | 4 mm | AEC-Q200 | PA4342.XXXANLT | Reel | ||||||
Mfr: PA4342.153ANLT TTI: PA4342.153ANLT Pulse Electronics Availability: 0In StockPower Inductors - SMD 15uH 2.1A 4mm 20% SMT | 0In Stock | High Power Inductor | 11.3 mm x 10.3 mm x 4 mm | Shielded | 15 uH | 20 % | 6.25 A | 45 mOhms | 7 A | - 55 C | + 125 C | Standard | 11.3 mm | 10.3 mm | 4 mm | AEC-Q200 | PA4342.XXXANLT | Reel | ||||||
Mfr: PA4342.102ANLT TTI: Not Assigned Pulse Electronics Availability: 0In StockPower Inductors - SMD 1uH 18A 4mm 20% SMT | 0In Stock | High Power Inductor | 11.3 mm x 10.3 mm x 4 mm | Shielded | 1 uH | 20 % | 20 A | 3.25 mOhms | 29 A | - 55 C | + 125 C | Standard | 11.3 mm | 10.3 mm | 4 mm | AEC-Q200 | PA4342.XXXANLT | Reel | ||||||
Mfr: PA4342.333ANLT TTI: Not Assigned Pulse Electronics Availability: 0In StockPower Inductors - SMD 33uH 16.A 4mm 20% SMT | 0In Stock | High Power Inductor | 11.3 mm x 10.3 mm x 4 mm | Shielded | 33 uH | 20 % | 4.4 A | 91 mOhms | 5.5 A | - 55 C | + 125 C | Standard | 11.3 mm | 10.3 mm | 4 mm | AEC-Q200 | PA4342.XXXANLT | Reel | ||||||
Mfr: PA4342.152ANLT TTI: Not Assigned Pulse Electronics Availability: 0In StockPower Inductors - SMD 1.5uH 16A 4mm 20% SMT | 0In Stock | High Power Inductor | 11.3 mm x 10.3 mm x 4 mm | Shielded | 1.5 uH | 20 % | 16 A | 4.2 mOhms | 22 A | - 55 C | + 125 C | Standard | 11.3 mm | 10.3 mm | 4 mm | AEC-Q200 | PA4342.XXXANLT | Reel | ||||||
Mfr: PA4342.561ANLT TTI: Not Assigned Pulse Electronics Availability: 0In StockPower Inductors - SMD 0.56uH 23A 4mm 20% SMT | 0In Stock | High Power Inductor | 11.3 mm x 10.3 mm x 4 mm | Shielded | 560 nH | 20 % | 25 A | 1.8 mOhms | 34 A | - 55 C | + 125 C | Standard | 11.3 mm | 10.3 mm | 4 mm | AEC-Q200 | PA4342.XXXANLT | Reel | ||||||
Mfr: PA4342.151ANLT TTI: Not Assigned Pulse Electronics Availability: 0In StockPower Inductors - SMD 0.15uH 38A 4mm 20% SMT | 0In Stock | 1008 (2520 metric) | Shielded | 150 nH | 30 % | 44 A | 600 uOhms | 82 A | - 55 C | + 155 C | 11 mm | 10 mm | 3.8 mm | PA4342.XXXANLT | Reel | |||||||||
Mfr: PA4342.682ANLT TTI: Not Assigned Pulse Electronics Availability: 0In StockPower Inductors - SMD 6.8uH 6.8A 4mm 20% SMT | 0In Stock | 1008 (2520 metric) | Shielded | 6.8 uH | 20 % | 7.8 A | 24.5 mOhms | 12.2 A | - 55 C | + 155 C | 11 mm | 10 mm | 3.8 mm | PA4342.XXXANLT | Reel | |||||||||
Mfr: PA4342.221ANLT TTI: Not Assigned Pulse Electronics Availability: 0In StockPower Inductors - SMD 0.22uH 15.5A 4mm 20% SMT | 0In Stock | 1008 (2520 metric) | Shielded | 220 nH | 20 % | 36 A | 830 uOhms | 70 A | - 55 C | + 155 C | 11 mm | 10 mm | 3.8 mm | PA4342.XXXANLT | Reel | |||||||||
Mfr: PA4342.901ANLT TTI: Not Assigned Pulse Electronics Availability: Not Available OnlinePower Inductors - SMD 0.90uH 19A 4mm 20% SMT | Not Available Online | 11.3 mm x 10.3 mm x 4 mm | Shielded | 900 nH | 20 % | 21 A | 2.6 mOhms | 29.5 A | - 55 C | + 125 C | Standard | 11.3 mm | 10.3 mm | 4 mm | PA4342.XXXANLT | Reel | ||||||||
Mfr: PA4342.681ANLT TTI: Not Assigned Pulse Electronics Availability: 0In StockPower Inductors - SMD 0.68uH 20A 4mm 20% SMT | 0In Stock | 1008 (2520 metric) | Shielded | 680 nH | 20 % | 23 A | 2.2 mOhms | 31 A | - 55 C | + 155 C | 11 mm | 10 mm | 3.8 mm | PA4342.XXXANLT | Reel | |||||||||
Mfr: PA4342.471ANLT TTI: Not Assigned Pulse Electronics Availability: 0In StockPower Inductors - SMD 0.47uH 12A 4mm 20% SMT | 0In Stock | 1008 (2520 metric) | Shielded | 470 nH | 20 % | 32 A | 1.5 mOhms | 46 A | - 55 C | + 155 C | 11 mm | 10 mm | 3.8 mm | PA4342.XXXANLT | Reel | |||||||||
Mfr: PA4342.361ANLT TTI: Not Assigned Pulse Electronics Availability: 0In StockPower Inductors - SMD 0.36uH 31A 4mm 20% SMT | 0In Stock | 1008 (2520 metric) | Shielded | 360 nH | 20 % | 33 A | 1.18 mOhms | 51 A | - 55 C | + 155 C | 11 mm | 10 mm | 3.8 mm | PA4342.XXXANLT | Reel | |||||||||
Mfr: PA4342.562ANLT TTI: Not Assigned Pulse Electronics Availability: 0In StockPower Inductors - SMD 5.6uH 7.2A 4mm 20% SMT | 0In Stock | 1008 (2520 metric) | Shielded | 5.6 uH | 20 % | 8 A | 22.8 mOhms | 14.1 A | - 55 C | + 155 C | 11 mm | 10 mm | 3.8 mm | PA4342.XXXANLT | Reel | |||||||||
Mfr: PA4342.822ANLT TTI: Not Assigned Pulse Electronics Availability: 0In StockPower Inductors - SMD 8.2uH 6.5A 4mm 20% SMT | 0In Stock | 1008 (2520 metric) | Shielded | 8.2 uH | 20 % | 7.6 A | 28 mOhms | 9.5 A | - 55 C | + 155 C | 11 mm | 10 mm | 3.8 mm | PA4342.XXXANLT | Reel |