PA4341.XXXANLT - Power Inductors - SMD
21 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: PA4341.103ANLT TTI: PA4341.103ANLT Pulse Electronics Availability: 3,000In StockPower Inductors - SMD 1 0uH 4A 3mm 20% SMT | 3,000In Stock | Automotive Grade | 7.4 mm x 6.8 mm x 3 mm | Shielded | 10 uH | 20 % | 4 A | 68 mOhms | 5.5 A | - 55 C | + 125 C | Standard | 7.4 mm | 6.8 mm | 3 mm | AEC-Q200 | PA4341.XXXANLT | Reel | ||||||
Mfr: PA4341.223ANLT TTI: PA4341.223ANLT Pulse Electronics Availability: 2,000In StockPower Inductors - SMD 22uH 2.5A 3mm 20% SMT | 2,000In Stock | Automotive Grade | 7.4 mm x 6.8 mm x 3 mm | Shielded | 22 uH | 20 % | 2.5 A | 190 mOhms | 3 A | - 55 C | + 125 C | Standard | 7.4 mm | 6.8 mm | 3 mm | AEC-Q200 | PA4341.XXXANLT | Reel | ||||||
Mfr: PA4341.222ANLT TTI: PA4341.222ANLT Pulse Electronics Availability: 0In StockPower Inductors - SMD 2.2uH 8A 3mm 20% SMT | 0In Stock | Automotive Grade | 7.4 mm x 6.8 mm x 3 mm | Shielded | 2.2 uH | 20 % | 8 A | 15 mOhms | 10 A | - 55 C | + 125 C | Standard | 7.4 mm | 6.8 mm | 3 mm | AEC-Q200 | PA4341.XXXANLT | Reel | ||||||
Mfr: PA4341.682ANLT TTI: PA4341.682ANLT Pulse Electronics Availability: 0In StockPower Inductors - SMD 6.8uH 4.5A 3mm 20% SMT | 0In Stock | Automotive Grade | 7.4 mm x 6.8 mm x 3 mm | Shielded | 6.8 uH | 20 % | 4.5 A | 50 mOhms | 6 A | - 55 C | + 125 C | Standard | 7.4 mm | 6.8 mm | 3 mm | AEC-Q200 | PA4341.XXXANLT | Reel | ||||||
Mfr: PA4341.152ANLT TTI: PA4341.152ANLT Pulse Electronics Availability: 0In StockPower Inductors - SMD 1 .5uH 10A 3mm 20% SMT | 0In Stock | Automotive Grade | 7.4 mm x 6.8 mm x 3 mm | Shielded | 1.5 uH | 20 % | 10 A | 12.1 mOhms | 14 A | - 55 C | + 125 C | Standard | 7.4 mm | 6.8 mm | 3 mm | AEC-Q200 | PA4341.XXXANLT | Reel | ||||||
Mfr: PA4341.332ANLT TTI: PA4341.332ANLT Pulse Electronics Availability: 0In StockPower Inductors - SMD 3.3uH 6.5A 3mm 20% SMT | 0In Stock | Automotive Grade | 7.4 mm x 6.8 mm x 3 mm | Shielded | 3.3 uH | 20 % | 6.5 A | 22 mOhms | 9.5 A | - 55 C | + 125 C | Standard | 7.4 mm | 6.8 mm | 3 mm | AEC-Q200 | PA4341.XXXANLT | Reel | ||||||
Mfr: PA4341.153ANLT TTI: Not Assigned Pulse Electronics Availability: 0In StockPower Inductors - SMD 15uH 3A 3mm 20% SMT | 0In Stock | Automotive Grade | 7.4 mm x 6.8 mm x 3 mm | Shielded | 15 uH | 20 % | 3 A | 140 mOhms | 4.5 A | - 55 C | + 125 C | Standard | 7.4 mm | 6.8 mm | 3 mm | AEC-Q200 | PA4341.XXXANLT | Reel | ||||||
Mfr: PA4341.821ANLT TTI: Not Assigned Pulse Electronics Availability: 0In StockPower Inductors - SMD 0.82uH 14A 3mm 20% SMT | 0In Stock | Automotive Grade | 7.4 mm x 6.8 mm x 3 mm | Shielded | 820 nH | 20 % | 14 A | 6 mOhms | 16 A | - 55 C | + 125 C | Standard | 7.4 mm | 6.8 mm | 3 mm | AEC-Q200 | PA4341.XXXANLT | Reel | ||||||
Mfr: PA4341.471ANLT TTI: Not Assigned Pulse Electronics Availability: Not Available OnlinePower Inductors - SMD 0.47uH 18A 3mm 20% SMT | Not Available Online | Automotive Grade | 7.4 mm x 6.8 mm x 3 mm | Shielded | 470 nH | 20 % | 18 A | 4 mOhms | 20 A | - 55 C | + 125 C | Standard | 7.4 mm | 6.8 mm | 3 mm | AEC-Q200 | PA4341.XXXANLT | Reel | ||||||
Mfr: PA4341.681ANLT TTI: Not Assigned Pulse Electronics Availability: 0In StockPower Inductors - SMD 0.68uH 16A 3mm 20% SMT | 0In Stock | Automotive Grade | 1008 (2520 metric) | Shielded | 680 nH | 20 % | 16 A | 5.3 mOhms | 17 A | - 55 C | + 155 C | 7.1 mm | 6.4 mm | 6.6 mm | AEC-Q200 | PA4341.XXXANLT | Reel | |||||||
Mfr: PA4341.822ANLT TTI: Not Assigned Pulse Electronics Availability: 0In StockPower Inductors - SMD 8.2uH 4.5A 3mm 20% SMT | 0In Stock | Automotive Grade | 7.4 mm x 6.8 mm x 3 mm | Shielded | 8.2 uH | 20 % | 4.5 A | 60 mOhms | 6 A | - 55 C | + 125 C | Standard | 7.4 mm | 6.8 mm | 3 mm | AEC-Q200 | PA4341.XXXANLT | Reel | ||||||
Mfr: PA4341.331ANLT TTI: PA4341.331ANLT Pulse Electronics Availability: 0In StockPower Inductors - SMD 0.33uH 21A 3mm 20% SMT | 0In Stock | Automotive Grade | 1008 (2520 metric) | Shielded | 330 nH | 20 % | 21 A | 3.4 mOhms | 25 A | - 55 C | + 155 C | 7.1 mm | 6.4 mm | 6.6 mm | AEC-Q200 | PA4341.XXXANLT | Reel | |||||||
Mfr: PA4341.102ANLT TTI: Not Assigned Pulse Electronics Availability: 0In StockPower Inductors - SMD 1uH 12A 3mm 20% SMT | 0In Stock | Automotive Grade | 7.4 mm x 6.8 mm x 3 mm | Shielded | 1 uH | 20 % | 12 A | 7.4 mOhms | 15 A | - 55 C | + 125 C | Standard | 7.4 mm | 6.8 mm | 3 mm | AEC-Q200 | PA4341.XXXANLT | Reel | ||||||
Mfr: PA4341.151ANLT TTI: Not Assigned Pulse Electronics Availability: 0In StockPower Inductors - SMD .15uH 30A 3mm 20% SMT | 0In Stock | Automotive Grade | 1008 (2520 metric) | Shielded | 150 nH | 30 % | 30 A | 2.1 mOhms | 40 A | - 55 C | + 155 C | 7.1 mm | 6.4 mm | 6.6 mm | AEC-Q200 | PA4341.XXXANLT | Reel | |||||||
Mfr: PA4341.122ANLT TTI: Not Assigned Pulse Electronics Availability: 0In StockPower Inductors - SMD 1 .2uH 10A 3mm 20% SMT | 0In Stock | Automotive Grade | 1008 (2520 metric) | Shielded | 1.2 uH | 20 % | 10 A | 9.5 mOhms | 14 A | - 55 C | + 155 C | 7.1 mm | 6.4 mm | 6.6 mm | AEC-Q200 | PA4341.XXXANLT | Reel | |||||||
Mfr: PA4341.361ANLT TTI: Not Assigned Pulse Electronics Availability: 0In StockPower Inductors - SMD 0.36uH 20A 3mm 20% SMT | 0In Stock | Automotive Grade | 1008 (2520 metric) | Shielded | 360 nH | 20 % | 20 A | 3.9 mOhms | 24 A | - 55 C | + 155 C | 7.1 mm | 6.4 mm | 6.6 mm | AEC-Q200 | PA4341.XXXANLT | Reel | |||||||
Mfr: PA4341.272ANLT TTI: Not Assigned Pulse Electronics Availability: 0In StockPower Inductors - SMD 2.7uH 7.2A 3mm 20% SMT | 0In Stock | Automotive Grade | 1008 (2520 metric) | Shielded | 2.7 uH | 20 % | 7.2 A | 20 mOhms | 9.8 A | - 55 C | + 155 C | 7.1 mm | 6.4 mm | 6.6 mm | AEC-Q200 | PA4341.XXXANLT | Reel | |||||||
Mfr: PA4341.472ANLT TTI: Not Assigned Pulse Electronics Availability: 0In StockPower Inductors - SMD 0.7uH 5.5A 3mm 20% SMT | 0In Stock | Automotive Grade | 1008 (2520 metric) | Shielded | 4.7 uH | 20 % | 5.5 A | 33 mOhms | 6.5 A | - 55 C | + 155 C | 7.1 mm | 6.4 mm | 6.6 mm | AEC-Q200 | PA4341.XXXANLT | Reel | |||||||
Mfr: PA4341.561ANLT TTI: Not Assigned Pulse Electronics Availability: 0In StockPower Inductors - SMD 0.56uH 16.5A 3mm 20% SMT | 0In Stock | Automotive Grade | 1008 (2520 metric) | Shielded | 560 nH | 20 % | 16.5 A | 4.5 mOhms | 18 A | - 55 C | + 155 C | 7.1 mm | 6.4 mm | 6.6 mm | AEC-Q200 | PA4341.XXXANLT | Reel | |||||||
Mfr: PA4341.221ANLT TTI: Not Assigned Pulse Electronics Availability: 0In StockPower Inductors - SMD 0.22uH 23A 3mm 20% SMT | 0In Stock | Automotive Grade | 1008 (2520 metric) | Shielded | 220 nH | 20 % | 23 A | 2.5 mOhms | 34 A | - 55 C | + 155 C | 7.1 mm | 6.4 mm | 6.6 mm | AEC-Q200 | PA4341.XXXANLT | Reel | |||||||
Mfr: PA4341.562ANLT TTI: Not Assigned Pulse Electronics Availability: 0In StockPower Inductors - SMD 5.6uH 5.5A 3mm 20% SMT | 0In Stock | Automotive Grade | 1008 (2520 metric) | Shielded | 5.6 uH | 20 % | 5.5 A | 42 mOhms | 6 A | - 55 C | + 155 C | 7.1 mm | 6.4 mm | 6.6 mm | AEC-Q200 | PA4341.XXXANLT | Reel |