PA4333 - Power Inductors - SMD
15 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: PA4333.682NLT TTI: PA4333.682NLT Pulse Electronics Availability: 6,000In StockPower Inductors - SMD IND, PWR, 7.1X6.5X3 6.8 uH, SMT | 6,000In Stock | 7.4 mm x 6.8 mm x 3.2 mm | Shielded | 6.8 uH | 20 % | 3.2 A | 64 mOhms | 3.2 A | - 40 C | + 125 C | 14 MHz | Standard | 7.4 mm | 6.8 mm | 3.2 mm | PA4333 | Reel | |||||||
Mfr: PA4333.223NLT TTI: PA4333.223NLT Pulse Electronics Availability: 0In StockPower Inductors - SMD IND, PWR, 7.1X6.5X3 22 uH, SMT | 0In Stock | Wirewound | 7.4 mm x 6.8 mm x 3.2 mm | Shielded | 22 uH | 20 % | 1.7 A | 177 mOhms | 1.7 A | - 40 C | + 125 C | 8 MHz | Standard | 7.4 mm | 6.8 mm | 3.2 mm | PA4333 | Reel | ||||||
Mfr: PA4333.222NLT TTI: PA4333.222NLT Pulse Electronics Availability: 0In StockPower Inductors - SMD IND, PWR, 7.1X6.5X3 2.2 uH, SMT | 0In Stock | Wirewound | 7.4 mm x 6.8 mm x 3.2 mm | Shielded | 2.2 uH | 20 % | 5.65 A | 18 mOhms | 6.5 A | - 40 C | + 125 C | 24 MHz | Standard | 7.4 mm | 6.8 mm | 3.2 mm | PA4333 | Reel | ||||||
Mfr: PA4333.152NLT TTI: Not Assigned Pulse Electronics Availability: 0In StockPower Inductors - SMD IND, PWR, 7.1X6.5X3 1.5 uH, SMT | 0In Stock | 7.4 mm x 6.8 mm x 3.2 mm | Shielded | 1.5 uH | 20 % | 6 A | 13.8 mOhms | 8 A | - 40 C | + 125 C | 37 MHz | Standard | 7.4 mm | 6.8 mm | 3.2 mm | PA4333 | Reel | |||||||
Mfr: PA4333.822NLT TTI: Not Assigned Pulse Electronics Availability: 0In StockPower Inductors - SMD IND, PWR, 7.1X6.5X3 8.2 uH, SMT | 0In Stock | 7.4 mm x 6.8 mm x 3.2 mm | Shielded | 8.2 uH | 20 % | 3.1 A | 69 mOhms | 3.2 A | - 40 C | + 125 C | 13 MHz | Standard | 7.4 mm | 6.8 mm | 3.2 mm | PA4333 | Reel | |||||||
Mfr: PA4333.332NLT TTI: Not Assigned Pulse Electronics Availability: 0In StockPower Inductors - SMD IND, PWR, 7.1X6.5X3 3.2 uH, SMT | 0In Stock | Wirewound | 7.4 mm x 6.8 mm x 3.2 mm | Shielded | 3.3 uH | 20 % | 4.6 A | 30.5 mOhms | 4.6 A | - 40 C | + 125 C | 23 MHz | Standard | 7.4 mm | 6.8 mm | 3.2 mm | PA4333 | Reel | ||||||
Mfr: PA4333.103NLT TTI: PA4333.103NLT Pulse Electronics Availability: 0In StockPower Inductors - SMD IND, PWR, 7.1X6.5X3 10 uH, SMT | 0In Stock | 7.4 mm x 6.8 mm x 3.2 mm | Shielded | 10 uH | 20 % | 3 A | 77.4 mOhms | 3 A | - 40 C | + 125 C | 12 MHz | Standard | 7.4 mm | 6.8 mm | 3.2 mm | PA4333 | Reel | |||||||
Mfr: PA4333.102NLT TTI: PA4333.102NLT Pulse Electronics Availability: 0In StockPower Inductors - SMD IND, PWR, 7.1X6.5X3 1.0 uH, SMT | 0In Stock | 7.4 mm x 6.8 mm x 3.2 mm | Shielded | 1 uH | 20 % | 9.5 A | 8.7 mOhms | 9.5 A | - 40 C | + 125 C | 41 MHz | Standard | 7.4 mm | 6.8 mm | 3.2 mm | PA4333 | Reel | |||||||
Mfr: PA4333.472NLT TTI: Not Assigned Pulse Electronics Availability: 0In StockPower Inductors - SMD IND, PWR, 7.1X6.5X3 4.7 uH, SMT | 0In Stock | 7.4 mm x 6.8 mm x 3.2 mm | Shielded | 4.7 uH | 20 % | 3.8 A | 43.5 mOhms | 3.8 A | - 40 C | + 125 C | 15 MHz | Standard | 7.4 mm | 6.8 mm | 3.2 mm | PA4333 | Reel | |||||||
Mfr: PA4333.221NLT TTI: Not Assigned Pulse Electronics Availability: 0In StockPower Inductors - SMD IND, PWR, 7.1X6.5X3 .22 uH, SMT | 0In Stock | 7.4 mm x 6.8 mm x 3.2 mm | Shielded | 220 nH | 20 % | 14 A | 4 mOhms | 18 A | - 40 C | + 125 C | 108 MHz | Standard | 7.4 mm | 6.8 mm | 3.2 mm | PA4333 | Reel | |||||||
Mfr: PA4333.153NLT TTI: Not Assigned Pulse Electronics Availability: 0In StockPower Inductors - SMD IND, PWR, 7.1X6.5X3 15 uH, SMT | 0In Stock | 7.4 mm x 6.8 mm x 3.2 mm | Shielded | 15 uH | 20 % | 2.5 A | 127 mOhms | 3 A | - 40 C | + 125 C | 11 MHz | Standard | 7.4 mm | 6.8 mm | 3.2 mm | PA4333 | Reel | |||||||
Mfr: PA4333.681NLT TTI: Not Assigned Pulse Electronics Availability: 0In StockPower Inductors - SMD IND, PWR, 7.1X6.5X3 .68 uH, SMT | 0In Stock | 7.4 mm x 6.8 mm x 3.2 mm | Shielded | 680 nH | 20 % | 9.5 A | 8.7 mOhms | 12.8 A | - 40 C | + 125 C | 57 MHz | Standard | 7.4 mm | 6.8 mm | 3.2 mm | PA4333 | Reel | |||||||
Mfr: PA4333.751NLT TTI: Not Assigned Pulse Electronics Availability: 0In StockPower Inductors - SMD IND, PWR, 7.1X6.5X3 .75 uH, SMT | 0In Stock | 7.4 mm x 6.8 mm x 3.2 mm | Shielded | 750 nH | 20 % | 9.5 A | 8.7 mOhms | 11.5 A | - 40 C | + 125 C | 55 MHz | Standard | 7.4 mm | 6.8 mm | 3.2 mm | PA4333 | Reel | |||||||
Mfr: PA4333.331NLT TTI: Not Assigned Pulse Electronics Availability: 0In StockPower Inductors - SMD IND, PWR, 7.1X6.5X3 .33 uH, SMT | 0In Stock | 7.4 mm x 6.8 mm x 3.2 mm | Shielded | 330 nH | 20 % | 12.4 A | 5.1 mOhms | 17 A | - 40 C | + 125 C | 78 MHz | Standard | 7.4 mm | 6.8 mm | 3.2 mm | PA4333 | Reel | |||||||
Mfr: PA4333.471NLT TTI: Not Assigned Pulse Electronics Availability: 0In StockPower Inductors - SMD IND, PWR, 7.1X6.5X3 .47 uH, SMT | 0In Stock | 7.4 mm x 6.8 mm x 3.2 mm | Shielded | 470 nH | 20 % | 11 A | 6.6 mOhms | 16.5 A | - 40 C | + 125 C | 71 MHz | Standard | 7.4 mm | 6.8 mm | 3.2 mm | PA4333 | Reel |