PA4320 - Power Inductors - SMD
9 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: PA4320.334NLT TTI: PA4320.334NLT Pulse Electronics Availability: 300In StockPower Inductors - SMD PA4320 12x12mm 330uH 1.7A 340mOhms | 300In Stock | Wirewound | 12.3 mm x 12.3 mm x 10 mm | Shielded | 330 uH | 20 % | 1.7 A | 340 mOhms | 1.7 A | - 40 C | + 125 C | Standard | 12.3 mm | 12.3 mm | 10 mm | Ferrite | PA4320 | Reel | ||||||
Mfr: PA4320.154NLT TTI: PA4320.154NLT Pulse Electronics Availability: 1,500In StockPower Inductors - SMD PA4320 12x12mm 150uH 2.3A 185mOhms | 1,500In Stock | Wirewound | 12.3 mm x 12.3 mm x 10 mm | Shielded | 150 uH | 20 % | 2.3 A | 185 mOhms | 2.6 A | - 40 C | + 125 C | Standard | 12.3 mm | 12.3 mm | 10 mm | Ferrite | PA4320 | Reel | ||||||
Mfr: PA4320.105NLT TTI: PA4320.105NLT Pulse Electronics Availability: 1,500In StockPower Inductors - SMD PA4320 12x12mm 1000uH 1A 960mOhms | 1,500In Stock | Power Inductor | 12.3 mm x 12.3 mm x 10 mm | Shielded | 1 mH | 10 % | 1 A | 960 mOhms | 980 mA | - 40 C | + 125 C | Standard | 12.3 mm | 12.3 mm | 10 mm | Ferrite | PA4320 | Reel | ||||||
Mfr: PA4320.223NLT TTI: PA4320.223NLT Pulse Electronics Availability: 1,500In StockPower Inductors - SMD PA4320 12x12mm 22uH 5.6A 30mOhms | 1,500In Stock | Wirewound | 12.3 mm x 12.3 mm x 10 mm | Shielded | 22 uH | 20 % | 5.6 A | 30 mOhms | 6.8 A | - 40 C | + 125 C | Standard | 12.3 mm | 12.3 mm | 10 mm | Ferrite | PA4320 | Reel | ||||||
Mfr: PA4320.153NLT TTI: PA4320.153NLT Pulse Electronics Availability: 0In StockPower Inductors - SMD PA4320 12x12mm 15uH 7A 22mOhms | 0In Stock | Wirewound | 12.3 mm x 12.3 mm x 10 mm | Shielded | 15 uH | 20 % | 7 A | 22 mOhms | 8.3 A | - 40 C | + 125 C | Standard | 12.3 mm | 12.3 mm | 10 mm | Ferrite | PA4320 | Reel | ||||||
Mfr: PA4320.103NLT TTI: PA4320.103NLT Pulse Electronics Availability: 0In StockPower Inductors - SMD PA4320 12x12mm 10uH 7.6A 16mOhms | 0In Stock | Power Inductor | 12.3 mm x 12.3 mm x 10 mm | Shielded | 10 uH | 20 % | 7.6 A | 16 mOhms | 9.6 A | - 40 C | + 125 C | Standard | 12.3 mm | 12.3 mm | 10 mm | Ferrite | PA4320 | Reel | ||||||
Mfr: PA4320.104NLT TTI: PA4320.104NLT Pulse Electronics Availability: 0In StockPower Inductors - SMD PA4320 12x12mm 100uH 2.8A 125mOhms | 0In Stock | Power Inductor | 12.3 mm x 12.3 mm x 10 mm | Shielded | 100 uH | 20 % | 2.8 A | 125 mOhms | 3.1 A | - 40 C | + 125 C | Standard | 12.3 mm | 12.3 mm | 10 mm | Ferrite | PA4320 | Reel | ||||||
Mfr: PA4320.473NLT TTI: PA4320.473NLT Pulse Electronics Availability: 0In StockPower Inductors - SMD PA4320 12x12mm 47uH 4.2A 56mOhms | 0In Stock | Wirewound | 12.3 mm x 12.3 mm x 10 mm | Shielded | 47 uH | 20 % | 4.2 A | 56 mOhms | 4.5 A | - 40 C | + 125 C | Standard | 12.3 mm | 12.3 mm | 10 mm | Ferrite | PA4320 | Reel | ||||||
Mfr: PA4320.474NLT TTI: Not Assigned Pulse Electronics Availability: Not Available OnlineCut Tape Power Inductors - SMD 470uH 1.1A DCR=510mOhms | Not Available Online | Wirewound | 12.3 mm x 12.3 mm x 10 mm | Shielded | 470 uH | 10 % | 1.1 A | 510 mOhms | 1.4 A | - 40 C | + 125 C | Standard | 12.3 mm | 12.3 mm | 10 mm | Ferrite | PA4320 | Cut Tape |