P1812/R - Power Inductors - SMD
317 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: P1812R-104K R500 TTI: P1812R-104K Delevan Availability: 1,000In StockPower Inductors - SMD 100uH 10% | 1,000In Stock | Power Inductor | Unshielded | 100 uH | 10 % | 180 mA | 4.32 Ohms | 238 mA | - 55 C | + 125 C | 4.83 mm | 3.4 mm | 3.4 mm | Ferrite | P1812/R | Reel | P1812R-104K T500 | ||||||||
500In Stock | Power Inductor | Unshielded | 22 uH | 10 % | 370 mA | 1.2 Ohms | 515 mA | - 55 C | + 125 C | Standard | 4.83 mm | 3.4 mm | 3.4 mm | Ferrite | P1812/R | Reel | P1812R-223K T500 | ||||||||
172In Stock | Power Inductor | 100 uH | 10 % | 180 mA | 4.32 Ohms | - 55 C | + 125 C | Standard | 4.83 mm | 3.4 mm | 3.4 mm | Ferrite | P1812/R | Reel | P1812-104K T500 | ||||||||||
0In Stock | Power Inductor | Unshielded | 47 uH | 10 % | 260 mA | 2.06 Ohms | 366 mA | - 55 C | + 125 C | Standard | 4.83 mm | 3.4 mm | 3.4 mm | Ferrite | P1812/R | Reel | P1812R-473K T500 | ||||||||
0In Stock | Power Inductor | Unshielded | 10 uH | 10 % | 550 mA | 608 mOhms | 772 mA | - 55 C | + 125 C | Standard | 4.83 mm | 3.4 mm | 3.4 mm | Ferrite | P1812/R | Reel | P1812R-103K T500 | ||||||||
0In Stock | Power Inductor | 15 uH | 10 % | 450 mA | 780 mOhms | - 55 C | + 125 C | Standard | 4.83 mm | 3.4 mm | 3.4 mm | Ferrite | P1812/R | Reel | P1812-153K T500 | ||||||||||
0In Stock | Power Inductor | Unshielded | 15 uH | 10 % | 450 mA | 780 mOhms | 693 mA | - 55 C | + 125 C | Standard | 4.83 mm | 3.4 mm | 3.4 mm | Ferrite | P1812/R | Reel | P1812R-153K T500 | ||||||||
0In Stock | Power Inductor | Unshielded | 10 uH | 10 % | 550 mA | 608 mOhms | 772 mA | - 55 C | + 125 C | Standard | 4.83 mm | 3.4 mm | 3.4 mm | Ferrite | P1812/R | Reel | P1812-103K T500 | ||||||||
0In Stock | Established Reliability | Unshielded | 1 uH | 10 % | 1.05 A | 113 mOhms | - 55 C | + 130 C | Standard | 4.83 mm | 3.4 mm | 3.4 mm | Ferrite | P1812/R | Bulk | ||||||||||
0In Stock | Power Inductor | 12 uH | 10 % | 550 mA | 670 mOhms | - 55 C | + 125 C | Standard | 4.83 mm | 3.4 mm | 3.4 mm | Ferrite | P1812/R | Reel | P1812-123K T500 | ||||||||||
0In Stock | Power Inductor | Unshielded | 1 uH | 10 % | 1.05 A | 113 mOhms | 2.4 A | - 55 C | + 125 C | Standard | 4.83 mm | 3.4 mm | 3.4 mm | Ferrite | P1812/R | Reel | P1812R-102K T500 | ||||||||
0In Stock | Power Inductor | Unshielded | 8.2 uH | 10 % | 600 mA | 548 mOhms | 871 mA | - 55 C | + 125 C | Standard | 4.83 mm | 3.4 mm | 3.4 mm | Ferrite | P1812/R | Reel | P1812R-822K T500 | ||||||||
0In Stock | Power Inductor | Unshielded | 4.7 uH | 10 % | 650 mA | 401 mOhms | 1.13 A | - 55 C | + 125 C | Standard | 4.83 mm | 3.4 mm | 3.4 mm | Ferrite | P1812/R | Reel | P1812R-472K T500 | ||||||||
0In Stock | Power Inductor | 18 uH | 10 % | 400 mA | 875 mOhms | - 55 C | + 125 C | Standard | 4.83 mm | 3.4 mm | 3.4 mm | Ferrite | P1812/R | Reel | P1812-183K T500 | ||||||||||
0In Stock | Established Reliability | Unshielded | 4.7 uH | 10 % | 650 mA | 401 mOhms | - 55 C | + 130 C | Standard | 4.83 mm | 3.4 mm | 3.4 mm | Ferrite | P1812/R | Reel | ||||||||||
Mfr: P1812R-562K TTI: Not Assigned Delevan Availability: Not Available OnlinePower Inductors - SMD 5.6uH 10% | Not Available Online | Power Inductor | Unshielded | 5.6 uH | 10 % | 650 mA | 437 mOhms | 1.06 A | - 55 C | + 125 C | Standard | 4.83 mm | 3.4 mm | 3.4 mm | Ferrite | P1812/R | Reel | P1812R-562K T500 | |||||||
0In Stock | Power Inductor | Unshielded | 56 uH | 10 % | 240 mA | 2.27 Ohms | 336 mA | - 55 C | + 125 C | Standard | 4.83 mm | 3.4 mm | 3.4 mm | Ferrite | P1812/R | Reel | P1812R-563K T500 | ||||||||
0In Stock | Power Inductor | 47 uH | 10 % | 260 mA | 2.06 Ohms | - 55 C | + 125 C | Standard | 4.83 mm | 3.4 mm | 3.4 mm | Ferrite | P1812/R | Reel | P1812-473K T500 | ||||||||||
Mfr: P1812R-473J R500 TTI: P1812R-473J Delevan Availability: 0In StockPower Inductors - SMD 47uH 5% 2.064ohm Molded SMT Inductor | 0In Stock | Power Inductor | Unshielded | 47 uH | 5 % | 260 mA | 2.06 Ohms | 366 mA | - 55 C | + 125 C | Standard | 4.83 mm | 3.4 mm | 3.4 mm | Ferrite | P1812/R | Reel | P1812R-473J T500 | |||||||
0In Stock | Power Inductor | 1.8 uH | 10 % | 900 mA | 240 mOhms | Standard | 4.83 mm | 3.4 mm | 3.4 mm | Ferrite | P1812/R | Reel | P1812R-182K T500 | ||||||||||||
Mfr: MILP1812-102KT TTI: MILP1812-102KT Delevan Availability: 0In StockPower Inductors - SMD 1.0 UH 10% | 0In Stock | Established Reliability | Unshielded | 1 uH | 10 % | 1.05 A | 113 mOhms | - 55 C | + 130 C | 4.83 mm | 3.4 mm | 3.4 mm | Ferrite | P1812/R | Reel | ||||||||||
0In Stock | Established Reliability | Unshielded | 2.2 uH | 10 % | 850 mA | 268 mOhms | - 55 C | + 130 C | Standard | 4.83 mm | 3.4 mm | 3.4 mm | Ferrite | P1812/R | Bulk | ||||||||||
Mfr: MILP1812-152KT TTI: MILP1812-152KT Delevan Availability: 0In StockPower Inductors - SMD 1.5 UH 10% | 0In Stock | Established Reliability | Unshielded | 1.5 uH | 10 % | 950 mA | 222 mOhms | - 55 C | + 130 C | 4.83 mm | 3.4 mm | 3.4 mm | Ferrite | P1812/R | Reel | ||||||||||
0In Stock | Established Reliability | Unshielded | 15 uH | 10 % | 450 mA | 780 mOhms | - 55 C | + 130 C | 4.83 mm | 3.4 mm | 3.4 mm | Ferrite | P1812/R | Reel | |||||||||||
0In Stock | Power Inductor | 18 uH | 10 % | 400 mA | 875 mOhms | Standard | 4.83 mm | 3.4 mm | 3.4 mm | Ferrite | P1812/R | Reel | P1812R-183K T500 |