P1168 - Power Inductors - SMD
47 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: P1168.104NLT TTI: P1168.104NLT Pulse Electronics Availability: 500In StockPower Inductors - SMD SHD DRUM CORE IND | 500In Stock | Power Inductor | 12.2 mm x 12.2 mm | Shielded | 100 uH | 20 % | 1.2 A | 270 mOhms | 1.2 A | - 40 C | + 130 C | 6 MHz | Standard | 12.2 mm | 12.2 mm | 4.5 mm | P1168 | Reel | ||||||
Mfr: P1168.501NLT TTI: P1168.501NLT Pulse Electronics Availability: 2,000In StockPower Inductors - SMD SHD DRUM CORE IND | 2,000In Stock | Power Inductor | 12.2 mm x 12.2 mm | Shielded | 500 nH | 30 % | 14 A | 2.3 mOhms | 18 A | - 40 C | + 130 C | 40 MHz | Standard | 12.2 mm | 12.2 mm | 4.5 mm | P1168 | Reel | ||||||
Mfr: P1168.224NLT TTI: P1168.224NLT Pulse Electronics Availability: 0In Stock500 On Order Expected 02-Feb-27 Power Inductors - SMD SHD DRUM CORE IND | 0In Stock500 On Order Expected 02-Feb-27 | Power Inductor | 12.24 mm x 12.24 mm | Shielded | 220 uH | 30 % | 800 mA | 681 mOhms | 800 mA | - 40 C | + 130 C | 3.7 MHz | Standard | 12.24 mm | 12.24 mm | 4.5 mm | P1168 | Reel | ||||||
Mfr: P1168.684NLT TTI: P1168.684NLT Pulse Electronics Availability: 0In StockPower Inductors - SMD SHD DRUM CORE IND | 0In Stock | Power Inductor | 12.2 mm x 12.2 mm | Shielded | 680 uH | 20 % | 500 mA | 1.82 Ohms | 500 mA | - 40 C | + 130 C | 2.1 MHz | Standard | 12.2 mm | 12.2 mm | 4.5 mm | P1168 | Reel | ||||||
Mfr: P1168.333NLT TTI: Not Assigned Pulse Electronics Availability: 0In StockPower Inductors - SMD SHD DRUM CORE IND | 0In Stock | Power Inductor | 12.24 mm x 12.24 mm | Shielded | 33 uH | 20 % | 2.2 A | 94 mOhms | 2.2 A | - 40 C | + 130 C | 11 MHz | Standard | 12.24 mm | 12.24 mm | 4.5 mm | P1168 | Reel | ||||||
Mfr: P1168.154NLT TTI: Not Assigned Pulse Electronics Availability: 0In StockPower Inductors - SMD SHD DRUM CORE IND | 0In Stock | Power Inductor | 12.24 mm x 12.24 mm | Shielded | 150 uH | 20 % | 1 A | 456 mOhms | 1 A | - 40 C | + 130 C | 4.9 MHz | Standard | 12.24 mm | 12.24 mm | 4.5 mm | P1168 | Reel | ||||||
Mfr: P1168.153NLT TTI: Not Assigned Pulse Electronics Availability: 0In StockPower Inductors - SMD SHD DRUM CORE IND | 0In Stock | Power Inductor | 12.2 mm x 12.2 mm | Shielded | 15 uH | 20 % | 3.1 A | 47 mOhms | 3.3 A | - 40 C | + 130 C | 17 MHz | Standard | 12.2 mm | 12.2 mm | 4.5 mm | P1168 | Reel | ||||||
Mfr: P1168.105NLT TTI: Not Assigned Pulse Electronics Availability: 0In StockPower Inductors - SMD SHD DRUM CORE IND | 0In Stock | Power Inductor | 12.24 mm x 12.24 mm | Shielded | 1 mH | 20 % | 400 mA | 2.85 Ohms | 400 mA | - 40 C | + 130 C | 1.5 MHz | Standard | 12.24 mm | 12.24 mm | 4.5 mm | P1168 | Reel | ||||||
Mfr: P1168.162NLT TTI: Not Assigned Pulse Electronics Availability: Not Available OnlinePower Inductors - SMD SHD DRUM CORE IND | Not Available Online | Power Inductor | 12.2 mm x 12.2 mm | Shielded | 1.6 uH | 30 % | 8.5 A | 6.3 mOhms | 10 A | - 40 C | + 130 C | 40 MHz | Standard | 12.2 mm | 12.2 mm | 4.5 mm | P1168 | Reel | ||||||
Mfr: P1168.473NLT TTI: Not Assigned Pulse Electronics Availability: 0In StockPower Inductors - SMD SHD DRUM CORE IND | 0In Stock | Power Inductor | 12.24 mm x 12.24 mm | Shielded | 47 uH | 20 % | 1.8 A | 140 mOhms | 1.9 A | - 40 C | + 130 C | 9 MHz | Standard | 12.24 mm | 12.24 mm | 4.5 mm | P1168 | Reel | ||||||
Mfr: P1168.334NLT TTI: Not Assigned Pulse Electronics Availability: 0In StockPower Inductors - SMD SHD DRUM CORE IND | 0In Stock | Power Inductor | 12.24 mm x 12.24 mm | Shielded | 330 uH | 20 % | 660 mA | 955 mOhms | 660 mA | - 40 C | + 130 C | 2.8 MHz | Standard | 12.24 mm | 12.24 mm | 4.5 mm | P1168 | Reel | ||||||
Mfr: P1168.183NLT TTI: Not Assigned Pulse Electronics Availability: 0In StockPower Inductors - SMD SHD DRUM CORE IND | 0In Stock | Power Inductor | 12.24 mm x 12.24 mm | Shielded | 18 uH | 20 % | 2.8 A | 58 mOhms | 2.9 A | - 40 C | + 130 C | 15 MHz | Standard | 12.24 mm | 12.24 mm | 4.5 mm | P1168 | Reel | ||||||
Mfr: P1168.563NLT TTI: Not Assigned Pulse Electronics Availability: 0In StockPower Inductors - SMD SHD DRUM CORE IND | 0In Stock | Power Inductor | 12.24 mm x 12.24 mm | Shielded | 56 uH | 20 % | 1.7 A | 157 mOhms | 1.7 A | - 40 C | + 130 C | 8 MHz | Standard | 12.24 mm | 12.24 mm | 4.5 mm | P1168 | Reel | ||||||
Mfr: P1168.274NLT TTI: Not Assigned Pulse Electronics Availability: Not Available OnlinePower Inductors - SMD SHD DRUM CORE IND | Not Available Online | Power Inductor | 12.24 mm x 12.24 mm | Shielded | 270 uH | 20 % | 700 mA | 775 mOhms | 700 mA | - 40 C | + 130 C | 3.3 MHz | Standard | 12.24 mm | 12.24 mm | 4.5 mm | P1168 | Reel | ||||||
Mfr: P1168.394NLT TTI: Not Assigned Pulse Electronics Availability: Not Available OnlinePower Inductors - SMD SHD DRUM CORE IND | Not Available Online | Power Inductor | 12.24 mm x 12.24 mm | Shielded | 390 uH | 20 % | 620 mA | 1.09 Ohms | 620 mA | - 40 C | + 130 C | 2.6 MHz | Standard | 12.24 mm | 12.24 mm | 4.5 mm | P1168 | Reel | ||||||
Mfr: P1168.123NLT TTI: Not Assigned Pulse Electronics Availability: 0In StockPower Inductors - SMD SHD DRUM CORE IND | 0In Stock | Power Inductor | 12.24 mm x 12.24 mm | Shielded | 12 uH | 20 % | 3.5 A | 37 mOhms | 3.8 A | - 40 C | + 130 C | 19 MHz | Standard | 12.24 mm | 12.24 mm | 4.5 mm | P1168 | Reel | ||||||
Mfr: P1168.474NLT TTI: Not Assigned Pulse Electronics Availability: 0In StockPower Inductors - SMD SHD DRUM CORE IND | 0In Stock | Power Inductor | 12.2 mm x 12.2 mm | Shielded | 470 uH | 20 % | 570 mA | 1.4 Ohms | 570 mA | - 40 C | + 130 C | 2.4 MHz | Standard | 12.2 mm | 12.2 mm | 4.5 mm | P1168 | Reel | ||||||
Mfr: P1168.683NLT TTI: Not Assigned Pulse Electronics Availability: 0In StockPower Inductors - SMD SHD DRUM CORE IND | 0In Stock | Power Inductor | 12.24 mm x 12.24 mm | Shielded | 68 uH | 20 % | 1.5 A | 202 mOhms | 1.5 A | - 40 C | + 130 C | 7 MHz | Standard | 12.24 mm | 12.24 mm | 4.5 mm | P1168 | Reel | ||||||
Mfr: P1168.823NLT TTI: Not Assigned Pulse Electronics Availability: Not Available OnlinePower Inductors - SMD SHD DRUM CORE IND | Not Available Online | Power Inductor | 12.24 mm x 12.24 mm | Shielded | 82 uH | 20 % | 1.4 A | 232 mOhms | 1.4 A | - 40 C | + 130 C | 6 MHz | Standard | 12.24 mm | 12.24 mm | 4.5 mm | P1168 | Reel | ||||||
Mfr: P1168.824NLT TTI: Not Assigned Pulse Electronics Availability: Not Available OnlinePower Inductors - SMD SHD DRUM CORE IND | Not Available Online | Power Inductor | 12.24 mm x 12.24 mm | Shielded | 820 uH | 20 % | 440 mA | 2.36 Ohms | 440 mA | - 40 C | + 130 C | 1.7 MHz | Standard | 12.24 mm | 12.24 mm | 4.5 mm | P1168 | Reel | ||||||
Mfr: P1168.564NLT TTI: Not Assigned Pulse Electronics Availability: 0In StockPower Inductors - SMD SHD DRUM CORE IND | 0In Stock | Power Inductor | 12.24 mm x 12.24 mm | Shielded | 560 uH | 20 % | 530 mA | 1.62 Ohms | 530 mA | - 40 C | + 130 C | 2.2 MHz | Standard | 12.24 mm | 12.24 mm | 4.5 mm | P1168 | Reel | ||||||
Mfr: P1168.184NLT TTI: Not Assigned Pulse Electronics Availability: Not Available OnlinePower Inductors - SMD SHD DRUM CORE IND | Not Available Online | Power Inductor | 12.24 mm x 12.24 mm | Shielded | 180 uH | 20 % | 900 mA | 497 mOhms | 900 mA | - 40 C | + 130 C | 4.4 MHz | Standard | 12.24 mm | 12.24 mm | 4.5 mm | P1168 | Reel | ||||||
Mfr: P1168.124NLT TTI: Not Assigned Pulse Electronics Availability: 0In StockPower Inductors - SMD SHD DRUM CORE IND | 0In Stock | Power Inductor | 12.2 mm x 12.2 mm | Shielded | 120 uH | 20 % | 1.1 A | 316 mOhms | 1.1 A | - 40 C | + 130 C | 5.5 MHz | Standard | 12.2 mm | 12.2 mm | 4.5 mm | P1168 | Reel | ||||||
Mfr: P1168.393NLT TTI: Not Assigned Pulse Electronics Availability: Not Available OnlinePower Inductors - SMD SHD DRUM CORE IND | Not Available Online | Power Inductor | 12.24 mm x 12.24 mm | Shielded | 39 uH | 20 % | 1.9 A | 126 mOhms | 2 A | - 40 C | + 130 C | 10 MHz | Standard | 12.24 mm | 12.24 mm | 4.5 mm | P1168 | Reel | ||||||
Mfr: P1168.103NLT TTI: Not Assigned Pulse Electronics Availability: 0In StockPower Inductors - SMD SHD DRUM CORE IND | 0In Stock | Power Inductor | 12.24 mm x 12.24 mm | Shielded | 10 uH | 20 % | 3.6 A | 35 mOhms | 4.1 A | - 40 C | + 130 C | 21 MHz | Standard | 12.24 mm | 12.24 mm | 4.5 mm | P1168 | Reel |
- 1
- 2