P084 - Power Inductors - SMD
3 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
110In Stock | Power Choke | 24.13 mm x 15.24 mm x 34.29 mm | Unshielded | 33 uH | 20 % | 5 A | 47 mOhms | - 40 C | + 130 C | Standard | 24.13 mm | 15.24 mm | 34.29 mm | P084 | Tray | |||||||||
170In Stock | Power Inductor | 17.02 mm x 17.78 mm x 9.91 mm | Shielded | 15 uH | 20 % | 5 A | 27 mOhms | - 40 C | + 130 C | Standard | 17.02 mm | 17.78 mm | 9.91 mm | P084 | Tray | |||||||||
0In Stock | Power Inductor | 17.02 mm x 17.78 mm x 9.91 mm | Shielded | 11 uH | 20 % | 5 A | 25 mOhms | - 40 C | + 130 C | Standard | 17.02 mm | 17.78 mm | 9.91 mm | P084 | Tray |