• Power Inductors - SMD

P0762NL - Power Inductors - SMD

1 Results
1 Results
Filtered By:Passive ComponentsInductors, Chokes & Coils

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Type
Package / Case
Shielding
Inductance
Tolerance
Maximum DC Current
Maximum DC Resistance
Saturation Current
Minimum Operating Temperature
Maximum Operating Temperature
Q Minimum
Self Resonant Frequency
Termination
Length
Width
Height
Diameter
Core Material
Qualification
Series
Packaging
Datasheet
Mfr: P0762.103NLT
TTI: P0762.103NLT
Pulse Electronics
Availability:

3,000In Stock

Power Inductors - SMD 10uH 15% '103'

3,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Power Inductor
12.95 mm x 9.4 mm
Unshielded
10 uH
20 %
2 A
110 mOhms
2.4 A
- 40 C
+ 130 C
Standard
12.95 mm
9.4 mm
3 mm
P0762NL
Reel